Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Duty Cycle
|
Topology
|
Output Isolation
|
Breakdown Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Duty Cycle
|
Topology
|
Output Isolation
|
Breakdown Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP44011HS-LF-P | Monolithic Power Systems | 40kHz 13.4V~22V SOIC-8 AC-DC Controllers and Regulators ROHS | C6228081 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 40kHz | 13.4V~22V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | XC9501B095AR-G | Torex Semicon | 500kHz 2V~10V MSOP-10 AC-DC Controllers and Regulators ROHS | C6337018 | MSOP-10 | Tape & Reel (TR) | -40℃~+85℃ | 500kHz | 2V~10V | 80% | Boost | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL6730DFUZ | RENESAS | 64kHz 15V~20V MSOP-10 AC-DC Controllers and Regulators ROHS | C6211244 | MSOP-10 | Tube-packed | -40℃~+125℃ | 64kHz | 15V~20V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A513MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C6361921 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 2V~10V | 92% | Step-down-Boost | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A292MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C7158740 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | 2V~10V | 92% | Step-down-Boost | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6326CRZ | RENESAS | 80kHz~1MHz 4.75V~5.25V QFN-40(6x6) AC-DC Controllers and Regulators ROHS | C7450954 | QFN-40(6x6) | Tube-packed | 0℃~+70℃@(Ta) | 80kHz~1MHz | 4.75V~5.25V | - | Step-down | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1602-11B | RENESAS | 89kHz 25V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17353132 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 89kHz | 25V | - | Flyback | Isolation | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AP3770BNK6TR-G1-2 | Diodes Incorporated | 120kHz SOT-23-6 AC-DC Controllers and Regulators ROHS | C17349636 | SOT-23-6 | Tape & Reel (TR) | - | 120kHz | - | 52% | Flyback | Isolation | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6901DS-LF-P | Monolithic Power Systems | 8V~24V SOIC-8 AC-DC Controllers and Regulators ROHS | C17339647 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 8V~24V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP1048WARQZ-R7 | Analog Devices | 30kHz~400kHz 3V~3.6V SSOP-24-150mil AC-DC Controllers and Regulators ROHS | C7452445 | SSOP-24-150mil | Tape & Reel (TR) | -40℃~+85℃ | 30kHz~400kHz | 3V~3.6V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4175C-H192-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17405215 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | - | - | Flyback | Isolation | 750V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LCS7265C-TL | POWER INTEGRATIONS | 600V 10.8V~385V InSOP-24C AC-DC Controllers and Regulators ROHS | C17219615 | InSOP-24C | Tape & Reel (TR) | -40℃~+105℃@(TA) | 90kHz;120kHz;180kHz;240kHz | 10.8V~385V | - | Flyback | Isolation | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1819-11 | RENESAS | 800V 72kHz 20V SOIC-10 AC-DC Controllers and Regulators ROHS | C17370133 | SOIC-10 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 72kHz | 20V | - | Flyback | Isolation | 800V | ||
| Min: 1 Mult: 1 | 0 | UCC3808AN-1G4 | Texas Instruments | 1MHz 8.3V~15V PDIP-8 AC-DC Controllers and Regulators ROHS | C17265520 | PDIP-8 | Tube-packed | -55℃~+150℃@(TJ) | 1MHz | 8.3V~15V | 49% | Boost;Step-down;Half-bridge;Push-pull type | Isolation | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BM1C001F-GE2 | ROHM Semicon | 400kHz 8.9V~26V SOIC-18-208mil AC-DC Controllers and Regulators ROHS | C17268894 | SOIC-18-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 400kHz | 8.9V~26V | - | Flyback | Isolation | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SC4905BIMSTRT | SEMTECH | 1MHz 8V~18V MSOP-10 AC-DC Controllers and Regulators ROHS | C17263652 | MSOP-10 | Tape & Reel (TR) | -55℃~+150℃@(TJ) | 1MHz | 8V~18V | 95% | Forward | Isolation | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1799-02B | RENESAS | 45V SOIC-8 AC-DC Controllers and Regulators ROHS | C17653145 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | 45V | - | - | Isolation | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1796-10 | RENESAS | 45V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17473143 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | 45V | - | - | Isolation | - | ||
| Min: 1 Mult: 1 | 0 | STR6A168HV | Sanken Elec | 700V 100kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17459945 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 100kHz | 8.5V~32V | 75% | Flyback | Isolation | 700V | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4574F-H342-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17444937 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 85V~265V | - | Flyback | Isolation | 750V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4077C-H181-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17372241 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | - | - | Flyback | Isolation | 750V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP163AGS-5-P | Monolithic Power Systems | 700V 5.3V~6.5V SOIC-7 AC-DC Controllers and Regulators ROHS | C17590342 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 5.3V~6.5V | - | Boost;Step-down;Step-down-Boost;Flyback | Non-isolated | 700V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1P10CFJ-E2 | ROHM Semicon | 650V 100kHz 9.3V~55V SOP-7-JS AC-DC Controllers and Regulators ROHS | C17608417 | SOP-7-JS | Tape & Reel (TR) | -40℃~+105℃ | 100kHz | 9.3V~55V | 75% | Flyback | Isolation | 650V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SSC3S901 | Sanken Elec | 600V 32kHz~300kHz 9.8V~35V SOIC-18-208mil AC-DC Controllers and Regulators ROHS | C17614459 | SOIC-18-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 32kHz~300kHz | 9.8V~35V | - | Half-bridge | Isolation | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP163AGS-33-Z | Monolithic Power Systems | 700V 28kHz 5.4V~6V SOIC-7 AC-DC Controllers and Regulators ROHS | C17410753 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 28kHz | 5.4V~6V | - | Boost;Step-down;Step-down-Boost;Flyback | Non-isolated | 700V |