Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Switching Frequency
|
Topology
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Switching Frequency
|
Topology
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP100GN-P | Monolithic Power Systems | 700V 85V~305V SOIC-8 AC-DC Controllers and Regulators ROHS | C17284463 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 700V | Non-isolated | 85V~305V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FSB137HLN | onsemi | 700V 23kHz~100kHz 6V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C17196900 | DIP-8 | Bag-packed | -40℃~+105℃ | 700V | Isolation | 6V~30V | 23kHz~100kHz | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | LM5046SQX/NOPB | Texas Instruments | 2MHz 14V~100V WQFN-28(5x5) AC-DC Controllers and Regulators ROHS | C17297241 | WQFN-28(5x5) | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | Isolation | 14V~100V | 2MHz | Full Bridge | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | ZL8800ALAFT | RENESAS | 200kHz~1.33MHz 4.5V~14V QFN-44(7x7) AC-DC Controllers and Regulators ROHS | C7398587 | QFN-44(7x7) | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | 4.5V~14V | 200kHz~1.33MHz | Step-down | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | BM2P063MF-ZE2 | ROHM Semicon | 730V 65kHz 11V~60V SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C17182947 | SOIC-20-300mil | Tape & Reel (TR) | -40℃~+105℃@(TA) | 730V | Isolation | 11V~60V | 65kHz | Flyback | 75% | ||
| Min: 1 Mult: 1 | 0 | LX1554CM | Microchip Tech | 500kHz 10V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C17259988 | DIP-8 | Tube-packed | 0℃~+70℃@(TA) | - | Isolation | 10V~30V | 500kHz | Boost;Step-down;Flyback;Forward | 48% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP163CGS-33-P | Monolithic Power Systems | 700V 5.3V~6.5V SOIC-7 AC-DC Controllers and Regulators ROHS | C17221817 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 700V | Non-isolated | 5.3V~6.5V | - | Boost;Step-down;Step-down-Boost;Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LCS7260C-TL | POWER INTEGRATIONS | 600V 10.8V~385V InSOP-24C AC-DC Controllers and Regulators ROHS | C17297717 | InSOP-24C | Tape & Reel (TR) | -40℃~+105℃@(TA) | 600V | Isolation | 10.8V~385V | 90kHz;120kHz;180kHz;240kHz | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1790-19 | RENESAS | 45V SOIC-8 AC-DC Controllers and Regulators ROHS | C17299392 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | Isolation | 45V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A272MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C7394359 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 2V~10V | 180kHz | Step-down-Boost | 92% | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4476F-H341-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17204237 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | 85V~265V | - | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4176C-H189-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17267377 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | 50kHz~140kHz | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | STR3A253 | Sanken Elec | 67kHz 650V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17208851 | DIP-8 | Bag-packed | -40℃~+125℃@(TA) | 650V | - | 8.5V~32V | 67kHz | Flyback | 75% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4177C-H187-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17201645 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | 50kHz~140kHz | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | LNK3209P | POWER INTEGRATIONS | 66kHz 725V 85V~265V DIP-7 AC-DC Controllers and Regulators ROHS | C17213138 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 725V | Non-isolated | 85V~265V | 66kHz | Step-down;Step-down-Boost;Flyback | 69% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6900DJ-LF-P | Monolithic Power Systems | 8V~24V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C17217525 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃ | - | - | 8V~24V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4174C-H187-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17227246 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | 50kHz~140kHz | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP44018-AGS-Z | Monolithic Power Systems | 12V~32V SOIC-8 AC-DC Controllers and Regulators ROHS | C7304624 | SOIC-8 | Tape & Reel (TR) | - | - | - | 12V~32V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD7684FJ-LBE2 | ROHM Semicon | 120kHz 15V~27.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C17184166 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | Isolation | 15V~27.5V | 120kHz | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | BM2P0361K-Z | ROHM Semicon | 800V 65kHz 8.9V~26V DIP-7 AC-DC Controllers and Regulators ROHS | C17288247 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | 800V | Isolation | 8.9V~26V | 65kHz | Flyback | 75% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1820-31 | RENESAS | 800V 72kHz 25V SOIC-10 AC-DC Controllers and Regulators ROHS | C17315530 | SOIC-10 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 800V | Isolation | 25V | 72kHz | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A382MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C7394352 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 2V~10V | 180kHz | Step-down-Boost | 92% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4072C-H186-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17202090 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | 50kHz~140kHz | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3464C-H401-TL | POWER INTEGRATIONS | 650V 25kHz~132kHz AC-DC Controllers and Regulators ROHS | C17202728 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 650V | Isolation | - | 25kHz~132kHz | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | STR3A251 | Sanken Elec | 67kHz 650V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17319681 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 650V | Isolation | 8.5V~32V | 67kHz | Flyback | 75% |