AC-DC Controllers and Regulators
The Results of AC-DC Controllers and Regulators 5961
Manufacturer
Package
Operating Temperature
Output Current
Topology
Synchronous Rectification
Dissipation Power
Number of Outputs
Breakdown Voltage
Supply Voltage
Switching Frequency
Duty Cycle
Features
Switch tube (built-in/external)
Output Isolation
Results: 5961
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Operating Temperature
Dissipation Power
Features
Switching Frequency
Breakdown Voltage
Output Isolation
Supply Voltage
Topology
Duty Cycle
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Operating Temperature
Dissipation Power
Features
Switching Frequency
Breakdown Voltage
Output Isolation
Supply Voltage
Topology
Duty Cycle
Min: 1
Mult: 1
Full Reel: 2000
0
INN3479C-TLPOWER INTEGRATIONS
25kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS
C3093717InSOP-24DTape & Reel (TR)-40℃~+105℃@(Ta)75WOvercurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP)25kHz750VIsolation-Flyback-
Min: 1
Mult: 1
Full Reel: 2000
0
INN3278C-H217-TLPOWER INTEGRATIONS
750V 70kHz InSOP-24D AC-DC Controllers and Regulators ROHS
C3093792InSOP-24DTape & Reel (TR)-40℃~+105℃@(Ta)75WOvercurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP)70kHz750VIsolation-Flyback-
Min: 1
Mult: 1
0
UC3845D8Texas Instruments
12V~28V SOIC-8 AC-DC Controllers and Regulators ROHS
C2878346SOIC-8Tube-packed0℃~+70℃@(TA)-----12V~28V--
Min: 1
Mult: 1
Full Reel: 2500
0
UCC25701DTR/81385Texas Instruments
AC-DC Controllers and Regulators ROHS
C3093746-Tape & Reel (TR)---------
Min: 1
Mult: 1
Full Reel: 2500
0
LNK3304D-TLPOWER INTEGRATIONS
66kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS
C3093781SOIC-7Tape & Reel (TR)-40℃~+150℃@(Tj)6WOvercurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP)66kHz725VIsolation-Step-down;Step-down-Boost;Flyback69%
Min: 1
Mult: 1
Full Reel: 2000
0
INN3478C-TLPOWER INTEGRATIONS
25kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS
C3094026InSOP-24DTape & Reel (TR)-40℃~+105℃@(Ta)65WOvercurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP)25kHz750VIsolation-Flyback-
Min: 1
Mult: 1
Full Reel: 3000
0
NCP4307FASNT1Gonsemi
35V TSOP-6 AC-DC Controllers and Regulators ROHS
C5209127TSOP-6Tape & Reel (TR)-40℃~+125℃@(Tj)-----35V--
Min: 1
Mult: 1
Full Reel: 2500
0
RT8878BGQWRichtek Tech
WQFN-52L AC-DC Controllers and Regulators ROHS
C5142762WQFN-52LTape & Reel (TR)---------
Min: 1
Mult: 1
Full Reel: 3000
0
NCP4307FBSNT1Gonsemi
35V TSOP-6 AC-DC Controllers and Regulators ROHS
C5209128TSOP-6Tape & Reel (TR)-40℃~+125℃@(Tj)-----35V--
Min: 1
Mult: 1
Full Reel: 1500
0
RT8848AGQWRichtek Tech
300kHz 2.8V~24V WQFN-40(5x5) AC-DC Controllers and Regulators ROHS
C5896785WQFN-40(5x5)Tape & Reel (TR)-10℃~+105℃--300kHz--2.8V~24VStep-down-
Min: 1
Mult: 1
Full Reel: 1000
0
XC9502B095AR-GTorex Semicon
500kHz 2V~10V MSOP-10 AC-DC Controllers and Regulators ROHS
C6008978MSOP-10Tape & Reel (TR)-40℃~+85℃--500kHz--2V~10VStep-down;Boost80%
Min: 1
Mult: 1
Full Reel: 1000
0
XC9501B095AR-GTorex Semicon
500kHz 2V~10V MSOP-10 AC-DC Controllers and Regulators ROHS
C6337018MSOP-10Tape & Reel (TR)-40℃~+85℃--500kHz--2V~10VBoost80%
Min: 1
Mult: 1
Full Reel: 3000
0
XC9301A382MR-GTorex Semicon
180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS
C7394352SOT-25-5Tape & Reel (TR)-40℃~+85℃--180kHz--2V~10VStep-down-Boost92%
Min: 1
Mult: 1
Full Reel: 3000
0
XC9302A272MR-GTorex Semicon
180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS
C7394359SOT-25-5Tape & Reel (TR)-40℃~+85℃--180kHz--2V~10VStep-down-Boost92%
Min: 1
Mult: 1
Full Reel: 2000
0
INN3464C-H401-TLPOWER INTEGRATIONS
650V 25kHz~132kHz AC-DC Controllers and Regulators ROHS
C17202728-Tape & Reel (TR)-40℃~+105℃@(TA)--25kHz~132kHz650VIsolation-Flyback-
Min: 1
Mult: 1
0
ML4824CS1Xonsemi
SOIC-16-300mil AC-DC Controllers and Regulators ROHS
C17216030SOIC-16-300milBag-packed---------
Min: 1
Mult: 1
0
STR5A453DSanken Elec
DIP-8 AC-DC Controllers and Regulators ROHS
C17291687DIP-8Tube-packed---------
Min: 1
Mult: 1
0
ISL8844AMUZRENESAS
2MHz 8.8V~30V MSOP-8 AC-DC Controllers and Regulators ROHS
C17217637MSOP-8Tube-packed-55℃~+125℃@(TA)--2MHz-Non-isolated8.8V~30VBoost;Flyback48%
Min: 1
Mult: 1
0
STR3A462HDLSanken Elec
700V 100kHz 15V~32V DIP-8 AC-DC Controllers and Regulators ROHS
C17315429DIP-8Tube-packed-40℃~+125℃--100kHz700VIsolation15V~32VFlyback80%
Min: 1
Mult: 1
Full Reel: 3000
0
IW1602-11BRENESAS
89kHz 25V SOT-23-6 AC-DC Controllers and Regulators ROHS
C17353132SOT-23-6Tape & Reel (TR)-40℃~+150℃@(TJ)--89kHz-Isolation25VFlyback-
Min: 1
Mult: 1
Full Reel: 3000
0
XC9501B093DR-GTorex Semicon
USP-10(2.5x2.7) AC-DC Controllers and Regulators ROHS
C6755003USP-10(2.5x2.7)Tape & Reel (TR)---------
Min: 1
Mult: 1
Full Reel: 3000
0
XC9301A292MR-GTorex Semicon
180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS
C7158740SOT-25-5Tape & Reel (TR)-40℃~+85℃--180kHz--2V~10VStep-down-Boost92%
Min: 1
Mult: 1
Full Reel: 2000
0
INN4174C-H187-TLPOWER INTEGRATIONS
50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS
C17227246-Tape & Reel (TR)-40℃~+105℃@(TA)--50kHz~140kHz750VIsolation-Flyback-
Min: 1
Mult: 1
0
UCC3808AN-1G4Texas Instruments
1MHz 8.3V~15V PDIP-8 AC-DC Controllers and Regulators ROHS
C17265520PDIP-8Tube-packed-55℃~+150℃@(TJ)--1MHz-Isolation8.3V~15VBoost;Step-down;Half-bridge;Push-pull type49%
Min: 1
Mult: 1
Full Reel: 2500
0
IW1760-01RENESAS
79kHz 18V SOIC-8 AC-DC Controllers and Regulators ROHS
C17351914SOIC-8Tape & Reel (TR)-40℃~+150℃@(TJ)--79kHz-Isolation18VFlyback-