Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | STR3A251 | Sanken Elec | 67kHz 650V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17319681 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 67kHz | 650V | 75% | Isolation | 8.5V~32V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4174C-H187-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17227246 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | - | Isolation | - | Flyback | ||
| Min: 1 Mult: 1 | 0 | MAX20028ATJA/VY+ | Analog Devices Inc./Maxim Integrated | 350kHz~2.1MHz 3.5V~36V WETQFN-32(5x5) AC-DC Controllers and Regulators ROHS | C7452971 | WETQFN-32(5x5) | Bag-packed | -40℃~+125℃@(Tj) | 350kHz~2.1MHz | - | 97.2% | - | 3.5V~36V | Step-down | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE3RBR4765JZXKLA1 | Infineon Technologies | 650V 65kHz 10.5V~25V DIP-7 AC-DC Controllers and Regulators ROHS | C17338925 | DIP-7 | Tube-packed | -40℃~+130℃@(TJ) | 65kHz | 650V | 75% | Isolation | 10.5V~25V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP163BGSE-5-P | Monolithic Power Systems | 700V 5.3V~6.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C17225698 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 700V | - | Non-isolated | 5.3V~6.5V | Boost;Step-down;Step-down-Boost;Flyback | ||
| Min: 1 Mult: 1 | 0 | ISL8844AMUZ | RENESAS | 2MHz 8.8V~30V MSOP-8 AC-DC Controllers and Regulators ROHS | C17217637 | MSOP-8 | Tube-packed | -55℃~+125℃@(TA) | 2MHz | - | 48% | Non-isolated | 8.8V~30V | Boost;Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3378C-H311-TL | POWER INTEGRATIONS | 750V 70kHz 3.42V~3.78V AC-DC Controllers and Regulators ROHS | C17289811 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 70kHz | 750V | - | Isolation | 3.42V~3.78V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TS19340CS14 RLG | Taiwan Semiconductor | 38V SOIC-14 AC-DC Controllers and Regulators ROHS | C17324682 | SOIC-14 | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | 38V | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6061HZ | Sanken Elec | 700V 100kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17313953 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 100kHz | 700V | 75% | Isolation | 8.5V~32V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP174AGS-Z | Monolithic Power Systems | 700V 5.3V~5.6V SOIC-8 AC-DC Controllers and Regulators ROHS | C17329146 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 700V | - | Non-isolated | 5.3V~5.6V | Boost;Step-down;Step-down-Boost;Flyback | ||
| Min: 1 Mult: 1 | 0 | STR3A462HDL | Sanken Elec | 700V 100kHz 15V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17315429 | DIP-8 | Tube-packed | -40℃~+125℃ | 100kHz | 700V | 80% | Isolation | 15V~32V | Flyback | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6326CRZ | RENESAS | 80kHz~1MHz 4.75V~5.25V QFN-40(6x6) AC-DC Controllers and Regulators ROHS | C7450954 | QFN-40(6x6) | Tube-packed | 0℃~+70℃@(Ta) | 80kHz~1MHz | - | - | - | 4.75V~5.25V | Step-down | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | LM5046SQX/NOPB | Texas Instruments | 2MHz 14V~100V WQFN-28(5x5) AC-DC Controllers and Regulators ROHS | C17297241 | WQFN-28(5x5) | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 2MHz | - | - | Isolation | 14V~100V | Full Bridge | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | ZL8800ALAFT | RENESAS | 200kHz~1.33MHz 4.5V~14V QFN-44(7x7) AC-DC Controllers and Regulators ROHS | C7398587 | QFN-44(7x7) | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 200kHz~1.33MHz | - | - | - | 4.5V~14V | Step-down | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1602-00 | RENESAS | 89kHz 25V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17324088 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 89kHz | - | - | Isolation | 25V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A382MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C7394352 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | - | 92% | - | 2V~10V | Step-down-Boost | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4072C-H186-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17202090 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | - | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3464C-H401-TL | POWER INTEGRATIONS | 650V 25kHz~132kHz AC-DC Controllers and Regulators ROHS | C17202728 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 25kHz~132kHz | 650V | - | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP150GS-P | Monolithic Power Systems | 500V 5.3V~5.6V SOIC-8 AC-DC Controllers and Regulators ROHS | C17305950 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 500V | - | Non-isolated | 5.3V~5.6V | Boost;Step-down;Step-down-Boost;Flyback | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | BM2P063MF-ZE2 | ROHM Semicon | 730V 65kHz 11V~60V SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C17182947 | SOIC-20-300mil | Tape & Reel (TR) | -40℃~+105℃@(TA) | 65kHz | 730V | 75% | Isolation | 11V~60V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1820-31 | RENESAS | 800V 72kHz 25V SOIC-10 AC-DC Controllers and Regulators ROHS | C17315530 | SOIC-10 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 72kHz | 800V | - | Isolation | 25V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ICE5QR1680AGXUMA1 | Infineon Technologies | 800V 10V~27V SOIC-12 AC-DC Controllers and Regulators ROHS | C17282996 | SOIC-12 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 800V | - | Isolation | 10V~27V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1706-03 | RENESAS | 72kHz 16V SOT-23-5 AC-DC Controllers and Regulators ROHS | C17283016 | SOT-23-5 | Tape & Reel (TR) | - | 72kHz | - | - | Isolation | 16V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP100GN-P | Monolithic Power Systems | 700V 85V~305V SOIC-8 AC-DC Controllers and Regulators ROHS | C17284463 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 700V | - | Non-isolated | 85V~305V | - | ||
| Min: 1 Mult: 1 | 0 | FSB137HLN | onsemi | 700V 23kHz~100kHz 6V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C17196900 | DIP-8 | Bag-packed | -40℃~+105℃ | 23kHz~100kHz | 700V | - | Isolation | 6V~30V | - |