Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Topology
|
Output Current
|
Features
|
Breakdown Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Topology
|
Output Current
|
Features
|
Breakdown Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 70
| 0 | UCC28070PW | Texas Instruments | 11.2V~21V TSSOP-20 AC-DC Controllers and Regulators ROHS | C2864181 | TSSOP-20 | Tape & Reel (TR) | -40℃~+125℃ | 11.2V~21V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC3807N-2 | Texas Instruments | 1MHz 8.3V~13.5V PDIP-8 AC-DC Controllers and Regulators ROHS | C2864291 | PDIP-8 | Tube-packed | -55℃~+150℃@(Tj) | 8.3V~13.5V | 1MHz | 78% | Isolation | Boost;Step-down;Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| L6563 | STMicroelectronics | 10.3V~22V SOIC-14 AC-DC Controllers and Regulators ROHS | C2965265 | SOIC-14 | Tube-packed | -25℃~+125℃ | 10.3V~22V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC38083P | Texas Instruments | 50kHz~1MHz 8.3V~15V PDIP-8 AC-DC Controllers and Regulators ROHS | C2878978 | PDIP-8 | Tube-packed | 0℃~+70℃@(Ta) | 8.3V~15V | 50kHz~1MHz | 49% | Isolation | Push-pull type | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | TPS2553DDBVT | Texas Instruments | 1.5A SOT-23-6 AC-DC Controllers and Regulators ROHS | C544908 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | - | - | - | - | 1.5A | Overcurrent Protection(OCP);Overheat Protection (OPT);Undervoltage Protection(UVP) | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | AP8012HS | Minos | SOP-8 AC-DC Controllers and Regulators ROHS | C33129602 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | ISL81601FVEZ-T7A | RENESAS | 90kHz~650kHz 4.5V~60V TFSOP-38-EP-175mil AC-DC Controllers and Regulators ROHS | C6280414 | TFSOP-38-EP-175mil | Tape & Reel (TR) | -40℃~+125℃@(Ta) | 4.5V~60V | 90kHz~650kHz | - | - | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A493MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C6616589 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 2V~10V | 300kHz | 92% | - | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A363MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C6616594 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 2V~10V | 300kHz | 92% | - | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A503MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C6616599 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 2V~10V | 300kHz | 92% | - | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A542MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C7123414 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 2V~10V | 180kHz | 92% | - | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A472MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C7123418 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 2V~10V | 180kHz | 92% | - | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A533MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C7123419 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 2V~10V | 300kHz | 92% | - | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ZL2004ALNFT1 | RENESAS | AC-DC Controllers and Regulators ROHS | C21407142 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MPQ4590GS-Z | Monolithic Power Systems | 700V 5.3V~5.6V SOIC-8 AC-DC Controllers and Regulators ROHS | C17494464 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 5.3V~5.6V | - | - | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | - | - | 700V | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4077C-H185-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17485804 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 50kHz~140kHz | - | Isolation | Flyback | - | - | 750V | ||
| Min: 1 Mult: 1 | 0 | STR-A6153E | Sanken Elec | 650V 10V~35V DIP-8 AC-DC Controllers and Regulators ROHS | C17605185 | DIP-8 | Bag-packed | -20℃~+125℃@(TA) | 10V~35V | - | - | Isolation | Flyback | - | - | 650V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UCC2813PWTR-4G4 | Texas Instruments | AC-DC Controllers and Regulators ROHS | C20696764 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC3809PTR-2G4 | Texas Instruments | AC-DC Controllers and Regulators ROHS | C20696765 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC28051DRG4 | Texas Instruments | AC-DC Controllers and Regulators ROHS | C20697936 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | ED8106N01QI | Intel/Altera | AC-DC Controllers and Regulators ROHS | C21902252 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HFC0400GS-Z | Monolithic Power Systems | 700V 65kHz 8V~20V SOIC-7 AC-DC Controllers and Regulators ROHS | C17376703 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 8V~20V | 65kHz | - | Isolation | Flyback | - | - | 700V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4175C-H192-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17405215 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 50kHz~140kHz | - | Isolation | Flyback | - | - | 750V | ||
| Min: 1 Mult: 1 | 0 | DK065GF | Shenzhen DongKe Semicon | PDFN-7(8x8) AC-DC Controllers and Regulators ROHS | C20616191 | PDFN-7(8x8) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DK045GF | Shenzhen DongKe Semicon | PDFN-7(8x8) AC-DC Controllers and Regulators ROHS | C20616192 | PDFN-7(8x8) | Tray | - | - | - | - | - | - | - | - | - |