Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
Operating Temperature
|
Switching Frequency
|
Topology
|
Output Isolation
|
Supply Voltage
|
Duty Cycle
|
Breakdown Voltage
|
Features
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
Operating Temperature
|
Switching Frequency
|
Topology
|
Output Isolation
|
Supply Voltage
|
Duty Cycle
|
Breakdown Voltage
|
Features
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LT1172IS8#PBF | Analog Devices | 1.25A 100kHz SO-8 AC-DC Controllers and Regulators ROHS | C117212 | SO-8 | Tube-packed | 1.25A | -40℃~+100℃@(Tj) | 100kHz | Step-down;Boost;Cuk;Flyback | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1706-03 | RENESAS | 72kHz 16V SOT-23-5 AC-DC Controllers and Regulators ROHS | C17283016 | SOT-23-5 | Tape & Reel (TR) | - | - | 72kHz | Flyback | Isolation | 16V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ADP1046AWACPZ-R7 | Analog Devices | 3V~3.6V LFCSP-32(5x5) AC-DC Controllers and Regulators ROHS | C658679 | LFCSP-32(5x5) | Tape & Reel (TR) | - | -40℃~+125℃ | - | - | - | 3V~3.6V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC2893PW | Texas Instruments | 250kHz 8.5V~16V TSSOP-16 AC-DC Controllers and Regulators ROHS | C1530101 | TSSOP-16 | Tube-packed | - | -40℃~+85℃@(TA) | 250kHz | Flyback;Forward | - | 8.5V~16V | 70% | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TL2843D-8 | Texas Instruments | 500kHz 7.6V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C1530207 | SOIC-8 | Tube-packed | - | - | 500kHz | Boost;Flyback;Forward | - | 7.6V~30V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SRK1000 | STMicroelectronics | 3.75V~32V SOT-23-6 AC-DC Controllers and Regulators ROHS | C2970372 | SOT-23-6 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | 3.75V~32V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | VIPER013LSTR | STMicroelectronics | 800V 60kHz 4.5V~30V SOP-10 AC-DC Controllers and Regulators ROHS | C2970397 | SOP-10 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 60kHz | Step-down;Step-down-Boost;Flyback | - | 4.5V~30V | 80% | 800V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ALTAIR04-900TR | STMicroelectronics | 166kHz 900V 11.5V~23V SOIC-16 AC-DC Controllers and Regulators ROHS | C222145 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 166kHz | Flyback | Isolation | 11.5V~23V | - | 900V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VIPER17HD | STMicroelectronics | 800V 115kHz 8.5V~23.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C2969929 | SOIC-16 | Tube-packed | - | -40℃~+150℃@(Tj) | 115kHz | Flyback | Isolation | 8.5V~23.5V | 70% | 800V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| VIPER012HSTR | STMicroelectronics | 800V 120kHz 4.5V~30V SSOP-10-150mil AC-DC Controllers and Regulators ROHS | C157389 | SSOP-10-150mil | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 120kHz | Step-down;Step-down-Boost;Flyback | - | 4.5V~30V | 80% | 800V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| SRK1001TR | STMicroelectronics | 3.7V~32V SO-8 AC-DC Controllers and Regulators ROHS | C506649 | SO-8 | Tape & Reel (TR) | - | -40℃~+150℃@(TJ) | - | - | - | 3.7V~32V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| L5991D013TR | STMicroelectronics | 1MHz 10V~20V SO-16 AC-DC Controllers and Regulators ROHS | C3093772 | SO-16 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 1MHz | Boost;Flyback | Isolation | 10V~20V | 93% | - | Overcurrent Protection(OCP);Overvoltage Protection (OVP) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| L6599ATD | STMicroelectronics | 8.85V~16V SOIC-16 AC-DC Controllers and Regulators ROHS | C91002 | SOIC-16 | Tube-packed | - | -40℃~+125℃ | - | - | - | 8.85V~16V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| VIPER318XDTR | STMicroelectronics | 800V 30kHz 4.5V~30V SO-16 AC-DC Controllers and Regulators ROHS | C3093990 | SO-16 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 30kHz | Boost;Step-down;Step-down-Boost;Flyback | Non-isolated | 4.5V~30V | - | 800V | Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 1W | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| L6598 | STMicroelectronics | 400kHz 8V~16.6V DIP-16 AC-DC Controllers and Regulators ROHS | C3094706 | DIP-16 | Tube-packed | - | -40℃~+150℃@(Tj) | 400kHz | Half-bridge | Isolation | 8V~16.6V | 50% | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VIPER38LD | STMicroelectronics | 800V 60kHz 8.5V~23.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C222371 | SOIC-16 | Tube-packed | - | -40℃~+150℃@(Tj) | 60kHz | Flyback | Isolation | 8.5V~23.5V | 80% | 800V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VIPER37HE | STMicroelectronics | 800V 115kHz 8.5V~23.5V SDIP-10 AC-DC Controllers and Regulators ROHS | C404014 | SDIP-10 | Tube-packed | - | -40℃~+150℃@(Tj) | 115kHz | Flyback | Isolation | 8.5V~23.5V | 80% | 800V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VN1160T-E | STMicroelectronics | TO-220 AC-DC Controllers and Regulators ROHS | C262997 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC3805N | Texas Instruments | 31kHz 3.6V~12V DIP-8 AC-DC Controllers and Regulators ROHS | C701478 | DIP-8 | Tube-packed | - | - | 31kHz | Step-down;Boost;Flyback;Forward | - | 3.6V~12V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC3805MPMSE#PBF | Analog Devices | 70kHz~700kHz 3.95V~9.5V MSOP-10-EP AC-DC Controllers and Regulators ROHS | C686085 | MSOP-10-EP | Tube-packed | - | -55℃~+150℃@(TJ) | 70kHz~700kHz | Flyback | - | 3.95V~9.5V | 80% | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE3B0565 | Infineon Technologies | DIP-8 AC-DC Controllers and Regulators ROHS | C535786 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | INN2003K | POWER INTEGRATIONS | SOP AC-DC Controllers and Regulators ROHS | C566801 | SOP | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK304DG | POWER INTEGRATIONS | SOIC-7 AC-DC Controllers and Regulators ROHS | C567586 | SOIC-7 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK562DG | POWER INTEGRATIONS | SO-8 AC-DC Controllers and Regulators ROHS | C567801 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK6424D | POWER INTEGRATIONS | SO-8 AC-DC Controllers and Regulators ROHS | C567861 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - |