Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Switching Frequency
|
Features
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Switching Frequency
|
Features
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 50
| 0 | UC3842AD | Texas Instruments | 10V~30V SOIC-14 AC-DC Controllers and Regulators ROHS | C2878633 | SOIC-14 | Tape & Reel (TR) | 0℃~+70℃@(TA) | 10V~30V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 25
| 0
View marketplace suppliers’ inventory
| UCC3817AN | Texas Instruments | 6kHz~220kHz 12V~17V PDIP-16 AC-DC Controllers and Regulators ROHS | C2879043 | PDIP-16 | Tape & Reel (TR) | 0℃~+70℃ | 12V~17V | 6kHz~220kHz | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UCC25701PWTR | Texas Instruments | 700kHz 9V~15V TSSOP-14 AC-DC Controllers and Regulators ROHS | C3093760 | TSSOP-14 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 9V~15V | 700kHz | Overcurrent Protection(OCP) | - | 99% | Isolation | Boost;Flyback;Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1R00178F-E2 | ROHM Semicon | 120V 2.7V~32V SOIC-8-175mil AC-DC Controllers and Regulators ROHS | C3093800 | SOIC-8-175mil | Tape & Reel (TR) | -40℃~+105℃ | 2.7V~32V | - | Overvoltage Protection (OVP) | 120V | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | R2A20132SP#W0 | RENESAS | 24V SOIC-20-5.5mm AC-DC Controllers and Regulators ROHS | C3093845 | SOIC-20-5.5mm | Tape & Reel (TR) | -40℃~+150℃ | 24V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3465C-TL | POWER INTEGRATIONS | 25kHz InSOP-24D AC-DC Controllers and Regulators ROHS | C3093855 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | 25kHz | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 650V;725V | - | Isolation | Flyback | 28W | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3073M-H606-TL | POWER INTEGRATIONS | 25kHz~95kHz 725V 3.8V MinSOP-16A AC-DC Controllers and Regulators ROHS | C3093875 | MinSOP-16A | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 3.8V | 25kHz~95kHz | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 725V | - | - | Flyback | 15W | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| AP3125CMKTR-G1 | Diodes Incorporated | 65kHz 10V~25V SOT-26 AC-DC Controllers and Regulators ROHS | C3093890 | SOT-26 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 10V~25V | 65kHz | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | - | 75% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3865C-H801-TL | POWER INTEGRATIONS | 25kHz 650V 3.42V~3.78V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093920 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 3.42V~3.78V | 25kHz | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 650V | - | Isolation | Flyback | 25W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RAA2230114GSP#HA1 | RENESAS | 700V 30kHz 375V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093995 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 375V | 30kHz | Overcurrent Protection(OCP);Overheat Protection (OPT);Short-Circuit Protection(SCP) | 700V | - | Non-isolated | Step-down | 5W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1R00146F-E2 | ROHM Semicon | 120V 2.7V~32V SOP-8 AC-DC Controllers and Regulators ROHS | C3094025 | SOP-8 | Tape & Reel (TR) | -40℃~+105℃ | 2.7V~32V | - | Overheat Protection (OPT);Overvoltage Protection (OVP) | 120V | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | ICE3BR4765JZXKLA1 | Infineon Technologies | 650V 65kHz 10.5V~25V DIP-7 AC-DC Controllers and Regulators ROHS | C3094453 | DIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 10.5V~25V | 65kHz | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | 75% | Isolation | Flyback | 26W | ||
| Min: 1 Mult: 1 | 0 | UC2879NG4 | Texas Instruments | 300kHz 9.25V~20V PDIP-20 AC-DC Controllers and Regulators ROHS | C3094588 | PDIP-20 | Tube-packed | -40℃~+85℃@(Ta) | 9.25V~20V | 300kHz | Overcurrent Protection(OCP) | - | 50% | Non-isolated | Full Bridge | - | ||
| Min: 1 Mult: 1 | 0 | UCC3809PW-2 | Texas Instruments | 1MHz 8V~19V TSSOP-8 AC-DC Controllers and Regulators ROHS | C2876851 | TSSOP-8 | Tube-packed | -55℃~+150℃@(Tj) | 8V~19V | 1MHz | - | - | 70% | Isolation | Boost;Step-down;Flyback;Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| UC2875SDWREP | Texas Instruments | 1MHz 9.5V~20V SOIC-28-300mil AC-DC Controllers and Regulators ROHS | C2878395 | SOIC-28-300mil | Tape & Reel (TR) | -25℃~+110℃ | 9.5V~20V | 1MHz | - | - | 100% | Non-isolated | Full Bridge | - | ||
| Min: 1 Mult: 1
Full Reel: 25
| 0
View marketplace suppliers’ inventory
| UC2855BDW | Texas Instruments | SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C2878415 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | DK220M | Shenzhen DongKe Semicon | SOP-8 AC-DC Controllers and Regulators ROHS | C3013889 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC28501N | Texas Instruments | 80kHz~120kHz 9.7V~18V PDIP-20 AC-DC Controllers and Regulators ROHS | C3094747 | PDIP-20 | Bag-packed | -40℃~+85℃ | 9.7V~18V | 80kHz~120kHz | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | DK913 | Shenzhen DongKe Semicon | SOP-8 AC-DC Controllers and Regulators ROHS | C3010424 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3479C-TL | POWER INTEGRATIONS | 25kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093717 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | 25kHz | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 750V | - | Isolation | Flyback | 75W | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3278C-H217-TL | POWER INTEGRATIONS | 750V 70kHz InSOP-24D AC-DC Controllers and Regulators ROHS | C3093792 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | 70kHz | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 750V | - | Isolation | Flyback | 75W | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP172AGS-P | Monolithic Power Systems | 700V 5.5V~5.7V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094007 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 5.5V~5.7V | - | Overheat Protection (OPT);Short-Circuit Protection(SCP) | 700V | - | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | 3W | ||
| Min: 1 Mult: 1
Full Reel: 75
| 0 | UCC25705D | Texas Instruments | 1MHz 8.2V~15V SOIC-8 AC-DC Controllers and Regulators ROHS | C2878246 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃@(TA) | 8.2V~15V | 1MHz | - | - | 93% | - | Boost;Flyback;Forward | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3845D8 | Texas Instruments | 12V~28V SOIC-8 AC-DC Controllers and Regulators ROHS | C2878346 | SOIC-8 | Tube-packed | 0℃~+70℃@(TA) | 12V~28V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TL1453CN | Texas Instruments | 1kHz~500kHz 3.6V~40V PDIP-16 AC-DC Controllers and Regulators ROHS | C2879041 | PDIP-16 | Tube-packed | -20℃~+85℃@(TA) | 3.6V~40V | 1kHz~500kHz | - | - | - | - | Boost | - |