Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6844IB | RENESAS | 2MHz 8.8V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094756 | SOIC-8 | Tube-packed | -40℃~+105℃@(Ta) | Overcurrent Protection(OCP) | - | 2MHz | 48% | Isolation | 8.8V~18V | Boost;Step-down;Flyback | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6151M | Sanken Elec | 650V 10V~35V DIP-8 AC-DC Controllers and Regulators ROHS | C3094776 | DIP-8 | Bag-packed | -20℃~+125℃@(Ta) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | - | - | Isolation | 10V~35V | Flyback | 15W | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSFR1700HS | onsemi | 600kHz 500V 10V~25V SIP-9 AC-DC Controllers and Regulators ROHS | C3094831 | SIP-9 | Bag-packed | -40℃~+130℃@(Tj) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 500V | 600kHz | 50% | Isolation | 10V~25V | Half-bridge | 200W | ||
| Min: 1 Mult: 1 | 0 | UCC3895N | Texas Instruments | 1MHz 10V~16.5V PDIP-20 AC-DC Controllers and Regulators ROHS | C2879017 | PDIP-20 | Tube-packed | 0℃~+70℃@(TA) | - | - | 1MHz | 100% | - | 10V~16.5V | Full Bridge | - | ||
| Min: 1 Mult: 1 | 0 | UC2851N | Texas Instruments | 500kHz 7.8V~32V PDIP-18 AC-DC Controllers and Regulators ROHS | C2879032 | PDIP-18 | Tube-packed | -40℃~+85℃@(Ta) | - | - | 500kHz | 50% | - | 7.8V~32V | Boost;Step-down;Flyback;Forward | - | ||
| Min: 1 Mult: 1 | 0 | UC3854AN | Texas Instruments | 200kHz 10V~20V PDIP-16 AC-DC Controllers and Regulators ROHS | C2879037 | PDIP-16 | Tube-packed | 0℃~+70℃ | - | - | 200kHz | - | - | 10V~20V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | VIPER013LSTR | STMicroelectronics | 800V 60kHz 4.5V~30V SOP-10 AC-DC Controllers and Regulators ROHS | C2970397 | SOP-10 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | 800V | 60kHz | 80% | - | 4.5V~30V | Step-down;Step-down-Boost;Flyback | - | ||
| Min: 1 Mult: 1 | 0 | VIPER012HS | STMicroelectronics | 800V 120kHz 4.5V~30V SOP-10 AC-DC Controllers and Regulators ROHS | C2971347 | SOP-10 | Tube-packed | -40℃~+150℃@(Tj) | - | 800V | 120kHz | 80% | - | 4.5V~30V | Step-down;Step-down-Boost;Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 75
| 0 | UCC2807D-2 | Texas Instruments | 1MHz 8.3V~13.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C2869172 | SOIC-8 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | - | - | 1MHz | 78% | Isolation | 8.3V~13.5V | Boost;Flyback;Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC38083DR | Texas Instruments | 50kHz~1MHz 8.3V~15V SOIC-8 AC-DC Controllers and Regulators ROHS | C2872002 | SOIC-8 | Tape & Reel (TR) | 0℃~+70℃@(Ta) | - | - | 50kHz~1MHz | 49% | Isolation | 8.3V~15V | Push-pull type | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | UCC28782ARTWT | Texas Instruments | 420kHz 14V~34V WQFN-24(4x4) AC-DC Controllers and Regulators ROHS | C2860805 | WQFN-24(4x4) | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | - | 420kHz | - | Isolation | 14V~34V | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC2819DTR | Texas Instruments | 250kHz 10.8V~17V SOIC-16 AC-DC Controllers and Regulators ROHS | C2861150 | SOIC-16 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 250kHz | - | - | 10.8V~17V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC2818D | Texas Instruments | 6kHz~220kHz 12V~17V SOIC-16 AC-DC Controllers and Regulators ROHS | C2861670 | SOIC-16 | Tube-packed | -40℃~+85℃ | - | - | 6kHz~220kHz | - | - | 12V~17V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC28720DR | Texas Instruments | 650Hz~80kHz 9V~35V SOIC-7 AC-DC Controllers and Regulators ROHS | C2861785 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | - | 650Hz~80kHz | - | Isolation | 9V~35V | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A563MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441706 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 300kHz | 92% | - | 2V~10V | Step-down-Boost | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A232MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441711 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 180kHz | 92% | - | 2V~10V | Step-down-Boost | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A293MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441716 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 300kHz | 92% | - | 2V~10V | Step-down-Boost | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A392MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441736 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 180kHz | 92% | - | 2V~10V | Step-down-Boost | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A342MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441746 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 180kHz | 92% | - | 2V~10V | Step-down-Boost | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A302MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441751 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 180kHz | 92% | - | 2V~10V | Step-down-Boost | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A573MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441806 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 300kHz | 92% | - | 2V~10V | Step-down-Boost | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A352MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441811 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 180kHz | 92% | - | 2V~10V | Step-down-Boost | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A603MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441816 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 300kHz | 92% | - | 2V~10V | Step-down-Boost | - | ||
| Min: 1 Mult: 1
Full Reel: 75
| 0 | UCC2813D-3 | Texas Instruments | 3.6V~12V SOIC-8 AC-DC Controllers and Regulators ROHS | C2867703 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | 3.6V~12V | Boost;Flyback;Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0
View marketplace suppliers’ inventory
| UC3855BN | Texas Instruments | 500kHz 10.5V~20V PDIP-20 AC-DC Controllers and Regulators ROHS | C2868973 | PDIP-20 | Tape & Reel (TR) | 0℃~+70℃ | - | - | 500kHz | - | - | 10.5V~20V | - | - |