Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
Output Isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
Output Isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A603MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C6934623 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP100LGN-Z | Monolithic Power Systems | 700V 85V~305V SOIC-8 AC-DC Controllers and Regulators ROHS | C17183900 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | 85V~305V | - | 700V | Non-isolated | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK3209GQ-TL | POWER INTEGRATIONS | 750V 66kHz 30V~550V SMD-7P AC-DC Controllers and Regulators ROHS | C17185760 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 66kHz | 70% | 30V~550V | Step-down;Step-down-Boost;Flyback | 750V | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | BM2P063MF-ZE2 | ROHM Semicon | 730V 65kHz 11V~60V SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C17182947 | SOIC-20-300mil | Tape & Reel (TR) | -40℃~+105℃@(TA) | 65kHz | 75% | 11V~60V | Flyback | 730V | Isolation | ||
| Min: 1 Mult: 1 | 0 | FSB137HLN | onsemi | 700V 23kHz~100kHz 6V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C17196900 | DIP-8 | Bag-packed | -40℃~+105℃ | 23kHz~100kHz | - | 6V~30V | - | 700V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP171GJ-P | Monolithic Power Systems | 700V 5.5V~5.7V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C17179713 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | 5.5V~5.7V | Boost;Step-down;Step-down-Boost;Flyback | 700V | Non-isolated | ||
| Min: 1 Mult: 1 | 0 | MAX20028ATJA/VY+ | Analog Devices Inc./Maxim Integrated | 350kHz~2.1MHz 3.5V~36V WETQFN-32(5x5) AC-DC Controllers and Regulators ROHS | C7452971 | WETQFN-32(5x5) | Bag-packed | -40℃~+125℃@(Tj) | 350kHz~2.1MHz | 97.2% | 3.5V~36V | Step-down | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP44018-AGS-Z | Monolithic Power Systems | 12V~32V SOIC-8 AC-DC Controllers and Regulators ROHS | C7304624 | SOIC-8 | Tape & Reel (TR) | - | - | - | 12V~32V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK3209P | POWER INTEGRATIONS | 66kHz 725V 85V~265V DIP-7 AC-DC Controllers and Regulators ROHS | C17213138 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 66kHz | 69% | 85V~265V | Step-down;Step-down-Boost;Flyback | 725V | Non-isolated | ||
| Min: 1 Mult: 1 | 0 | STR-X6737 | Sanken Elec | 500V 19kHz~25kHz 9.7V~35V TO-3P AC-DC Controllers and Regulators ROHS | C17467640 | TO-3P | Bag-packed | -20℃~+125℃@(TA) | 19kHz~25kHz | - | 9.7V~35V | Flyback | 500V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3279C-H222-TL | POWER INTEGRATIONS | 750V 65kHz AC-DC Controllers and Regulators ROHS | C17466606 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 65kHz | - | - | Flyback | 750V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC3818DTRG4 | Texas Instruments | AC-DC Controllers and Regulators ROHS | C22237125 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6905GS-P | Monolithic Power Systems | 8V~24V SOIC-8 AC-DC Controllers and Regulators ROHS | C17638682 | SOIC-8 | Tape & Reel (TR) | - | - | - | 8V~24V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | CPZ1075M-TL | POWER INTEGRATIONS | 102kHz 750V 90V~265V AC-DC Controllers and Regulators ROHS | C17647873 | - | Tape & Reel (TR) | - | 102kHz | - | 90V~265V | Flyback | 750V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3875C-H801-TL | POWER INTEGRATIONS | 80kHz 725V 3.42V~3.78V AC-DC Controllers and Regulators ROHS | C17667126 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 80kHz | - | 3.42V~3.78V | Flyback | 725V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP171GS-P | Monolithic Power Systems | 700V 5.5V~5.7V SOIC-8 AC-DC Controllers and Regulators ROHS | C17687153 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | 5.5V~5.7V | Boost;Step-down;Step-down-Boost;Flyback | 700V | Non-isolated | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3876C-H801-TL | POWER INTEGRATIONS | 75kHz 725V 3.42V~3.78V AC-DC Controllers and Regulators ROHS | C17679454 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 75kHz | - | 3.42V~3.78V | Flyback | 725V | Isolation | ||
| Min: 1 Mult: 1 | 0 | STR6A161HVD | Sanken Elec | 700V 100kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17662498 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 100kHz | 75% | 8.5V~32V | Flyback | 700V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP158GS-P | Monolithic Power Systems | 500V 5.3V~5.6V SOIC-8 AC-DC Controllers and Regulators ROHS | C17567175 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | 5.3V~5.6V | Boost;Step-down;Step-down-Boost;Flyback | 500V | Non-isolated | ||
| Min: 1 Mult: 1 | 0 | STR5A464S | Sanken Elec | 700V 60kHz 8V~32V SOIC-7 AC-DC Controllers and Regulators ROHS | C17552839 | SOIC-7 | Tube-packed | -40℃~+125℃@(TA) | 60kHz | 57% | 8V~32V | Step-down | 700V | Non-isolated | ||
| Min: 1 Mult: 1 | 0 | MP6902DS-LF | Monolithic Power Systems | 8V~24V SOIC-8 AC-DC Controllers and Regulators ROHS | C17553020 | SOIC-8 | Tube-packed | -40℃~+125℃ | - | - | 8V~24V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6062H | Sanken Elec | 700V 100kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17555672 | DIP-8 | Tube-packed | -20℃~+125℃@(TA) | 100kHz | 83% | 8.1V~32V | Flyback | 700V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4072C-H183-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17587767 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | - | - | Flyback | 750V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP020-5GS-P | Monolithic Power Systems | 700V 6.6V~28V SOIC-7 AC-DC Controllers and Regulators ROHS | C17580189 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | 6.6V~28V | Flyback | 700V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3878C-H802-TL | POWER INTEGRATIONS | 750V 70kHz AC-DC Controllers and Regulators ROHS | C17594106 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 70kHz | - | - | Flyback | 750V | Isolation |