Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Topology
|
Duty Cycle
|
Output Isolation
|
Breakdown Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Topology
|
Duty Cycle
|
Output Isolation
|
Breakdown Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 450
| 0 | FS7M0880TU | onsemi | TO-3P-5 AC-DC Controllers and Regulators ROHS | C10445 | TO-3P-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC28610DR | Texas Instruments | 30kHz~133kHz 8V~25V SOIC-8 AC-DC Controllers and Regulators ROHS | C485541 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 30kHz~133kHz | 8V~25V | Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | ISOW1044BDFMR | Texas Instruments | DFM-20 AC-DC Controllers and Regulators ROHS | C5216545 | DFM-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | XC9505B093AR-G | Torex Semicon | 300kHz 2V~10V MSOP-10 AC-DC Controllers and Regulators ROHS | C2441882 | MSOP-10 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 2V~10V | Step-down;Boost | 100% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | XC9501B091AR-G | Torex Semicon | 100kHz 2V~10V MSOP-10 AC-DC Controllers and Regulators ROHS | C2441880 | MSOP-10 | Tape & Reel (TR) | -40℃~+85℃ | 100kHz | 2V~10V | Boost | 80% | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2846N | Texas Instruments | 500kHz 6.95V~40V DIP-16 AC-DC Controllers and Regulators ROHS | C701461 | DIP-16 | Tube-packed | -40℃~+85℃@(Ta) | 500kHz | 6.95V~40V | Boost;Flyback;Full Bridge;Half-bridge;Push-pull type | 50% | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCD9240PFC | Texas Instruments | 3V~3.6V TQFP-80(12x12) AC-DC Controllers and Regulators ROHS | C701576 | TQFP-80(12x12) | Tray | -40℃~+110℃ | - | 3V~3.6V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | LNK4022S-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SOT-23-6 AC-DC Controllers and Regulators ROHS | C567905 | SOT-23-6 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | 65kHz | 5V~16.5V | Flyback | - | Isolation | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3279C-H217-TL | POWER INTEGRATIONS | 750V 65kHz InSOP AC-DC Controllers and Regulators ROHS | C567529 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 65kHz | - | Flyback | - | Isolation | 750V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3675C-H604-TL | POWER INTEGRATIONS | 80kHz 725V InSOP AC-DC Controllers and Regulators ROHS | C567544 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 80kHz | - | Flyback | - | Isolation | 725V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3375C-H301-TL | POWER INTEGRATIONS | 80kHz 725V 3.42V~3.78V InSOP AC-DC Controllers and Regulators ROHS | C567574 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 80kHz | 3.42V~3.78V | Flyback | - | Isolation | 725V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LNK500GN-TL | POWER INTEGRATIONS | 700V 30kHz~42kHz SMD-7P AC-DC Controllers and Regulators ROHS | C567789 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 30kHz~42kHz | - | Flyback | 77% | Isolation | 700V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LNK6764E | POWER INTEGRATIONS | 650V 120kHz~136kHz SIP-6 AC-DC Controllers and Regulators ROHS | C567954 | SIP-6 | Tube-packed | -40℃~+150℃@(Tj) | 120kHz~136kHz | - | Flyback | 64% | Isolation | 650V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TNY279PG | POWER INTEGRATIONS | 700V 132kHz DIP-8 AC-DC Controllers and Regulators ROHS | C568059 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 132kHz | - | Flyback | 65% | Isolation | 700V | ||
| Min: 1 Mult: 1 | 0 | PFS7524H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-13 AC-DC Controllers and Regulators ROHS | C568244 | SIP-13 | Tube-packed | -40℃~+150℃ | 22kHz~123kHz | 10.2V~15V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PFS7536H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-13 AC-DC Controllers and Regulators ROHS | C568254 | SIP-13 | Tube-packed | -40℃~+150℃ | 22kHz~123kHz | 10.2V~15V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCD9248PFC | Texas Instruments | 3V~3.6V TQFP-80(12x12) AC-DC Controllers and Regulators ROHS | C701577 | TQFP-80(12x12) | Tray | -40℃~+125℃ | - | 3V~3.6V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TL598CN | Texas Instruments | 100kHz 7V~40V DIP-16 AC-DC Controllers and Regulators ROHS | C701420 | DIP-16 | Tube-packed | 0℃~+70℃@(Ta) | 100kHz | 7V~40V | Step-down;Boost;Flyback;Full Bridge;Half-bridge;Push-pull type | 45% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC2580DTR-3 | Texas Instruments | SOIC-16 AC-DC Controllers and Regulators ROHS | C702410 | SOIC-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC3805N | Texas Instruments | 31kHz 3.6V~12V DIP-8 AC-DC Controllers and Regulators ROHS | C701478 | DIP-8 | Tube-packed | - | 31kHz | 3.6V~12V | Step-down;Boost;Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3165C-H101-TL | POWER INTEGRATIONS | 650V 100kHz InSOP-24D AC-DC Controllers and Regulators ROHS | C566847 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | - | Flyback | - | Isolation | 650V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3168C-H111-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C566872 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | - | Flyback | - | Isolation | 650V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LNK616DG | POWER INTEGRATIONS | SO-8 AC-DC Controllers and Regulators ROHS | C567852 | SO-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TNY253GN-TL | POWER INTEGRATIONS | 700V 44kHz SMD-8P AC-DC Controllers and Regulators ROHS | C568032 | SMD-8P | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 44kHz | - | Flyback | 68% | Isolation | 700V | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | FSCQ0965RTYDTU | onsemi | TO-220C-5 AC-DC Controllers and Regulators ROHS | C555483 | TO-220C-5 | Tape & Reel (TR) | - | - | - | - | - | - | - |