Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Features
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Features
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UCC2807N-2 | Texas Instruments | 1MHz 8.3V~13.5V PDIP-8 AC-DC Controllers and Regulators ROHS | C3094491 | PDIP-8 | Bag-packed | Overcurrent Protection(OCP) | -55℃~+150℃@(Tj) | - | 1MHz | 78% | Isolation | 8.3V~13.5V | Boost;Flyback;Forward | - | ||
| Min: 1 Mult: 1 | 0 | UCC38503DWG4 | Texas Instruments | 100kHz 9.7V~18V SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C3094511 | SOIC-20-300mil | Tube-packed | - | 0℃~+70℃ | - | 100kHz | - | - | 9.7V~18V | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2808D-1G4 | Texas Instruments | 1MHz 8.3V~14V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094696 | SOIC-8 | Tube-packed | - | -55℃~+150℃@(Tj) | - | 1MHz | 50% | Isolation | 8.3V~14V | Push-pull type | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6151M | Sanken Elec | 650V 10V~35V DIP-8 AC-DC Controllers and Regulators ROHS | C3094776 | DIP-8 | Bag-packed | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | -20℃~+125℃@(Ta) | 650V | - | - | Isolation | 10V~35V | Flyback | 15W | ||
| Min: 1 Mult: 1 | 0 | TPS40090PW | Texas Instruments | 100kHz~1.2MHz 4.5V~15V TSSOP-24 AC-DC Controllers and Regulators ROHS | C2865860 | TSSOP-24 | Tube-packed | - | -40℃~+85℃@(TA) | - | 100kHz~1.2MHz | 87.5% | - | 4.5V~15V | Step-down | - | ||
| Min: 1 Mult: 1 | 0 | UCC2806M | Texas Instruments | 47kHz 8V~14.5V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C2865206 | SSOP-16-150mil | Tube-packed | - | -40℃~+85℃@(TA) | - | 47kHz | 50% | - | 8V~14.5V | Boost;Flyback;Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC2803QDREP | Texas Instruments | 3.6V~12V SOIC-8 AC-DC Controllers and Regulators ROHS | C2865626 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+125℃@(TA) | - | - | - | - | 3.6V~12V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 40
| 0 | UCC3818D | Texas Instruments | 6kHz~220kHz 12V~17V SOIC-16 AC-DC Controllers and Regulators ROHS | C2864317 | SOIC-16 | Tape & Reel (TR) | - | 0℃~+70℃ | - | 6kHz~220kHz | - | - | 12V~17V | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC35702D | Texas Instruments | 100kHz 8.8V~15V SOIC-14 AC-DC Controllers and Regulators ROHS | C2864327 | SOIC-14 | Tube-packed | - | 0℃~+70℃@(TA) | - | 100kHz | 99% | - | 8.8V~15V | Boost;Flyback;Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 40
| 0 | UCC2892D | Texas Instruments | 250kHz 8.5V~16V SOIC-16 AC-DC Controllers and Regulators ROHS | C2865857 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+85℃@(TA) | - | 250kHz | 70% | - | 8.5V~16V | Flyback;Forward | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC2960D | Texas Instruments | 400kHz 8V~19V SOIC-8 AC-DC Controllers and Regulators ROHS | C2871284 | SOIC-8 | Tube-packed | - | -55℃~+150℃@(Tj) | - | 400kHz | 72% | Isolation | 8V~19V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC2818AQDRQ1 | Texas Instruments | 6kHz~220kHz 12V~17V SOP-16 AC-DC Controllers and Regulators ROHS | C2872714 | SOP-16 | Tape & Reel (TR) | - | -40℃~+85℃ | - | 6kHz~220kHz | - | - | 12V~17V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UC2845AQDR | Texas Instruments | 7.9V~30V SOIC-14 AC-DC Controllers and Regulators ROHS | C2872515 | SOIC-14 | Tape & Reel (TR) | - | -40℃~+125℃@(TA) | - | - | - | - | 7.9V~30V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 75
| 0 | UCC3804D | Texas Instruments | 1MHz 8.3V~12V SOIC-8 AC-DC Controllers and Regulators ROHS | C2863424 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+85℃@(TA) | - | 1MHz | 49% | - | 8.3V~12V | Boost;Step-down;Flyback;Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3477C-TL | POWER INTEGRATIONS | 25kHz InSOP-24D AC-DC Controllers and Regulators ROHS | C3093719 | InSOP-24D | Tape & Reel (TR) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | -40℃~+105℃@(Ta) | 650V;725V | 25kHz | - | Isolation | - | Flyback | 44W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HR1002AGSE-Z | Monolithic Power Systems | 600kHz 13V~15.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C3093779 | SOIC-16 | Tape & Reel (TR) | Overcurrent Protection(OCP);Overheat Protection (OPT);Short-Circuit Protection(SCP) | -40℃~+125℃@(Tj) | - | 600kHz | 50% | Isolation | 13V~15.5V | Flyback | 1.56W | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| UCC2810DWTR | Texas Instruments | 1MHz 8.3V~11V SOIC-16-300mil AC-DC Controllers and Regulators ROHS | C3093794 | SOIC-16-300mil | Tape & Reel (TR) | - | 0℃~+70℃@(Ta) | - | 1MHz | 49% | Isolation | 8.3V~11V | Boost;Flyback;Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD7694FJ-E2 | ROHM Semicon | 10V~38V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093799 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+105℃ | - | - | - | - | 10V~38V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1Q021FJ-E2 | ROHM Semicon | 600V 30kHz~120kHz 8.9V~26V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093994 | SOIC-8 | Tape & Reel (TR) | Overcurrent Protection(OCP);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | -40℃~+105℃ | 600V | 30kHz~120kHz | 75% | Isolation | 8.9V~26V | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | UCC28501N | Texas Instruments | 80kHz~120kHz 9.7V~18V PDIP-20 AC-DC Controllers and Regulators ROHS | C3094747 | PDIP-20 | Bag-packed | - | -40℃~+85℃ | - | 80kHz~120kHz | - | - | 9.7V~18V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UCC25701PWTR | Texas Instruments | 700kHz 9V~15V TSSOP-14 AC-DC Controllers and Regulators ROHS | C3093760 | TSSOP-14 | Tape & Reel (TR) | Overcurrent Protection(OCP) | -55℃~+150℃@(Tj) | - | 700kHz | 99% | Isolation | 9V~15V | Boost;Flyback;Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1R00178F-E2 | ROHM Semicon | 120V 2.7V~32V SOIC-8-175mil AC-DC Controllers and Regulators ROHS | C3093800 | SOIC-8-175mil | Tape & Reel (TR) | Overvoltage Protection (OVP) | -40℃~+105℃ | 120V | - | - | Isolation | 2.7V~32V | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | R2A20132SP#W0 | RENESAS | 24V SOIC-20-5.5mm AC-DC Controllers and Regulators ROHS | C3093845 | SOIC-20-5.5mm | Tape & Reel (TR) | - | -40℃~+150℃ | - | - | - | - | 24V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3465C-TL | POWER INTEGRATIONS | 25kHz InSOP-24D AC-DC Controllers and Regulators ROHS | C3093855 | InSOP-24D | Tape & Reel (TR) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | -40℃~+105℃@(Ta) | 650V;725V | 25kHz | - | Isolation | - | Flyback | 28W | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3073M-H606-TL | POWER INTEGRATIONS | 25kHz~95kHz 725V 3.8V MinSOP-16A AC-DC Controllers and Regulators ROHS | C3093875 | MinSOP-16A | Tape & Reel (TR) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | -40℃~+105℃@(Ta) | 725V | 25kHz~95kHz | - | - | 3.8V | Flyback | 15W |