Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Dissipation Power
|
Features
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Dissipation Power
|
Features
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FAN7527 | onsemi | 1MHz 30V DIP-8 AC-DC Controllers and Regulators ROHS | C3094563 | DIP-8 | Bag-packed | -25℃~+125℃ | 1MHz | 30V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE3A1565FKLA1 | Infineon Technologies | 650V 100kHz 8.5V~21V DIP-8 AC-DC Controllers and Regulators ROHS | C3094573 | DIP-8 | Tube-packed | -25℃~+130℃@(Tj) | 100kHz | 8.5V~21V | 42W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | 72% | Isolation | Flyback | ||
| Min: 1 Mult: 1 | 0 | KA5L0380RTU | onsemi | 50kHz 800V 9V~30V TO-220F-4 AC-DC Controllers and Regulators ROHS | C3094578 | TO-220F-4 | Tube-packed | -40℃~+85℃@(Ta) | 50kHz | 9V~30V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 800V | 77% | - | Flyback;Forward | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSFM261N | onsemi | 67kHz 700V 8V~21V MDIP-8 AC-DC Controllers and Regulators ROHS | C3094583 | MDIP-8 | Tube-packed | -25℃~+85℃@(Ta) | 67kHz | 8V~21V | 35W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 700V | 77% | Isolation | Flyback | ||
| Min: 1 Mult: 1 | 0 | UC2879NG4 | Texas Instruments | 300kHz 9.25V~20V PDIP-20 AC-DC Controllers and Regulators ROHS | C3094588 | PDIP-20 | Tube-packed | -40℃~+85℃@(Ta) | 300kHz | 9.25V~20V | - | Overcurrent Protection(OCP) | - | 50% | Non-isolated | Full Bridge | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DNP015 | onsemi | 700V 100kHz MDIP-8 AC-DC Controllers and Regulators ROHS | C3094613 | MDIP-8 | Bag-packed | -40℃~+105℃@(Ta) | 100kHz | - | 25W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 700V | 80% | Non-isolated | Flyback | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE3AR4780CJZXKLA1 | Infineon Technologies | 800V 100kHz 10.5V~27V DIP-7 AC-DC Controllers and Regulators ROHS | C3094698 | DIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 100kHz | 10.5V~27V | 31W | Overheat Protection (OPT);Overvoltage Protection (OVP) | 800V | 75% | Isolation | Flyback | ||
| Min: 1 Mult: 1 | 0 | UCC28051DG4 | Texas Instruments | 200kHz 12V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094718 | SOIC-8 | Bag-packed | -40℃~+105℃ | 200kHz | 12V~18V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4827CS1 | onsemi | 80kHz 0V~7V SOIC-16 AC-DC Controllers and Regulators ROHS | C3094748 | SOIC-16 | Bag-packed | 0℃~+70℃@(Ta) | 80kHz | 0V~7V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ML4801CP | Microchip Tech | 200kHz 18V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094773 | PDIP-16 | Bag-packed | 0℃~+70℃@(Ta) | 200kHz | 18V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 40
| 0 | UCC2580D-4 | Texas Instruments | 8.5V~15V SOP-16 AC-DC Controllers and Regulators ROHS | C2878003 | SOP-16 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | - | 8.5V~15V | - | - | - | 66% | Isolation | Flyback;Forward | ||
| Min: 1 Mult: 1
Full Reel: 75
| 0 | UC2853D | Texas Instruments | 56kHz~94kHz 12V~40V SOIC-8 AC-DC Controllers and Regulators ROHS | C2878182 | SOIC-8 | Tape & Reel (TR) | -25℃~+85℃ | 56kHz~94kHz | 12V~40V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| L6563 | STMicroelectronics | 10.3V~22V SOIC-14 AC-DC Controllers and Regulators ROHS | C2965265 | SOIC-14 | Tube-packed | -25℃~+125℃ | - | 10.3V~22V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2581D | Texas Instruments | 100kHz 6.8V~15V SOIC-14 AC-DC Controllers and Regulators ROHS | C2868875 | SOIC-14 | Tube-packed | -40℃~+85℃@(TA) | 100kHz | 6.8V~15V | - | - | - | 84% | - | Boost;Flyback;Forward | ||
| Min: 1 Mult: 1
Full Reel: 90
| 0
View marketplace suppliers’ inventory
| UCC3818PW | Texas Instruments | 6kHz~220kHz 12V~17V TSSOP-16 AC-DC Controllers and Regulators ROHS | C2877018 | TSSOP-16 | Tape & Reel (TR) | 0℃~+70℃ | 6kHz~220kHz | 12V~17V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SRK1000 | STMicroelectronics | 3.75V~32V SOT-23-6 AC-DC Controllers and Regulators ROHS | C2970372 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | 3.75V~32V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| KA3843BDTF | onsemi | 500kHz 12V~25V SOIC-14 AC-DC Controllers and Regulators ROHS | C3093718 | SOIC-14 | Tape & Reel (TR) | 0℃~+70℃@(Ta) | 500kHz | 12V~25V | - | - | - | 97% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP44019GS-P | Monolithic Power Systems | 12V~32V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093723 | SOIC-8 | Tape & Reel (TR) | 125℃@(Tj) | - | 12V~32V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP12401EBEAB0DR2G | onsemi | 8.9V~28V SO-7IC AC-DC Controllers and Regulators ROHS | C3093738 | SO-7IC | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 65kHz;100kHz | 8.9V~28V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | - | 80% | Isolation | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ICE3AS03LJGXUMA1 | Infineon Technologies | 100kHz 10.5V~25V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093813 | SOIC-8 | Tape & Reel (TR) | -25℃~+130℃@(Tj) | 100kHz | 10.5V~25V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | - | 75% | Isolation | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AP3772AK6TR-G1-2 | Diodes Incorporated | 3.5V~30V SOT-23-6 AC-DC Controllers and Regulators ROHS | C3093818 | SOT-23-6 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | 3.5V~30V | - | Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | - | - | Isolation | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN4810MX | onsemi | 11V~16.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C3093888 | SOIC-16 | Tape & Reel (TR) | 0℃~+70℃ | - | 11V~16.5V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BM1051F-GE2 | ROHM Semicon | 120kHz 8V~24V SOIC-24-5.4mm AC-DC Controllers and Regulators ROHS | C3093898 | SOIC-24-5.4mm | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 120kHz | 8V~24V | - | Overcurrent Protection(OCP);Overvoltage Protection (OVP) | - | 94% | Isolation | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3878C-H801-TL | POWER INTEGRATIONS | 25kHz 750V 3.42V~3.78V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093928 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 25kHz | 3.42V~3.78V | 65W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 750V | - | Isolation | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ICE2QS02GXUMA1 | Infineon Technologies | 20kHz~150kHz 11V~25V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093938 | SOIC-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | 20kHz~150kHz | 11V~25V | - | Overcurrent Protection(OCP);Overvoltage Protection (OVP) | - | - | Isolation | Flyback |