Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Output Current
|
Switching Frequency
|
Topology
|
Duty Cycle
|
Breakdown Voltage
|
Output Isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Output Current
|
Switching Frequency
|
Topology
|
Duty Cycle
|
Breakdown Voltage
|
Output Isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | BM2P121W-Z | ROHM Semicon | DIPK-7 AC-DC Controllers and Regulators ROHS | C20108179 | DIPK-7 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN6206MY | onsemi | 7.5V~25V SOIC-8 AC-DC Controllers and Regulators ROHS | C3685322 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃ | 7.5V~25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1172IS8#PBF | Analog Devices | 1.25A 100kHz SO-8 AC-DC Controllers and Regulators ROHS | C117212 | SO-8 | Tube-packed | -40℃~+100℃@(Tj) | - | 1.25A | 100kHz | Step-down;Boost;Cuk;Flyback | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTM8026IY#PBF | Analog Devices | BGA-81(11.2x15) AC-DC Controllers and Regulators ROHS | C117435 | BGA-81(11.2x15) | Tray | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1248CN#PBF | Analog Devices | 300kHz 15.5V~27V PDIP-16 AC-DC Controllers and Regulators ROHS | C663290 | PDIP-16 | Tube-packed | 0℃~+100℃ | 15.5V~27V | - | 300kHz | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1943EFE#PBF | Analog Devices | TSSOP-28-EP AC-DC Controllers and Regulators ROHS | C665593 | TSSOP-28-EP | Tube-packed | -40℃~+85℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1950EGN#PBF | Analog Devices | 100kHz~500kHz 3V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665618 | SSOP-16-150mil | Tube-packed | -40℃~+125℃@(TJ) | 3V~25V | - | 100kHz~500kHz | Boost;Flyback;Forward;SEPIC | 95% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1243IS8#TRPBF | Analog Devices | 500kHz 8.2V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663271 | SO-8 | Tape & Reel (TR) | -40℃~+100℃@(TA) | 8.2V~25V | - | 500kHz | Step-down | 96% | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3781EG#PBF | Analog Devices | 700kHz 9V~18V SSOP-20-208mil AC-DC Controllers and Regulators ROHS | C671530 | SSOP-20-208mil | Tube-packed | -40℃~+85℃@(TA) | 9V~18V | - | 700kHz | Forward | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| ADP1043ACPZ-RL | Analog Devices | 3.1V~3.6V LFCSP-32-VQ(5x5) AC-DC Controllers and Regulators ROHS | C3687624 | LFCSP-32-VQ(5x5) | Tape & Reel (TR) | -40℃~+85℃ | 3.1V~3.6V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADP1043ACPZ | Analog Devices | 3.1V~3.6V LFCSP-32-VQ(5x5) AC-DC Controllers and Regulators ROHS | C3685042 | LFCSP-32-VQ(5x5) | Tray | -40℃~+85℃ | 3.1V~3.6V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OB2361MP | OB(On-Bright Elec) | SOT-23-6 AC-DC Controllers and Regulators ROHS | C50510 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ICE5AR3995BZXKLA1 | Infineon Technologies | 950V 100kHz 10V~27V DIP-7 AC-DC Controllers and Regulators ROHS | C17564580 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 10V~27V | - | 100kHz | Step-down;Flyback | 75% | 950V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSC3S927L | Sanken Elec | 600V 31.5kHz~300kHz 8.9V~35V SOIC-16-208mil AC-DC Controllers and Regulators ROHS | C17622611 | SOIC-16-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 8.9V~35V | - | 31.5kHz~300kHz | Half-bridge | - | 600V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | VPS2103 | VPSC | SOIC-8-E AC-DC Controllers and Regulators ROHS | C3098144 | SOIC-8-E | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1377BPG | onsemi | 300kHz 7.5V~18V DIP-7 AC-DC Controllers and Regulators ROHS | C184302 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | 7.5V~18V | - | 300kHz | Flyback | - | - | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1706-03 | RENESAS | 72kHz 16V SOT-23-5 AC-DC Controllers and Regulators ROHS | C17283016 | SOT-23-5 | Tape & Reel (TR) | - | 16V | - | 72kHz | Flyback | - | - | Isolation | ||
| Min: 1 Mult: 1 | 0 | FSL116LR | onsemi | PDIP-8 AC-DC Controllers and Regulators ROHS | C400789 | PDIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ICE3BS03LJGXUMA1 | Infineon Technologies | 65kHz 10.5V~26V SOIC-8 AC-DC Controllers and Regulators ROHS | C535799 | SOIC-8 | Tape & Reel (TR) | -25℃~+130℃@(Tj) | 10.5V~26V | - | 65kHz | Flyback | 75% | - | Isolation | ||
| Min: 1 Mult: 1 | 0 | LT1509IN#PBF | Analog Devices | 100kHz 27V PDIP-20 AC-DC Controllers and Regulators ROHS | C664103 | PDIP-20 | Tube-packed | -40℃~+125℃ | 27V | - | 100kHz | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1619ES8#PBF | Analog Devices | 300kHz 1.9V~18V SOP-8 AC-DC Controllers and Regulators ROHS | C664398 | SOP-8 | Tube-packed | -40℃~+85℃@(TA) | 1.9V~18V | - | 300kHz | Boost;Cuk;Flyback;SEPIC | 92% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | LT1738IG#TRPBF | Analog Devices | 20kHz~250kHz 2.55V~20V SSOP-20-208mil AC-DC Controllers and Regulators ROHS | C655139 | SSOP-20-208mil | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 2.55V~20V | - | 20kHz~250kHz | Boost;Cuk;Flyback | 93.5% | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1952EGN#PBF | Analog Devices | 100kHz~500kHz 9.25V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665622 | SSOP-16-150mil | Tube-packed | -40℃~+125℃@(TJ) | 9.25V~25V | - | 100kHz~500kHz | Forward | 90% | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1242CS8#PBF | Analog Devices | 500kHz 10V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663261 | SO-8 | Tube-packed | 0℃~+100℃@(TJ) | 10V~25V | - | 500kHz | Step-down | 96% | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1243CN8#PBF | Analog Devices | 500kHz 8.2V~25V PDIP-8 AC-DC Controllers and Regulators ROHS | C663266 | PDIP-8 | Tube-packed | 0℃~+100℃@(TJ) | 8.2V~25V | - | 500kHz | Step-down | 96% | - | - |