Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Topology
|
Switching Frequency
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Topology
|
Switching Frequency
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4674F-H342-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17385537 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | 85V~265V | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A292MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C7158740 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 2V~10V | Step-down-Boost | 180kHz | 92% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4077C-H181-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17372241 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | Flyback | 50kHz~140kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4175C-H192-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17405215 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | Flyback | 50kHz~140kHz | - | ||
| Min: 1 Mult: 1 | 0 | BM2PDA1Y-Z | ROHM Semicon | 730V 65kHz 11.1V~26V DIP-7 AC-DC Controllers and Regulators ROHS | C17415534 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | 730V | Non-isolated | 11.1V~26V | Step-down | 65kHz | 40% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HF900GS-P | Monolithic Power Systems | 300kHz 900V 10.1V~24.5V SOIC-11 AC-DC Controllers and Regulators ROHS | C17271887 | SOIC-11 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 900V | Isolation | 10.1V~24.5V | Flyback | 300kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3649C-H606-TL | POWER INTEGRATIONS | 1.7kV 45kHz AC-DC Controllers and Regulators ROHS | C17237010 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 1.7kV | Isolation | - | Flyback | 45kHz | - | ||
| Min: 1 Mult: 1 | 0 | BM2P0361K-Z | ROHM Semicon | 800V 65kHz 8.9V~26V DIP-7 AC-DC Controllers and Regulators ROHS | C17288247 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | 800V | Isolation | 8.9V~26V | Flyback | 65kHz | 75% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HFC0400GS-Z | Monolithic Power Systems | 700V 65kHz 8V~20V SOIC-7 AC-DC Controllers and Regulators ROHS | C17376703 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 700V | Isolation | 8V~20V | Flyback | 65kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LCS7265C-TL | POWER INTEGRATIONS | 600V 10.8V~385V InSOP-24C AC-DC Controllers and Regulators ROHS | C17219615 | InSOP-24C | Tape & Reel (TR) | -40℃~+105℃@(TA) | 600V | Isolation | 10.8V~385V | Flyback | 90kHz;120kHz;180kHz;240kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1819-11 | RENESAS | 800V 72kHz 20V SOIC-10 AC-DC Controllers and Regulators ROHS | C17370133 | SOIC-10 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 800V | Isolation | 20V | Flyback | 72kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4177C-H187-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17201645 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | Flyback | 50kHz~140kHz | - | ||
| Min: 1 Mult: 1 | 0 | LNK3209P | POWER INTEGRATIONS | 66kHz 725V 85V~265V DIP-7 AC-DC Controllers and Regulators ROHS | C17213138 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 725V | Non-isolated | 85V~265V | Step-down;Step-down-Boost;Flyback | 66kHz | 69% | ||
| Min: 1 Mult: 1 | 0 | UCC3808AN-1G4 | Texas Instruments | 1MHz 8.3V~15V PDIP-8 AC-DC Controllers and Regulators ROHS | C17265520 | PDIP-8 | Tube-packed | -55℃~+150℃@(TJ) | - | Isolation | 8.3V~15V | Boost;Step-down;Half-bridge;Push-pull type | 1MHz | 49% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BM1C001F-GE2 | ROHM Semicon | 400kHz 8.9V~26V SOIC-18-208mil AC-DC Controllers and Regulators ROHS | C17268894 | SOIC-18-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | - | Isolation | 8.9V~26V | Flyback | 400kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | LM5046SQX/NOPB | Texas Instruments | 2MHz 14V~100V WQFN-28(5x5) AC-DC Controllers and Regulators ROHS | C17297241 | WQFN-28(5x5) | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | Isolation | 14V~100V | Full Bridge | 2MHz | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | ZL8800ALAFT | RENESAS | 200kHz~1.33MHz 4.5V~14V QFN-44(7x7) AC-DC Controllers and Regulators ROHS | C7398587 | QFN-44(7x7) | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | 4.5V~14V | Step-down | 200kHz~1.33MHz | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1602-00 | RENESAS | 89kHz 25V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17324088 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | Isolation | 25V | Flyback | 89kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ICE5QR1680AGXUMA1 | Infineon Technologies | 800V 10V~27V SOIC-12 AC-DC Controllers and Regulators ROHS | C17282996 | SOIC-12 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 800V | Isolation | 10V~27V | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1706-03 | RENESAS | 72kHz 16V SOT-23-5 AC-DC Controllers and Regulators ROHS | C17283016 | SOT-23-5 | Tape & Reel (TR) | - | - | Isolation | 16V | Flyback | 72kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP100GN-P | Monolithic Power Systems | 700V 85V~305V SOIC-8 AC-DC Controllers and Regulators ROHS | C17284463 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 700V | Non-isolated | 85V~305V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FSB137HLN | onsemi | 700V 23kHz~100kHz 6V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C17196900 | DIP-8 | Bag-packed | -40℃~+105℃ | 700V | Isolation | 6V~30V | - | 23kHz~100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | BM2P063MF-ZE2 | ROHM Semicon | 730V 65kHz 11V~60V SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C17182947 | SOIC-20-300mil | Tape & Reel (TR) | -40℃~+105℃@(TA) | 730V | Isolation | 11V~60V | Flyback | 65kHz | 75% | ||
| Min: 1 Mult: 1 | 0 | ISL8844AMUZ | RENESAS | 2MHz 8.8V~30V MSOP-8 AC-DC Controllers and Regulators ROHS | C17217637 | MSOP-8 | Tube-packed | -55℃~+125℃@(TA) | - | Non-isolated | 8.8V~30V | Boost;Flyback | 2MHz | 48% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3378C-H311-TL | POWER INTEGRATIONS | 750V 70kHz 3.42V~3.78V AC-DC Controllers and Regulators ROHS | C17289811 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | 3.42V~3.78V | Flyback | 70kHz | - |