Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Topology
|
Supply Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Topology
|
Supply Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TNY265PN | POWER INTEGRATIONS | 700V 132kHz DIP-8B AC-DC Controllers and Regulators ROHS | C193006 | DIP-8B | Tube-packed | -40℃~+150℃@(Tj) | 700V | 132kHz | 65% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | VIPER38LD | STMicroelectronics | 800V 60kHz 8.5V~23.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C222371 | SOIC-16 | Tube-packed | -40℃~+150℃@(Tj) | 800V | 60kHz | 80% | Isolation | Flyback | 8.5V~23.5V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UCC3895PWTR | Texas Instruments | 1MHz 10V~16.5V TSSOP-20 AC-DC Controllers and Regulators ROHS | C17121 | TSSOP-20 | Tape & Reel (TR) | 0℃~+70℃@(Ta) | - | 1MHz | 100% | - | Full Bridge | 10V~16.5V | ||
| Min: 1 Mult: 1 | 0 | VIPER25LD | STMicroelectronics | 136kHz 800V 8.5V~23.5V SO-16 AC-DC Controllers and Regulators ROHS | C5267813 | SO-16 | Tube-packed | -40℃~+150℃@(Tj) | 800V | 136kHz | - | Isolation | Flyback | 8.5V~23.5V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP4307AASNT1G | onsemi | 35V TSOP-6 AC-DC Controllers and Regulators ROHS | C5209126 | TSOP-6 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | - | - | - | - | 35V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17598ATE+T | Analog Devices Inc./Maxim Integrated | 100kHz~1MHz 8V~29V TQFN-16(3x3) AC-DC Controllers and Regulators ROHS | C17478410 | TQFN-16(3x3) | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | 100kHz~1MHz | 72.5% | - | Forward | 8V~29V | ||
| Min: 1 Mult: 1 | 0 | STR3A255D | Sanken Elec | 67kHz 650V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17443962 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 650V | 67kHz | 75% | Isolation | Flyback | 8.5V~32V | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4574F-H342-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17444937 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | - | - | Isolation | Flyback | 85V~265V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN6206MY | onsemi | 7.5V~25V SOIC-8 AC-DC Controllers and Regulators ROHS | C3685322 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃ | - | - | - | - | - | 7.5V~25V | ||
| Min: 1 Mult: 1 | 0 | SG2842M | Microchip Tech | 100Hz~500kHz 10V~30V PDIP-8 AC-DC Controllers and Regulators ROHS | C17548562 | PDIP-8 | Tube-packed | -25℃~+85℃@(TA) | - | 100Hz~500kHz | 95% | Isolation | Flyback | 10V~30V | ||
| Min: 1 Mult: 1 | 0 | SPF8201 | Sanken Elec | 600V 20kHz~200kHz 8.3V~36V HSOP-40 AC-DC Controllers and Regulators ROHS | C17495628 | HSOP-40 | Bag-packed | -40℃~+150℃@(TJ) | 600V | 20kHz~200kHz | 47% | Isolation | Flyback | 8.3V~36V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FAN6100HMMPX | onsemi | 3.12V~6V MLPQ-20(3x4) AC-DC Controllers and Regulators ROHS | C3685668 | MLPQ-20(3x4) | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | - | - | 3.12V~6V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FAN6100QMPX | onsemi | 3.12V~6V MLPQ-20(3x4) AC-DC Controllers and Regulators ROHS | C3687344 | MLPQ-20(3x4) | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | - | - | 3.12V~6V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| ADP1043ACPZ-RL | Analog Devices | 3.1V~3.6V LFCSP-32-VQ(5x5) AC-DC Controllers and Regulators ROHS | C3687624 | LFCSP-32-VQ(5x5) | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | - | 3.1V~3.6V | ||
| Min: 1 Mult: 1 | 0 | SRK1001 | STMicroelectronics | 3.7V~32V SO-8 AC-DC Controllers and Regulators ROHS | C3686396 | SO-8 | Tube-packed | -40℃~+150℃@(TJ) | - | - | - | - | - | 3.7V~32V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | R2A20131SP#W5 | RENESAS | 24V SOP-16 AC-DC Controllers and Regulators ROHS | C17672031 | SOP-16 | Tape & Reel (TR) | -40℃~+150℃ | - | - | - | - | - | 24V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | CPZ1075M-TL | POWER INTEGRATIONS | 102kHz 750V 90V~265V AC-DC Controllers and Regulators ROHS | C17647873 | - | Tape & Reel (TR) | - | 750V | 102kHz | - | Isolation | Flyback | 90V~265V | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4577F-H342-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17615842 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | - | - | Isolation | Flyback | 85V~265V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSC3S927L | Sanken Elec | 600V 31.5kHz~300kHz 8.9V~35V SOIC-16-208mil AC-DC Controllers and Regulators ROHS | C17622611 | SOIC-16-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 600V | 31.5kHz~300kHz | - | Isolation | Half-bridge | 8.9V~35V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SSC3S901 | Sanken Elec | 600V 32kHz~300kHz 9.8V~35V SOIC-18-208mil AC-DC Controllers and Regulators ROHS | C17614459 | SOIC-18-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 600V | 32kHz~300kHz | - | Isolation | Half-bridge | 9.8V~35V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1602-01B | RENESAS | 89kHz 25V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17611579 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | 89kHz | - | Isolation | Flyback | 25V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4072C-H183-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17587767 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | 50kHz~140kHz | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP163AGS-33-P | Monolithic Power Systems | 700V 5.3V~6.5V SOIC-7 AC-DC Controllers and Regulators ROHS | C17354883 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 700V | - | - | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | 5.3V~6.5V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP1048WARQZ-R7 | Analog Devices | 30kHz~400kHz 3V~3.6V SSOP-24-150mil AC-DC Controllers and Regulators ROHS | C7452445 | SSOP-24-150mil | Tape & Reel (TR) | -40℃~+85℃ | - | 30kHz~400kHz | - | - | - | 3V~3.6V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4174C-H187-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17227246 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | 50kHz~140kHz | - | Isolation | Flyback | - |