Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Isolation
|
Output Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Isolation
|
Output Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LTC3861IUH-1#PBF | Analog Devices | 250kHz~3MHz 3V~5.5V QFN-32-EP(5x5) AC-DC Controllers and Regulators ROHS | C686464 | QFN-32-EP(5x5) | Tube-packed | -40℃~+125℃@(TJ) | 250kHz~3MHz | 91.5% | 3V~5.5V | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC3870EUF-1#PBF | Analog Devices | 500kHz 4.5V~60V QFN-24-EP(4x4) AC-DC Controllers and Regulators ROHS | C686599 | QFN-24-EP(4x4) | Tube-packed | -40℃~+125℃@(TJ) | 500kHz | - | 4.5V~60V | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC3882IUJ#PBF | Analog Devices | 500kHz 3V~13.8V QFN-40-EP(6x6) AC-DC Controllers and Regulators ROHS | C672015 | QFN-40-EP(6x6) | Tube-packed | -40℃~+125℃@(TJ) | 500kHz | 87.5% | 3V~13.8V | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC3721EUF-1#PBF | Analog Devices | 1MHz 10V QFN-16-EP(4x4) AC-DC Controllers and Regulators ROHS | C685755 | QFN-16-EP(4x4) | Tube-packed | -40℃~+85℃@(TA) | 1MHz | 50% | 10V | Push-pull type | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC3766IUFD#PBF | Analog Devices | 5V~10V QFN-28-EP(4x5) AC-DC Controllers and Regulators ROHS | C685895 | QFN-28-EP(4x5) | Tube-packed | -40℃~+125℃ | - | - | 5V~10V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3766MPUFD#TRPBF | Analog Devices | 5V~10V QFN-28-EP(4x5) AC-DC Controllers and Regulators ROHS | C685900 | QFN-28-EP(4x5) | Tape & Reel (TR) | -55℃~+150℃ | - | - | 5V~10V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3774IUHE#TRPBF | Analog Devices | 150kHz~1.2MHz 4.5V~38V QFN-36-EP(5x6) AC-DC Controllers and Regulators ROHS | C685935 | QFN-36-EP(5x6) | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 150kHz~1.2MHz | 98% | 4.5V~38V | Step-down | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LTC3803ES6-5#TRMPBF | Analog Devices | 200kHz 4V~8.1V TSOT-23-6 AC-DC Controllers and Regulators ROHS | C686045 | TSOT-23-6 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 200kHz | 80% | 4V~8.1V | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3805EMSE#TRPBF | Analog Devices | 70kHz~700kHz 3.95V~9.5V MSOP-10-EP AC-DC Controllers and Regulators ROHS | C686070 | MSOP-10-EP | Tape & Reel (TR) | -40℃~+85℃@(TA) | 70kHz~700kHz | 80% | 3.95V~9.5V | Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC3805HMSE-5#PBF | Analog Devices | 70kHz~700kHz 3.95V~9.5V MSOP-10-EP AC-DC Controllers and Regulators ROHS | C686075 | MSOP-10-EP | Tube-packed | -40℃~+150℃@(TJ) | 70kHz~700kHz | 80% | 3.95V~9.5V | Boost;Flyback;SEPIC | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC3861EUH-1#PBF | Analog Devices | 250kHz~3MHz 3V~5.5V QFN-32-EP(5x5) AC-DC Controllers and Regulators ROHS | C686460 | QFN-32-EP(5x5) | Tube-packed | -40℃~+125℃@(TJ) | 250kHz~3MHz | 91.5% | 3V~5.5V | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3798HMSE#PBF | Analog Devices | 500Hz~150kHz 10V~38V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C671594 | MSOP-16-EP | Tube-packed | -40℃~+125℃ | 500Hz~150kHz | - | 10V~38V | Flyback | Isolation | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| ADP1043AACPZ-RL | Analog Devices | 3.1V~3.6V LFCSP-32(5x5) AC-DC Controllers and Regulators ROHS | C658676 | LFCSP-32(5x5) | Tape & Reel (TR) | -40℃~+85℃ | - | - | 3.1V~3.6V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP1048WARQZ-R7 | Analog Devices | 30kHz~400kHz 3V~3.6V SSOP-24-150mil AC-DC Controllers and Regulators ROHS | C7452445 | SSOP-24-150mil | Tape & Reel (TR) | -40℃~+85℃ | 30kHz~400kHz | - | 3V~3.6V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1698ES#TRPBF | Analog Devices | 6V~12.6V SO-16 AC-DC Controllers and Regulators ROHS | C676463 | SO-16 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 6V~12.6V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1952IGN#PBF | Analog Devices | 100kHz~500kHz 9.25V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665626 | SSOP-16-150mil | Tube-packed | -40℃~+125℃@(TJ) | 100kHz~500kHz | 90% | 9.25V~25V | Forward | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1952MPGN#TRPBF | Analog Devices | 100kHz~500kHz 9.25V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665631 | SSOP-16-150mil | Tape & Reel (TR) | -55℃~+125℃@(TJ) | 100kHz~500kHz | 90% | 9.25V~25V | Forward | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | LT1959IR#TRPBF | Analog Devices | 4.5A 500kHz DDPAK-7 AC-DC Controllers and Regulators ROHS | C665651 | DDPAK-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 500kHz | - | - | Step-down;SEPIC | - | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1072CS8#TRPBF | Analog Devices | 1.25A 40kHz SO-8 AC-DC Controllers and Regulators ROHS | C661574 | SO-8 | Tape & Reel (TR) | 0℃~+100℃@(Tj) | 40kHz | - | - | Step-down;Boost;Cuk;Flyback | - | 1.25A | ||
| Min: 1 Mult: 1 | 0 | LT1952MPGN#PBF | Analog Devices | 100kHz~500kHz 9.25V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665630 | SSOP-16-150mil | Tube-packed | -55℃~+125℃@(TJ) | 100kHz~500kHz | 90% | 9.25V~25V | Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | LT8304IS8E-1#PBF | Analog Devices | 2A 11kHz~350kHz SOIC-8 AC-DC Controllers and Regulators ROHS | C673699 | SOIC-8 | Tube-packed | -40℃~+125℃@(Tj) | 11kHz~350kHz | - | - | Flyback | - | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3705IGN#TRPBF | Analog Devices | 18V~80V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C685716 | SSOP-16-150mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | - | - | 18V~80V | Forward | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3721EUF-1#TRPBF | Analog Devices | 1MHz 10V QFN-16-EP(4x4) AC-DC Controllers and Regulators ROHS | C685756 | QFN-16-EP(4x4) | Tape & Reel (TR) | -40℃~+85℃@(TA) | 1MHz | 50% | 10V | Push-pull type | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3766IUFD#TRPBF | Analog Devices | 5V~10V QFN-28-EP(4x5) AC-DC Controllers and Regulators ROHS | C685896 | QFN-28-EP(4x5) | Tape & Reel (TR) | -40℃~+125℃ | - | - | 5V~10V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3803ES6-5#TRPBF | Analog Devices | 200kHz 4V~8.1V TSOT-23-6 AC-DC Controllers and Regulators ROHS | C686046 | TSOT-23-6 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 200kHz | 80% | 4V~8.1V | Flyback | - | - |