Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Switching Frequency
|
Supply Voltage
|
Topology
|
Operating Temperature
|
Duty Cycle
|
Output Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Switching Frequency
|
Supply Voltage
|
Topology
|
Operating Temperature
|
Duty Cycle
|
Output Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LT1247CS8#PBF | Analog Devices | 1MHz 8.4V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663288 | SO-8 | Tube-packed | 1MHz | 8.4V~25V | Step-down | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3837IFE#PBF | Analog Devices | 100kHz 4.5V~20V TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C671617 | TSSOP-16-EP | Tube-packed | 100kHz | 4.5V~20V | Flyback | -40℃~+125℃@(TJ) | 88% | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT3837IFE#TRPBF | Analog Devices | 100kHz 4.5V~20V TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C671618 | TSSOP-16-EP | Tape & Reel (TR) | 100kHz | 4.5V~20V | Flyback | -40℃~+125℃@(TJ) | 88% | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1243IS8#TRPBF | Analog Devices | 500kHz 8.2V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663271 | SO-8 | Tape & Reel (TR) | 500kHz | 8.2V~25V | Step-down | -40℃~+100℃@(TA) | 96% | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1246CS8#TRPBF | Analog Devices | 1MHz 10V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663286 | SO-8 | Tape & Reel (TR) | 1MHz | 10V~25V | Step-down | 0℃~+100℃@(TA) | 100% | - | ||
| Min: 1 Mult: 1 | 0 | LT1943EFE#PBF | Analog Devices | TSSOP-28-EP AC-DC Controllers and Regulators ROHS | C665593 | TSSOP-28-EP | Tube-packed | - | - | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1950EGN#PBF | Analog Devices | 100kHz~500kHz 3V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665618 | SSOP-16-150mil | Tube-packed | 100kHz~500kHz | 3V~25V | Boost;Flyback;Forward;SEPIC | -40℃~+125℃@(TJ) | 95% | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8311MPFE#TRPBF | Analog Devices | 3.7V~30V TSSOP-20-EP AC-DC Controllers and Regulators ROHS | C673721 | TSSOP-20-EP | Tape & Reel (TR) | - | 3.7V~30V | - | -55℃~+150℃ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT8312IMS#PBF | Analog Devices | MSOP-16-EP AC-DC Controllers and Regulators ROHS | C673726 | MSOP-16-EP | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3766EUFD#TRPBF | Analog Devices | 5V~10V QFN-28-EP(4x5) AC-DC Controllers and Regulators ROHS | C685888 | QFN-28-EP(4x5) | Tape & Reel (TR) | - | 5V~10V | - | -40℃~+125℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3766MPGN#TRPBF | Analog Devices | 5V~10V SSOP-28-150mil AC-DC Controllers and Regulators ROHS | C685898 | SSOP-28-150mil | Tape & Reel (TR) | - | 5V~10V | - | -55℃~+150℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LTC3803MPS6-5#TRMPBF | Analog Devices | 200kHz 4V~8.1V TSOT-23-6 AC-DC Controllers and Regulators ROHS | C686063 | TSOT-23-6 | Tape & Reel (TR) | 200kHz | 4V~8.1V | Flyback | -55℃~+150℃@(TJ) | 80% | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3805MPMSE-5#TRPBF | Analog Devices | 70kHz~700kHz 3.95V~9.5V MSOP-10-EP AC-DC Controllers and Regulators ROHS | C686088 | MSOP-10-EP | Tape & Reel (TR) | 70kHz~700kHz | 3.95V~9.5V | Boost;Flyback;SEPIC | -55℃~+150℃@(TJ) | 80% | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3861EUHE#TRPBF | Analog Devices | 250kHz~3MHz 3V~5.5V QFN-36-EP(5x6) AC-DC Controllers and Regulators ROHS | C686463 | QFN-36-EP(5x6) | Tape & Reel (TR) | 250kHz~3MHz | 3V~5.5V | Step-down | -40℃~+125℃@(TJ) | 91.5% | - | ||
| Min: 1 Mult: 1 | 0 | LT1509IN#PBF | Analog Devices | 100kHz 27V PDIP-20 AC-DC Controllers and Regulators ROHS | C664103 | PDIP-20 | Tube-packed | 100kHz | 27V | - | -40℃~+125℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1619ES8#PBF | Analog Devices | 300kHz 1.9V~18V SOP-8 AC-DC Controllers and Regulators ROHS | C664398 | SOP-8 | Tube-packed | 300kHz | 1.9V~18V | Boost;Cuk;Flyback;SEPIC | -40℃~+85℃@(TA) | 92% | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | LT1738IG#TRPBF | Analog Devices | 20kHz~250kHz 2.55V~20V SSOP-20-208mil AC-DC Controllers and Regulators ROHS | C655139 | SSOP-20-208mil | Tape & Reel (TR) | 20kHz~250kHz | 2.55V~20V | Boost;Cuk;Flyback | -40℃~+125℃@(TJ) | 93.5% | - | ||
| Min: 1 Mult: 1 | 0 | LT1952EGN#PBF | Analog Devices | 100kHz~500kHz 9.25V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665622 | SSOP-16-150mil | Tube-packed | 100kHz~500kHz | 9.25V~25V | Forward | -40℃~+125℃@(TJ) | 90% | - | ||
| Min: 1 Mult: 1 | 0 | LT1952MPGN-1#PBF | Analog Devices | 100kHz~500kHz 6.82V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665632 | SSOP-16-150mil | Tube-packed | 100kHz~500kHz | 6.82V~25V | Forward | -55℃~+125℃@(TJ) | 90% | - | ||
| Min: 1 Mult: 1 | 0 | LT1959CR#PBF | Analog Devices | 4.5A 500kHz DDPAK-7 AC-DC Controllers and Regulators ROHS | C665647 | DDPAK-7 | Tube-packed | 500kHz | - | Step-down;SEPIC | 0℃~+125℃@(Tj) | - | 4.5A | ||
| Min: 1 Mult: 1 | 0 | LTC7851EUHH#PBF | Analog Devices | 250kHz~3MHz 3V~5.5V QFN-58-EP(5x9) AC-DC Controllers and Regulators ROHS | C690265 | QFN-58-EP(5x9) | Tube-packed | 250kHz~3MHz | 3V~5.5V | Step-down | -40℃~+125℃@(TJ) | 91.5% | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP1048WARQZ-R7 | Analog Devices | 30kHz~400kHz 3V~3.6V SSOP-24-150mil AC-DC Controllers and Regulators ROHS | C7452445 | SSOP-24-150mil | Tape & Reel (TR) | 30kHz~400kHz | 3V~3.6V | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1698ES#TRPBF | Analog Devices | 6V~12.6V SO-16 AC-DC Controllers and Regulators ROHS | C676463 | SO-16 | Tape & Reel (TR) | - | 6V~12.6V | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| ADP1043AACPZ-RL | Analog Devices | 3.1V~3.6V LFCSP-32(5x5) AC-DC Controllers and Regulators ROHS | C658676 | LFCSP-32(5x5) | Tape & Reel (TR) | - | 3.1V~3.6V | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OB2361MP | OB(On-Bright Elec) | SOT-23-6 AC-DC Controllers and Regulators ROHS | C50510 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - |