Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Isolation
|
Breakdown Voltage
|
Features
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Isolation
|
Breakdown Voltage
|
Features
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC2580D-3 | Texas Instruments | 400kHz 8.5V~16V SOIC-16 AC-DC Controllers and Regulators ROHS | C701469 | SOIC-16 | Tube-packed | -40℃~+85℃@(Ta) | 400kHz | 66% | 8.5V~16V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UC2842DTR | Texas Instruments | 12V~28V SOIC-14 AC-DC Controllers and Regulators ROHS | C702399 | SOIC-14 | Tape & Reel (TR) | -40℃~+85℃@(TA) | - | - | 12V~28V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | R1225N502C-TR-FE | Nisshinbo Micro Devices Inc. | 300kHz 2.3V~18.5V SOT-23-6W AC-DC Controllers and Regulators ROHS | C5853805 | SOT-23-6W | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 300kHz | 100% | 2.3V~18.5V | Step-down | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP12510ASN65T1G | onsemi | 65kHz 8.9V~35V SOT-23-6 AC-DC Controllers and Regulators ROHS | C892088 | SOT-23-6 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 65kHz | 80% | 8.9V~35V | Flyback | Isolation | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3844BVNG | onsemi | 500kHz 10V~36V PDIP-8 AC-DC Controllers and Regulators ROHS | C897238 | PDIP-8 | Tube-packed | -40℃~+105℃@(TA) | 500kHz | 48% | 10V~36V | Boost;Flyback | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3843AM | Microchip Tech | 500kHz 7.6V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C5814808 | DIP-8 | Tube-packed | 0℃~+70℃@(Ta) | 500kHz | 96% | 7.6V~30V | Boost;Step-down;Flyback;Forward | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2856DW | Texas Instruments | 200kHz 7V~40V SOIC-16-300mil AC-DC Controllers and Regulators ROHS | C202229 | SOIC-16-300mil | Tube-packed | -40℃~+85℃@(Ta) | 200kHz | 47% | 7V~40V | Boost;Flyback;Full Bridge;Half-bridge;Push-pull type | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| AP3306S10-13 | Diodes Incorporated | 700V 10V~50V SOP-10 AC-DC Controllers and Regulators ROHS | C5244527 | SOP-10 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 130kHz;200kHz | - | 10V~50V | Flyback | Isolation | 700V | - | - | ||
| Min: 1 Mult: 1 | 0 | SG2842M | Microchip Tech | 100Hz~500kHz 10V~30V PDIP-8 AC-DC Controllers and Regulators ROHS | C17548562 | PDIP-8 | Tube-packed | -25℃~+85℃@(TA) | 100Hz~500kHz | 95% | 10V~30V | Flyback | Isolation | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AP3770BNK6TR-G1-2 | Diodes Incorporated | 120kHz SOT-23-6 AC-DC Controllers and Regulators ROHS | C17349636 | SOT-23-6 | Tape & Reel (TR) | - | 120kHz | 52% | - | Flyback | Isolation | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TS19340CS14 RLG | Taiwan Semiconductor | 38V SOIC-14 AC-DC Controllers and Regulators ROHS | C17324682 | SOIC-14 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 38V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4072C-H183-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17587767 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | - | - | Flyback | Isolation | 750V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | LM5046SQX/NOPB | Texas Instruments | 2MHz 14V~100V WQFN-28(5x5) AC-DC Controllers and Regulators ROHS | C17297241 | WQFN-28(5x5) | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 2MHz | - | 14V~100V | Full Bridge | Isolation | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP163CGS-33-P | Monolithic Power Systems | 700V 5.3V~6.5V SOIC-7 AC-DC Controllers and Regulators ROHS | C17221817 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | 5.3V~6.5V | Boost;Step-down;Step-down-Boost;Flyback | Non-isolated | 700V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3464C-H401-TL | POWER INTEGRATIONS | 650V 25kHz~132kHz AC-DC Controllers and Regulators ROHS | C17202728 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 25kHz~132kHz | - | - | Flyback | Isolation | 650V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP1048WARQZ-R7 | Analog Devices | 30kHz~400kHz 3V~3.6V SSOP-24-150mil AC-DC Controllers and Regulators ROHS | C7452445 | SSOP-24-150mil | Tape & Reel (TR) | -40℃~+85℃ | 30kHz~400kHz | - | 3V~3.6V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3842ADWG4 | Texas Instruments | 500kHz 10V~30V SOIC-16-300mil AC-DC Controllers and Regulators ROHS | C3192514 | SOIC-16-300mil | Bag-packed | 0℃~+70℃@(TA) | 500kHz | 96% | 10V~30V | Boost;Step-down;Flyback;Forward | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4801IS | onsemi | 200kHz 18V SOIC-16 AC-DC Controllers and Regulators ROHS | C3227311 | SOIC-16 | Bag-packed | -40℃~+85℃@(Ta) | 200kHz | - | 18V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3649C-H606-TL | POWER INTEGRATIONS | 1.7kV 45kHz AC-DC Controllers and Regulators ROHS | C17237010 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 45kHz | - | - | Flyback | Isolation | 1.7kV | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A382MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C7394352 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4174C-H187-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17227246 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | - | - | Flyback | Isolation | 750V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4072C-H186-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17202090 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | - | - | Flyback | Isolation | 750V | - | - | ||
| Min: 1 Mult: 1 | 0 | STR3A462HDL | Sanken Elec | 700V 100kHz 15V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17315429 | DIP-8 | Tube-packed | -40℃~+125℃ | 100kHz | 80% | 15V~32V | Flyback | Isolation | 700V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK3304D-TL | POWER INTEGRATIONS | 66kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C3093781 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 66kHz | 69% | - | Step-down;Step-down-Boost;Flyback | Isolation | 725V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 6W | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4075C-H181-TL | POWER INTEGRATIONS | 140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093871 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 140kHz | - | - | Flyback | Isolation | 750V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 90W |