Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Power
|
Operating Temperature
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Power
|
Operating Temperature
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE5QR4770AZXKLA1 | Infineon Technologies | 700V 10V~27V DIP-7 AC-DC Controllers and Regulators ROHS | C3094486 | DIP-7 | Tube-packed | 27W | -40℃~+125℃@(Tj) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 700V | - | Isolation | 10V~27V | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | UCC2807N-2 | Texas Instruments | 1MHz 8.3V~13.5V PDIP-8 AC-DC Controllers and Regulators ROHS | C3094491 | PDIP-8 | Bag-packed | - | -55℃~+150℃@(Tj) | Overcurrent Protection(OCP) | - | 1MHz | Isolation | 8.3V~13.5V | Boost;Flyback;Forward | 78% | ||
| Min: 1 Mult: 1 | 0 | UCC38503DWG4 | Texas Instruments | 100kHz 9.7V~18V SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C3094511 | SOIC-20-300mil | Tube-packed | - | 0℃~+70℃ | - | - | 100kHz | - | 9.7V~18V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4802CP | onsemi | 200kHz 0V~5V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094526 | PDIP-16 | Bag-packed | - | 0℃~+70℃ | - | - | 200kHz | - | 0V~5V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE3B1565 | Infineon Technologies | 67kHz 650V 8.5V~21V DIP-8 AC-DC Controllers and Regulators ROHS | C3094566 | DIP-8 | Bag-packed | - | -25℃~+130℃@(Tj) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | 67kHz | Isolation | 8.5V~21V | Flyback | 75% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE3AR0680VJZXKLA1 | Infineon Technologies | 800V 100kHz 10.5V~27V DIP-7 AC-DC Controllers and Regulators ROHS | C3094576 | DIP-7 | Tube-packed | 82W | -40℃~+150℃@(Tj) | Overheat Protection (OPT);Overvoltage Protection (OVP) | 800V | 100kHz | Isolation | 10.5V~27V | Flyback | 75% | ||
| Min: 1 Mult: 1 | 0 | ISL8842AMBZ-T | RENESAS | 2MHz 8.8V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094581 | SOIC-8 | Bag-packed | - | -55℃~+125℃@(Ta) | Overcurrent Protection(OCP) | - | 2MHz | Non-isolated | 8.8V~30V | Boost;Flyback | 96% | ||
| Min: 1 Mult: 1 | 0 | UCC3817NG4 | Texas Instruments | 6kHz~220kHz 12V~17V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094631 | PDIP-16 | Tube-packed | - | 0℃~+70℃ | - | - | 6kHz~220kHz | - | 12V~17V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6842IU | RENESAS | 2MHz 8.8V~18V MSOP-8 AC-DC Controllers and Regulators ROHS | C3094666 | MSOP-8 | Tube-packed | - | -40℃~+105℃@(Ta) | Overcurrent Protection(OCP) | - | 2MHz | Isolation | 8.8V~18V | Boost;Step-down;Flyback | 96% | ||
| Min: 1 Mult: 1 | 0 | UCC2808D-1G4 | Texas Instruments | 1MHz 8.3V~14V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094696 | SOIC-8 | Tube-packed | - | -55℃~+150℃@(Tj) | - | - | 1MHz | Isolation | 8.3V~14V | Push-pull type | 50% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| L6598 | STMicroelectronics | 400kHz 8V~16.6V DIP-16 AC-DC Controllers and Regulators ROHS | C3094706 | DIP-16 | Tube-packed | - | -40℃~+150℃@(Tj) | - | - | 400kHz | Isolation | 8V~16.6V | Half-bridge | 50% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KA3843ACS | onsemi | 500kHz 12V~25V DIP-8 AC-DC Controllers and Regulators ROHS | C3094731 | DIP-8 | Tube-packed | - | 0℃~+70℃@(Ta) | Overcurrent Protection(OCP) | - | 500kHz | - | 12V~25V | - | 96% | ||
| Min: 1 Mult: 1 | 0 | UCC2819N | Texas Instruments | 250kHz 10.8V~17V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094746 | PDIP-16 | Tube-packed | - | -40℃~+85℃ | - | - | 250kHz | - | 10.8V~17V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4822CP | onsemi | 0V~7V PDIP-14 AC-DC Controllers and Regulators ROHS | C3094751 | PDIP-14 | Bag-packed | - | 0℃~+70℃ | - | - | - | - | 0V~7V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6844IB | RENESAS | 2MHz 8.8V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094756 | SOIC-8 | Tube-packed | - | -40℃~+105℃@(Ta) | Overcurrent Protection(OCP) | - | 2MHz | Isolation | 8.8V~18V | Boost;Step-down;Flyback | 48% | ||
| Min: 1 Mult: 1 | 0 | STR-A6151M | Sanken Elec | 650V 10V~35V DIP-8 AC-DC Controllers and Regulators ROHS | C3094776 | DIP-8 | Bag-packed | 15W | -20℃~+125℃@(Ta) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | - | Isolation | 10V~35V | Flyback | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSFR1700HS | onsemi | 600kHz 500V 10V~25V SIP-9 AC-DC Controllers and Regulators ROHS | C3094831 | SIP-9 | Bag-packed | 200W | -40℃~+130℃@(Tj) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 500V | 600kHz | Isolation | 10V~25V | Half-bridge | 50% | ||
| Min: 1 Mult: 1 | 0 | ICE5AR3995BZXKLA1 | Infineon Technologies | 950V 100kHz 10V~27V DIP-7 AC-DC Controllers and Regulators ROHS | C17564580 | DIP-7 | Tube-packed | - | -40℃~+150℃@(TJ) | - | 950V | 100kHz | Isolation | 10V~27V | Step-down;Flyback | 75% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6905GS-P | Monolithic Power Systems | 8V~24V SOIC-8 AC-DC Controllers and Regulators ROHS | C17638682 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | 8V~24V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4175C-H188-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17638180 | - | Tape & Reel (TR) | - | -40℃~+105℃@(TA) | - | 750V | 50kHz~140kHz | Isolation | - | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1799-02B | RENESAS | 45V SOIC-8 AC-DC Controllers and Regulators ROHS | C17653145 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+150℃@(TJ) | - | - | - | Isolation | 45V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A243MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441719 | SOT-25-5 | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | 300kHz | - | 2V~10V | Step-down-Boost | 92% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A363MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441724 | SOT-25-5 | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | 300kHz | - | 2V~10V | Step-down-Boost | 92% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A552MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441739 | SOT-25-5 | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | 180kHz | - | 2V~10V | Step-down-Boost | 92% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A443MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441779 | SOT-25-5 | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | 300kHz | - | 2V~10V | Step-down-Boost | 92% |