Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Isolation
|
Breakdown Voltage
|
Features
|
Dissipation Power
|
Output Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Isolation
|
Breakdown Voltage
|
Features
|
Dissipation Power
|
Output Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A503MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C6616599 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MIC38HC42BM TR | Microchip Tech | 500kHz 7.6V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C3233449 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃@(TA) | 500kHz | 96% | 7.6V~20V | Boost;Step-down;Flyback;Forward | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6730BFUZ | RENESAS | 64kHz 15V~20V MSOP-10 AC-DC Controllers and Regulators ROHS | C6884092 | MSOP-10 | Tube-packed | -40℃~+125℃ | 64kHz | - | 15V~20V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A603MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C6934623 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TEA1999TS/2Z | NXP Semicon | 0V~21V SC-74 AC-DC Controllers and Regulators ROHS | C3687075 | SC-74 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | - | 0V~21V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A243MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441719 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A363MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441724 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A552MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441739 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A443MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441779 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A462MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441784 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A362MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441804 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A223MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2442009 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 40
| 0 | UCC28063D | Texas Instruments | 14V~21V SOIC-16 AC-DC Controllers and Regulators ROHS | C2872003 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | - | - | 14V~21V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0
View marketplace suppliers’ inventory
| UC3855BN | Texas Instruments | 500kHz 10.5V~20V PDIP-20 AC-DC Controllers and Regulators ROHS | C2868973 | PDIP-20 | Tape & Reel (TR) | 0℃~+70℃ | 500kHz | - | 10.5V~20V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 90
| 0
View marketplace suppliers’ inventory
| UCC2817APW | Texas Instruments | 6kHz~220kHz 12V~17V TSSOP-16 AC-DC Controllers and Regulators ROHS | C2869533 | TSSOP-16 | Tape & Reel (TR) | -40℃~+85℃ | 6kHz~220kHz | - | 12V~17V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC28083PW | Texas Instruments | 50kHz~1MHz 8.3V~15V TSSOP-8 AC-DC Controllers and Regulators ROHS | C2869568 | TSSOP-8 | Tube-packed | -40℃~+85℃@(Ta) | 50kHz~1MHz | 49% | 8.3V~15V | Push-pull type | Isolation | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 75
| 0 | UCC28910D | Texas Instruments | 700V 420Hz~115kHz 6.5V~30V SOIC-7 AC-DC Controllers and Regulators ROHS | C2870978 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 420Hz~115kHz | - | 6.5V~30V | Flyback | Isolation | 700V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 75
| 0
View marketplace suppliers’ inventory
| UCC38050D | Texas Instruments | 200kHz 15.4V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C2871338 | SOIC-8 | Tape & Reel (TR) | 0℃~+70℃ | 200kHz | - | 15.4V~18V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3878C-H801-TL | POWER INTEGRATIONS | 25kHz 750V 3.42V~3.78V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093928 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 25kHz | - | 3.42V~3.78V | Flyback | Isolation | 750V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 65W | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ICE2QS02GXUMA1 | Infineon Technologies | 20kHz~150kHz 11V~25V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093938 | SOIC-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | 20kHz~150kHz | - | 11V~25V | Flyback | Isolation | - | Overcurrent Protection(OCP);Overvoltage Protection (OVP) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK3317D-TL | POWER INTEGRATIONS | 66kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C3093943 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 66kHz | 69% | - | Step-down;Step-down-Boost;Flyback | Isolation | 725V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 12W | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3468C-TL | POWER INTEGRATIONS | 25kHz 650V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093983 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 25kHz | - | - | Flyback | Isolation | 650V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 50W | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP12510DSN65T1G | onsemi | 65kHz 8.9V~20V TSOP-6 AC-DC Controllers and Regulators ROHS | C3093998 | TSOP-6 | Tape & Reel (TR) | - | 65kHz | 80% | 8.9V~20V | Flyback | Isolation | - | Overcurrent Protection(OCP);Overvoltage Protection (OVP) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP13992AKDR2G | onsemi | 600V 20kHz~750kHz 9.5V~20V SOIC-16 AC-DC Controllers and Regulators ROHS | C3094023 | SOIC-16 | Tape & Reel (TR) | -50℃~+150℃@(Tj) | 20kHz~750kHz | 50% | 9.5V~20V | Flyback | Isolation | 600V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6730AFUZ | RENESAS | 125kHz 15V~20V MSOP-10 AC-DC Controllers and Regulators ROHS | C3094456 | MSOP-10 | Tube-packed | -40℃~+125℃ | 125kHz | - | 15V~20V | - | - | - | - | - | - |