Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Features
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Features
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UCC2819N | Texas Instruments | 250kHz 10.8V~17V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094746 | PDIP-16 | Tube-packed | -40℃~+85℃ | 250kHz | 10.8V~17V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC25701NG4 | Texas Instruments | 700kHz 9V~15V PDIP-14 AC-DC Controllers and Regulators ROHS | C3094517 | PDIP-14 | Bag-packed | -55℃~+150℃@(Tj) | 700kHz | 9V~15V | Overcurrent Protection(OCP) | - | 99% | Isolation | Boost;Flyback;Forward | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSQ0765RWDTU | onsemi | 48kHz~67kHz 650V 8V~20V TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS | C3094537 | TO-220F-6L(Forming) | Tube-packed | -25℃~+85℃@(Ta) | 48kHz~67kHz | 8V~20V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 650V | - | Isolation | Flyback | 70W | ||
| Min: 1 Mult: 1 | 0 | FSQ510H | onsemi | 700V 94.3kHz~132kHz 6.7V~20V DIP-8 AC-DC Controllers and Regulators ROHS | C3094612 | DIP-8 | Tube-packed | -40℃~+140℃@(Tj) | 94.3kHz~132kHz | 6.7V~20V | Overcurrent Protection(OCP);Overheat Protection (OPT) | 700V | 60% | Isolation | Flyback | 9W | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSDM0465RSWDTU | onsemi | 650V 66kHz 8V~20V TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS | C3094672 | TO-220F-6L(Forming) | Tube-packed | -25℃~+85℃@(Ta) | 66kHz | 8V~20V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | 82% | Isolation | Flyback | 56W | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6842IUZ | RENESAS | 2MHz 8.8V~18V MSOP-8 AC-DC Controllers and Regulators ROHS | C3094742 | MSOP-8 | Tube-packed | -40℃~+105℃@(Ta) | 2MHz | 8.8V~18V | Overcurrent Protection(OCP) | - | 96% | Isolation | Boost;Step-down;Flyback | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSDM0565RBIWDTU | onsemi | 650V 66kHz 8V~20V TO-262-6(Forming) AC-DC Controllers and Regulators ROHS | C3094762 | TO-262-6(Forming) | Tube-packed | -25℃~+85℃@(Ta) | 66kHz | 8V~20V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | 82% | Isolation | Flyback | 70W | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC38HC42-1BM | Microchip Tech | 500kHz 9V~20V SOIC-14 AC-DC Controllers and Regulators ROHS | C3094812 | SOIC-14 | Bag-packed | -40℃~+150℃@(Tj) | 500kHz | 9V~20V | - | - | 96% | Isolation | Boost;Step-down;Flyback;Forward | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN7528N | onsemi | 12V~23V DIP-8 AC-DC Controllers and Regulators ROHS | C3094817 | DIP-8 | Tube-packed | -40℃~+125℃ | - | 12V~23V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSFM261N | onsemi | 67kHz 700V 8V~21V MDIP-8 AC-DC Controllers and Regulators ROHS | C3094583 | MDIP-8 | Tube-packed | -25℃~+85℃@(Ta) | 67kHz | 8V~21V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 700V | 77% | Isolation | Flyback | 35W | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6842IU | RENESAS | 2MHz 8.8V~18V MSOP-8 AC-DC Controllers and Regulators ROHS | C3094666 | MSOP-8 | Tube-packed | -40℃~+105℃@(Ta) | 2MHz | 8.8V~18V | Overcurrent Protection(OCP) | - | 96% | Isolation | Boost;Step-down;Flyback | - | ||
| Min: 1 Mult: 1 | 0 | FSDL321 | onsemi | MDIP-8 AC-DC Controllers and Regulators ROHS | C3094681 | MDIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6844IB | RENESAS | 2MHz 8.8V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094756 | SOIC-8 | Tube-packed | -40℃~+105℃@(Ta) | 2MHz | 8.8V~18V | Overcurrent Protection(OCP) | - | 48% | Isolation | Boost;Step-down;Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | AOZ2369QI-11 | Alpha & Omega Semicon | QFN-28(5x5) AC-DC Controllers and Regulators ROHS | C3019228 | QFN-28(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KA3842B | onsemi | 500kHz 12V~25V DIP-8 AC-DC Controllers and Regulators ROHS | C3094503 | DIP-8 | Tube-packed | 0℃~+70℃@(Ta) | 500kHz | 12V~25V | - | - | 97% | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KA5M0165RN | onsemi | 67kHz 650V 8.8V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C3094644 | DIP-8 | Tube-packed | -25℃~+85℃@(Ta) | 67kHz | 8.8V~30V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | 77% | - | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | ML4800IP | onsemi | 76kHz 11V~16.5V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094789 | PDIP-16 | Tube-packed | -40℃~+85℃ | 76kHz | 11V~16.5V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SG6980DDZ | onsemi | 65kHz 12.5V~20V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094809 | PDIP-16 | Tube-packed | -20℃~+125℃ | 65kHz | 12.5V~20V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KA3842BDTF | onsemi | 500kHz 12V~25V SOIC-14 AC-DC Controllers and Regulators ROHS | C3093965 | SOIC-14 | Tape & Reel (TR) | 0℃~+70℃@(Ta) | 500kHz | 12V~25V | - | - | 97% | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KA5L0380RTU | onsemi | 50kHz 800V 9V~30V TO-220F-4 AC-DC Controllers and Regulators ROHS | C3094578 | TO-220F-4 | Tube-packed | -40℃~+85℃@(Ta) | 50kHz | 9V~30V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 800V | 77% | - | Flyback;Forward | - | ||
| Min: 1 Mult: 1 | 0 | UCC28051DG4 | Texas Instruments | 200kHz 12V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094718 | SOIC-8 | Bag-packed | -40℃~+105℃ | 200kHz | 12V~18V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS7M0680YDTU | onsemi | 800V 66kHz 9V~30V TO-3P-5L AC-DC Controllers and Regulators ROHS | C3094569 | TO-3P-5L | Tube-packed | -25℃~+85℃@(Ta) | 66kHz | 9V~30V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 800V | 50% | Isolation | Flyback;Forward | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC38HC44-1BN | Microchip Tech | 500kHz 9V~20V DIP-14 AC-DC Controllers and Regulators ROHS | C3094609 | DIP-14 | Bag-packed | -40℃~+150℃@(Tj) | 500kHz | 9V~20V | - | - | 50% | Isolation | Boost;Step-down;Flyback;Forward | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN7528M | onsemi | 12V~23V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094634 | SOIC-8 | Tube-packed | -40℃~+125℃ | - | 12V~23V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC38C42BM | Microchip Tech | 500kHz 9V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094769 | SOIC-8 | Bag-packed | -40℃~+150℃@(Tj) | 500kHz | 9V~20V | - | - | 96% | Isolation | Boost;Step-down;Flyback;Forward | - |