Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LX1554CM | Microchip Tech | 500kHz 10V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C17259988 | DIP-8 | Tube-packed | 0℃~+70℃@(TA) | 500kHz | 48% | Isolation | 10V~30V | Boost;Step-down;Flyback;Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4176C-H191-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17366972 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | - | Isolation | - | Flyback | 750V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1602-88B | RENESAS | 89kHz 25V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17256813 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 89kHz | - | Isolation | 25V | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4073C-H184-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17228886 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | - | Isolation | - | Flyback | 750V | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4176C-H189-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17267377 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | - | Isolation | - | Flyback | 750V | ||
| Min: 1 Mult: 1 | 0 | STR5A464S | Sanken Elec | 700V 60kHz 8V~32V SOIC-7 AC-DC Controllers and Regulators ROHS | C17552839 | SOIC-7 | Tube-packed | -40℃~+125℃@(TA) | 60kHz | 57% | Non-isolated | 8V~32V | Step-down | 700V | ||
| Min: 1 Mult: 1 | 0 | MP6902DS-LF | Monolithic Power Systems | 8V~24V SOIC-8 AC-DC Controllers and Regulators ROHS | C17553020 | SOIC-8 | Tube-packed | -40℃~+125℃ | - | - | - | 8V~24V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4174C-H192-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17657123 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | - | Isolation | - | Flyback | 750V | ||
| Min: 1 Mult: 1 | 0 | ICE5AR3995BZXKLA1 | Infineon Technologies | 950V 100kHz 10V~27V DIP-7 AC-DC Controllers and Regulators ROHS | C17564580 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 100kHz | 75% | Isolation | 10V~27V | Step-down;Flyback | 950V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3875C-H801-TL | POWER INTEGRATIONS | 80kHz 725V 3.42V~3.78V AC-DC Controllers and Regulators ROHS | C17667126 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 80kHz | - | Isolation | 3.42V~3.78V | Flyback | 725V | ||
| Min: 1 Mult: 1 | 0 | STR-A6062H | Sanken Elec | 700V 100kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17555672 | DIP-8 | Tube-packed | -20℃~+125℃@(TA) | 100kHz | 83% | Isolation | 8.1V~32V | Flyback | 700V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4175C-H188-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17638180 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | - | Isolation | - | Flyback | 750V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP100LGN-Z | Monolithic Power Systems | 700V 85V~305V SOIC-8 AC-DC Controllers and Regulators ROHS | C17183900 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | Non-isolated | 85V~305V | - | 700V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LCS7260C-TL | POWER INTEGRATIONS | 600V 10.8V~385V InSOP-24C AC-DC Controllers and Regulators ROHS | C17297717 | InSOP-24C | Tape & Reel (TR) | -40℃~+105℃@(TA) | 90kHz;120kHz;180kHz;240kHz | - | Isolation | 10.8V~385V | Flyback | 600V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP163CGS-33-P | Monolithic Power Systems | 700V 5.3V~6.5V SOIC-7 AC-DC Controllers and Regulators ROHS | C17221817 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | Non-isolated | 5.3V~6.5V | Boost;Step-down;Step-down-Boost;Flyback | 700V | ||
| Min: 1 Mult: 1 | 0 | UCC3808AN-1G4 | Texas Instruments | 1MHz 8.3V~15V PDIP-8 AC-DC Controllers and Regulators ROHS | C17265520 | PDIP-8 | Tube-packed | -55℃~+150℃@(TJ) | 1MHz | 49% | Isolation | 8.3V~15V | Boost;Step-down;Half-bridge;Push-pull type | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP100GN-P | Monolithic Power Systems | 700V 85V~305V SOIC-8 AC-DC Controllers and Regulators ROHS | C17284463 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | Non-isolated | 85V~305V | - | 700V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE3RBR4765JZXKLA1 | Infineon Technologies | 650V 65kHz 10.5V~25V DIP-7 AC-DC Controllers and Regulators ROHS | C17338925 | DIP-7 | Tube-packed | -40℃~+130℃@(TJ) | 65kHz | 75% | Isolation | 10.5V~25V | Flyback | 650V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6901DS-LF-P | Monolithic Power Systems | 8V~24V SOIC-8 AC-DC Controllers and Regulators ROHS | C17339647 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | - | 8V~24V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP155GS-Z | Monolithic Power Systems | 500V 5.3V~5.6V SOIC-8 AC-DC Controllers and Regulators ROHS | C17408947 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | Non-isolated | 5.3V~5.6V | Boost;Step-down;Step-down-Boost;Flyback | 500V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TS19340CS14 RLG | Taiwan Semiconductor | 38V SOIC-14 AC-DC Controllers and Regulators ROHS | C17324682 | SOIC-14 | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | 38V | - | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6061HZ | Sanken Elec | 700V 100kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17313953 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 100kHz | 75% | Isolation | 8.5V~32V | Flyback | 700V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1602-11B | RENESAS | 89kHz 25V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17353132 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 89kHz | - | Isolation | 25V | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3279C-H222-TL | POWER INTEGRATIONS | 750V 65kHz AC-DC Controllers and Regulators ROHS | C17466606 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 65kHz | - | Isolation | - | Flyback | 750V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1820-31 | RENESAS | 800V 72kHz 25V SOIC-10 AC-DC Controllers and Regulators ROHS | C17315530 | SOIC-10 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 72kHz | - | Isolation | 25V | Flyback | 800V |