Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Features
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Dissipation Power
|
Output Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Features
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Dissipation Power
|
Output Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC38C44BM | Microchip Tech | 500kHz 9V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094493 | SOIC-8 | Bag-packed | - | -40℃~+150℃@(Tj) | - | 500kHz | 50% | Isolation | 9V~20V | Boost;Step-down;Flyback;Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | FSDM0565RELDTU | onsemi | 650V 66kHz 8V~20V TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS | C3094509 | TO-220F-6L(Forming) | Tube-packed | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | -25℃~+85℃@(Ta) | 650V | 66kHz | 82% | Isolation | 8V~20V | Flyback | 70W | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSFM261N | onsemi | 67kHz 700V 8V~21V MDIP-8 AC-DC Controllers and Regulators ROHS | C3094583 | MDIP-8 | Tube-packed | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | -25℃~+85℃@(Ta) | 700V | 67kHz | 77% | Isolation | 8V~21V | Flyback | 35W | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN7528M | onsemi | 12V~23V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094634 | SOIC-8 | Tube-packed | - | -40℃~+125℃ | - | - | - | - | 12V~23V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC38C42BM | Microchip Tech | 500kHz 9V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094769 | SOIC-8 | Bag-packed | - | -40℃~+150℃@(Tj) | - | 500kHz | 96% | Isolation | 9V~20V | Boost;Step-down;Flyback;Forward | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KA3842BDTF | onsemi | 500kHz 12V~25V SOIC-14 AC-DC Controllers and Regulators ROHS | C3093965 | SOIC-14 | Tape & Reel (TR) | - | 0℃~+70℃@(Ta) | - | 500kHz | 97% | - | 12V~25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS7M0680YDTU | onsemi | 800V 66kHz 9V~30V TO-3P-5L AC-DC Controllers and Regulators ROHS | C3094569 | TO-3P-5L | Tube-packed | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | -25℃~+85℃@(Ta) | 800V | 66kHz | 50% | Isolation | 9V~30V | Flyback;Forward | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC38HC44-1BN | Microchip Tech | 500kHz 9V~20V DIP-14 AC-DC Controllers and Regulators ROHS | C3094609 | DIP-14 | Bag-packed | - | -40℃~+150℃@(Tj) | - | 500kHz | 50% | Isolation | 9V~20V | Boost;Step-down;Flyback;Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC28051DG4 | Texas Instruments | 200kHz 12V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094718 | SOIC-8 | Bag-packed | - | -40℃~+105℃ | - | 200kHz | - | - | 12V~18V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KA5M0165RN | onsemi | 67kHz 650V 8.8V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C3094644 | DIP-8 | Tube-packed | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | -25℃~+85℃@(Ta) | 650V | 67kHz | 77% | - | 8.8V~30V | Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | BM2P121W-Z | ROHM Semicon | DIPK-7 AC-DC Controllers and Regulators ROHS | C20108179 | DIPK-7 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TNY276GN | POWER INTEGRATIONS | SMD-7P AC-DC Controllers and Regulators ROHS | C32140 | SMD-7P | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| L4986B | STMicroelectronics | SSOP-10 AC-DC Controllers and Regulators ROHS | C5267799 | SSOP-10 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN6206MY | onsemi | 7.5V~25V SOIC-8 AC-DC Controllers and Regulators ROHS | C3685322 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+105℃ | - | - | - | - | 7.5V~25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1952MPGN-1#PBF | Analog Devices | 100kHz~500kHz 6.82V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665632 | SSOP-16-150mil | Tube-packed | - | -55℃~+125℃@(TJ) | - | 100kHz~500kHz | 90% | - | 6.82V~25V | Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1959CR#PBF | Analog Devices | 4.5A 500kHz DDPAK-7 AC-DC Controllers and Regulators ROHS | C665647 | DDPAK-7 | Tube-packed | - | 0℃~+125℃@(Tj) | - | 500kHz | - | - | - | Step-down;SEPIC | - | 4.5A | ||
| Min: 1 Mult: 1 | 0 | LT1943EFE#PBF | Analog Devices | TSSOP-28-EP AC-DC Controllers and Regulators ROHS | C665593 | TSSOP-28-EP | Tube-packed | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1950EGN#PBF | Analog Devices | 100kHz~500kHz 3V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665618 | SSOP-16-150mil | Tube-packed | - | -40℃~+125℃@(TJ) | - | 100kHz~500kHz | 95% | - | 3V~25V | Boost;Flyback;Forward;SEPIC | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1242CS8#PBF | Analog Devices | 500kHz 10V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663261 | SO-8 | Tube-packed | - | 0℃~+100℃@(TJ) | - | 500kHz | 96% | - | 10V~25V | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1243CN8#PBF | Analog Devices | 500kHz 8.2V~25V PDIP-8 AC-DC Controllers and Regulators ROHS | C663266 | PDIP-8 | Tube-packed | - | 0℃~+100℃@(TJ) | - | 500kHz | 96% | - | 8.2V~25V | Step-down | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1246CS8#TRPBF | Analog Devices | 1MHz 10V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663286 | SO-8 | Tape & Reel (TR) | - | 0℃~+100℃@(TA) | - | 1MHz | 100% | - | 10V~25V | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1245IS8#PBF | Analog Devices | 500kHz 8.2V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663282 | SO-8 | Tube-packed | - | -40℃~+100℃@(TA) | - | 500kHz | 48% | - | 8.2V~25V | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1509IN#PBF | Analog Devices | 100kHz 27V PDIP-20 AC-DC Controllers and Regulators ROHS | C664103 | PDIP-20 | Tube-packed | - | -40℃~+125℃ | - | 100kHz | - | - | 27V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1619ES8#PBF | Analog Devices | 300kHz 1.9V~18V SOP-8 AC-DC Controllers and Regulators ROHS | C664398 | SOP-8 | Tube-packed | - | -40℃~+85℃@(TA) | - | 300kHz | 92% | - | 1.9V~18V | Boost;Cuk;Flyback;SEPIC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | LT1738IG#TRPBF | Analog Devices | 20kHz~250kHz 2.55V~20V SSOP-20-208mil AC-DC Controllers and Regulators ROHS | C655139 | SSOP-20-208mil | Tape & Reel (TR) | - | -40℃~+125℃@(TJ) | - | 20kHz~250kHz | 93.5% | - | 2.55V~20V | Boost;Cuk;Flyback | - | - |