Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Isolation
|
Output Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Isolation
|
Output Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LT1242IS8#PBF | Analog Devices | 500kHz 10V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663264 | SO-8 | Tube-packed | -40℃~+100℃@(TJ) | 500kHz | 96% | 10V~25V | Step-down | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1244CS8#TRPBF | Analog Devices | 500kHz 10V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663274 | SO-8 | Tape & Reel (TR) | 0℃~+100℃@(Tj) | 500kHz | 48% | 10V~25V | Step-down | Isolation | - | ||
| Min: 1 Mult: 1 | 0 | LT1245CS8#PBF | Analog Devices | 500kHz 8.2V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663279 | SO-8 | Tube-packed | 0℃~+100℃@(TJ) | 500kHz | 48% | 8.2V~25V | Step-down | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1247CS8#TRPBF | Analog Devices | 1MHz 8.4V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663289 | SO-8 | Tape & Reel (TR) | - | 1MHz | - | 8.4V~25V | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT1738EG#PBF | Analog Devices | 20kHz~250kHz 2.55V~20V SSOP-20-208mil AC-DC Controllers and Regulators ROHS | C655136 | SSOP-20-208mil | Tube-packed | -40℃~+125℃@(TJ) | 20kHz~250kHz | 93.5% | 2.55V~20V | Boost;Cuk;Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1509IN#PBF | Analog Devices | 100kHz 27V PDIP-20 AC-DC Controllers and Regulators ROHS | C664103 | PDIP-20 | Tube-packed | -40℃~+125℃ | 100kHz | - | 27V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| ADP1043AACPZ-RL | Analog Devices | 3.1V~3.6V LFCSP-32(5x5) AC-DC Controllers and Regulators ROHS | C658676 | LFCSP-32(5x5) | Tape & Reel (TR) | -40℃~+85℃ | - | - | 3.1V~3.6V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1952EGN#PBF | Analog Devices | 100kHz~500kHz 9.25V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665622 | SSOP-16-150mil | Tube-packed | -40℃~+125℃@(TJ) | 100kHz~500kHz | 90% | 9.25V~25V | Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1952MPGN-1#PBF | Analog Devices | 100kHz~500kHz 6.82V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665632 | SSOP-16-150mil | Tube-packed | -55℃~+125℃@(TJ) | 100kHz~500kHz | 90% | 6.82V~25V | Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1959CR#PBF | Analog Devices | 4.5A 500kHz DDPAK-7 AC-DC Controllers and Regulators ROHS | C665647 | DDPAK-7 | Tube-packed | 0℃~+125℃@(Tj) | 500kHz | - | - | Step-down;SEPIC | - | 4.5A | ||
| Min: 1 Mult: 1 | 0 | LT1248CN#PBF | Analog Devices | 300kHz 15.5V~27V PDIP-16 AC-DC Controllers and Regulators ROHS | C663290 | PDIP-16 | Tube-packed | 0℃~+100℃ | 300kHz | - | 15.5V~27V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1952MPGN#PBF | Analog Devices | 100kHz~500kHz 9.25V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665630 | SSOP-16-150mil | Tube-packed | -55℃~+125℃@(TJ) | 100kHz~500kHz | 90% | 9.25V~25V | Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1943EFE#PBF | Analog Devices | TSSOP-28-EP AC-DC Controllers and Regulators ROHS | C665593 | TSSOP-28-EP | Tube-packed | -40℃~+85℃ | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1950EGN#PBF | Analog Devices | 100kHz~500kHz 3V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665618 | SSOP-16-150mil | Tube-packed | -40℃~+125℃@(TJ) | 100kHz~500kHz | 95% | 3V~25V | Boost;Flyback;Forward;SEPIC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT1943EFE#TRPBF | Analog Devices | TSSOP-28-EP AC-DC Controllers and Regulators ROHS | C665594 | TSSOP-28-EP | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1950EGN#TRPBF | Analog Devices | 100kHz~500kHz 3V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665619 | SSOP-16-150mil | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 100kHz~500kHz | 95% | 3V~25V | Boost;Flyback;Forward;SEPIC | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1619ES8#PBF | Analog Devices | 300kHz 1.9V~18V SOP-8 AC-DC Controllers and Regulators ROHS | C664398 | SOP-8 | Tube-packed | -40℃~+85℃@(TA) | 300kHz | 92% | 1.9V~18V | Boost;Cuk;Flyback;SEPIC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1952IGN-1#TRPBF | Analog Devices | 100kHz~500kHz 6.82V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665629 | SSOP-16-150mil | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 100kHz~500kHz | 90% | 6.82V~25V | Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3781EG#PBF | Analog Devices | 700kHz 9V~18V SSOP-20-208mil AC-DC Controllers and Regulators ROHS | C671530 | SSOP-20-208mil | Tube-packed | -40℃~+85℃@(TA) | 700kHz | - | 9V~18V | Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1245IS8#PBF | Analog Devices | 500kHz 8.2V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663282 | SO-8 | Tube-packed | -40℃~+100℃@(TA) | 500kHz | 48% | 8.2V~25V | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3798HMSE#PBF | Analog Devices | 500Hz~150kHz 10V~38V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C671594 | MSOP-16-EP | Tube-packed | -40℃~+125℃ | 500Hz~150kHz | - | 10V~38V | Flyback | Isolation | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT8304IS8E-1#PBF | Analog Devices | 2A 11kHz~350kHz SOIC-8 AC-DC Controllers and Regulators ROHS | C673699 | SOIC-8 | Tube-packed | -40℃~+125℃@(Tj) | 11kHz~350kHz | - | - | Flyback | - | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8311MPFE#TRPBF | Analog Devices | 3.7V~30V TSSOP-20-EP AC-DC Controllers and Regulators ROHS | C673721 | TSSOP-20-EP | Tape & Reel (TR) | -55℃~+150℃ | - | - | 3.7V~30V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT8312IMS#PBF | Analog Devices | MSOP-16-EP AC-DC Controllers and Regulators ROHS | C673726 | MSOP-16-EP | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC3721EUF-1#PBF | Analog Devices | 1MHz 10V QFN-16-EP(4x4) AC-DC Controllers and Regulators ROHS | C685755 | QFN-16-EP(4x4) | Tube-packed | -40℃~+85℃@(TA) | 1MHz | 50% | 10V | Push-pull type | - | - |