Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Duty Cycle
|
Supply Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Duty Cycle
|
Supply Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4072C-H186-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17202090 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3464C-H401-TL | POWER INTEGRATIONS | 650V 25kHz~132kHz AC-DC Controllers and Regulators ROHS | C17202728 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 25kHz~132kHz | 650V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK3209GQ-TL | POWER INTEGRATIONS | 750V 66kHz 30V~550V SMD-7P AC-DC Controllers and Regulators ROHS | C17185760 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 66kHz | 750V | - | Step-down;Step-down-Boost;Flyback | 70% | 30V~550V | ||
| Min: 1 Mult: 1 | 0 | LNK3209P | POWER INTEGRATIONS | 66kHz 725V 85V~265V DIP-7 AC-DC Controllers and Regulators ROHS | C17213138 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 66kHz | 725V | Non-isolated | Step-down;Step-down-Boost;Flyback | 69% | 85V~265V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HF500GS-7-Z | Monolithic Power Systems | 700V 65kHz 12.5V~24V SOIC-7 AC-DC Controllers and Regulators ROHS | C17297770 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 65kHz | 700V | Isolation | Flyback | - | 12.5V~24V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HF900GS-P | Monolithic Power Systems | 300kHz 900V 10.1V~24.5V SOIC-11 AC-DC Controllers and Regulators ROHS | C17271887 | SOIC-11 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 300kHz | 900V | Isolation | Flyback | - | 10.1V~24.5V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3378C-H311-TL | POWER INTEGRATIONS | 750V 70kHz 3.42V~3.78V AC-DC Controllers and Regulators ROHS | C17289811 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 70kHz | 750V | Isolation | Flyback | - | 3.42V~3.78V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SC4905BIMSTRT | SEMTECH | 1MHz 8V~18V MSOP-10 AC-DC Controllers and Regulators ROHS | C17263652 | MSOP-10 | Tape & Reel (TR) | -55℃~+150℃@(TJ) | 1MHz | - | Isolation | Forward | 95% | 8V~18V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP174AGS-Z | Monolithic Power Systems | 700V 5.3V~5.6V SOIC-8 AC-DC Controllers and Regulators ROHS | C17329146 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 700V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | - | 5.3V~5.6V | ||
| Min: 1 Mult: 1 | 0 | STR3A251 | Sanken Elec | 67kHz 650V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17319681 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 67kHz | 650V | Isolation | Flyback | 75% | 8.5V~32V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1819-11 | RENESAS | 800V 72kHz 20V SOIC-10 AC-DC Controllers and Regulators ROHS | C17370133 | SOIC-10 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 72kHz | 800V | Isolation | Flyback | - | 20V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1602-00 | RENESAS | 89kHz 25V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17324088 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 89kHz | - | Isolation | Flyback | - | 25V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP155GJ-P | Monolithic Power Systems | 500V 5.3V~5.6V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C17430498 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 500V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | - | 5.3V~5.6V | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4674F-H342-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17385537 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 750V | Isolation | Flyback | - | 85V~265V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MP172GJ-Z | Monolithic Power Systems | 700V 5.5V~5.7V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C17355585 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 700V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | - | 5.5V~5.7V | ||
| Min: 1 Mult: 1 | 0 | STR5A162D | Sanken Elec | 730V 65kHz 11V~27V DIP-8 AC-DC Controllers and Regulators ROHS | C17450147 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 65kHz | 730V | Isolation | Flyback | 57% | 11V~27V | ||
| Min: 1 Mult: 1 | 0 | STR6A168HV | Sanken Elec | 700V 100kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17459945 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 100kHz | 700V | Isolation | Flyback | 75% | 8.5V~32V | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4574F-H342-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17444937 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 750V | Isolation | Flyback | - | 85V~265V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSC3S927L | Sanken Elec | 600V 31.5kHz~300kHz 8.9V~35V SOIC-16-208mil AC-DC Controllers and Regulators ROHS | C17622611 | SOIC-16-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 31.5kHz~300kHz | 600V | Isolation | Half-bridge | - | 8.9V~35V | ||
| Min: 1 Mult: 1 | 0 | MAX5068CAUE+ | Analog Devices Inc./Maxim Integrated | 12.5kHz~625kHz 10.8V~24V TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C17697174 | TSSOP-16-EP | Tube-packed | -40℃~+150℃@(TJ) | 12.5kHz~625kHz | - | - | Flyback | 75% | 10.8V~24V | ||
| Min: 1 Mult: 1 | 0 | STR-A6063HD | Sanken Elec | 700V 100kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17575081 | DIP-8 | Bag-packed | -20℃~+125℃@(TA) | 100kHz | 700V | Isolation | Flyback | 83% | 8.1V~32V | ||
| Min: 1 Mult: 1 | 0 | STR-L451 | Sanken Elec | 650V 35V SIP-8 AC-DC Controllers and Regulators ROHS | C17693327 | SIP-8 | Bag-packed | - | - | 650V | Isolation | Flyback | - | 35V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1602-01B | RENESAS | 89kHz 25V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17611579 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 89kHz | - | Isolation | Flyback | - | 25V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP171GS-P | Monolithic Power Systems | 700V 5.5V~5.7V SOIC-8 AC-DC Controllers and Regulators ROHS | C17687153 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 700V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | - | 5.5V~5.7V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3876C-H801-TL | POWER INTEGRATIONS | 75kHz 725V 3.42V~3.78V AC-DC Controllers and Regulators ROHS | C17679454 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 75kHz | 725V | Isolation | Flyback | - | 3.42V~3.78V |