Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Current
|
Output Isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Current
|
Output Isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LTC3861IUH-1#PBF | Analog Devices | 250kHz~3MHz 3V~5.5V QFN-32-EP(5x5) AC-DC Controllers and Regulators ROHS | C686464 | QFN-32-EP(5x5) | Tube-packed | -40℃~+125℃@(TJ) | 250kHz~3MHz | 91.5% | 3V~5.5V | Step-down | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LTC3803MPS6#TRMPBF | Analog Devices | 200kHz 5.7V~8V TSOT-23-6 AC-DC Controllers and Regulators ROHS | C686059 | TSOT-23-6 | Tape & Reel (TR) | -55℃~+150℃@(TJ) | 200kHz | 80% | 5.7V~8V | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3860IUH#TRPBF | Analog Devices | 250kHz~1.25MHz 3V~5.5V QFN-32-EP(5x5) AC-DC Controllers and Regulators ROHS | C686459 | QFN-32-EP(5x5) | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 250kHz~1.25MHz | 91.5% | 3V~5.5V | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC3882EUJ#PBF | Analog Devices | 500kHz 3V~13.8V QFN-40-EP(6x6) AC-DC Controllers and Regulators ROHS | C672011 | QFN-40-EP(6x6) | Tube-packed | -40℃~+125℃@(TJ) | 500kHz | 87.5% | 3V~13.8V | Step-down | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| ADP1043ACPZ-RL | Analog Devices | 3.1V~3.6V LFCSP-32-VQ(5x5) AC-DC Controllers and Regulators ROHS | C3687624 | LFCSP-32-VQ(5x5) | Tape & Reel (TR) | -40℃~+85℃ | - | - | 3.1V~3.6V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1952MPGN#PBF | Analog Devices | 100kHz~500kHz 9.25V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665630 | SSOP-16-150mil | Tube-packed | -55℃~+125℃@(TJ) | 100kHz~500kHz | 90% | 9.25V~25V | Forward | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| ADP1043AACPZ-RL | Analog Devices | 3.1V~3.6V LFCSP-32(5x5) AC-DC Controllers and Regulators ROHS | C658676 | LFCSP-32(5x5) | Tape & Reel (TR) | -40℃~+85℃ | - | - | 3.1V~3.6V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1952EGN#PBF | Analog Devices | 100kHz~500kHz 9.25V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665622 | SSOP-16-150mil | Tube-packed | -40℃~+125℃@(TJ) | 100kHz~500kHz | 90% | 9.25V~25V | Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1952MPGN-1#PBF | Analog Devices | 100kHz~500kHz 6.82V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665632 | SSOP-16-150mil | Tube-packed | -55℃~+125℃@(TJ) | 100kHz~500kHz | 90% | 6.82V~25V | Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1959CR#PBF | Analog Devices | 4.5A 500kHz DDPAK-7 AC-DC Controllers and Regulators ROHS | C665647 | DDPAK-7 | Tube-packed | 0℃~+125℃@(Tj) | 500kHz | - | - | Step-down;SEPIC | 4.5A | - | ||
| Min: 1 Mult: 1 | 0 | LT1247CS8#PBF | Analog Devices | 1MHz 8.4V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663288 | SO-8 | Tube-packed | - | 1MHz | - | 8.4V~25V | Step-down | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT1943EFE#TRPBF | Analog Devices | TSSOP-28-EP AC-DC Controllers and Regulators ROHS | C665594 | TSSOP-28-EP | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1950EGN#TRPBF | Analog Devices | 100kHz~500kHz 3V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665619 | SSOP-16-150mil | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 100kHz~500kHz | 95% | 3V~25V | Boost;Flyback;Forward;SEPIC | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1956EGN-5#PBF | Analog Devices | SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665639 | SSOP-16-150mil | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1244CS8#TRPBF | Analog Devices | 500kHz 10V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663274 | SO-8 | Tape & Reel (TR) | 0℃~+100℃@(Tj) | 500kHz | 48% | 10V~25V | Step-down | - | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ADP1046AWACPZ-R7 | Analog Devices | 3V~3.6V LFCSP-32(5x5) AC-DC Controllers and Regulators ROHS | C658679 | LFCSP-32(5x5) | Tape & Reel (TR) | -40℃~+125℃ | - | - | 3V~3.6V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1172IS8#PBF | Analog Devices | 1.25A 100kHz SO-8 AC-DC Controllers and Regulators ROHS | C117212 | SO-8 | Tube-packed | -40℃~+100℃@(Tj) | 100kHz | - | - | Step-down;Boost;Cuk;Flyback | 1.25A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTM8026IY#PBF | Analog Devices | BGA-81(11.2x15) AC-DC Controllers and Regulators ROHS | C117435 | BGA-81(11.2x15) | Tray | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1619ES8#PBF | Analog Devices | 300kHz 1.9V~18V SOP-8 AC-DC Controllers and Regulators ROHS | C664398 | SOP-8 | Tube-packed | -40℃~+85℃@(TA) | 300kHz | 92% | 1.9V~18V | Boost;Cuk;Flyback;SEPIC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT1738EG#PBF | Analog Devices | 20kHz~250kHz 2.55V~20V SSOP-20-208mil AC-DC Controllers and Regulators ROHS | C655136 | SSOP-20-208mil | Tube-packed | -40℃~+125℃@(TJ) | 20kHz~250kHz | 93.5% | 2.55V~20V | Boost;Cuk;Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1952EGN-1#PBF | Analog Devices | 100kHz~500kHz 6.82V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665624 | SSOP-16-150mil | Tube-packed | -40℃~+125℃@(TJ) | 100kHz~500kHz | 90% | 6.82V~25V | Forward | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1952IGN-1#TRPBF | Analog Devices | 100kHz~500kHz 6.82V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665629 | SSOP-16-150mil | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 100kHz~500kHz | 90% | 6.82V~25V | Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1242CS8#PBF | Analog Devices | 500kHz 10V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663261 | SO-8 | Tube-packed | 0℃~+100℃@(TJ) | 500kHz | 96% | 10V~25V | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1243CN8#PBF | Analog Devices | 500kHz 8.2V~25V PDIP-8 AC-DC Controllers and Regulators ROHS | C663266 | PDIP-8 | Tube-packed | 0℃~+100℃@(TJ) | 500kHz | 96% | 8.2V~25V | Step-down | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1243IS8#TRPBF | Analog Devices | 500kHz 8.2V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663271 | SO-8 | Tape & Reel (TR) | -40℃~+100℃@(TA) | 500kHz | 96% | 8.2V~25V | Step-down | - | - |