Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSC3S932 | Sanken Elec | 600V 31.5kHz~300kHz 10V~35V SOIC-16-208mil AC-DC Controllers and Regulators ROHS | C17302054 | SOIC-16-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 600V | 31.5kHz~300kHz | Isolation | 10V~35V | Half-bridge | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4072C-H182-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17306493 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | 50kHz~140kHz | Isolation | - | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK3209G-TL | POWER INTEGRATIONS | 66kHz 725V 85V~265V SMD-7P AC-DC Controllers and Regulators ROHS | C17316677 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 725V | 66kHz | Non-isolated | 85V~265V | Step-down;Step-down-Boost;Flyback | 69% | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4076C-H186-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17319632 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | 50kHz~140kHz | Isolation | - | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP163CGS-5-P | Monolithic Power Systems | 700V 5.3V~6.5V SOIC-7 AC-DC Controllers and Regulators ROHS | C17226620 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 700V | - | Non-isolated | 5.3V~6.5V | Boost;Step-down;Step-down-Boost;Flyback | - | ||
| Min: 1 Mult: 1 | 0 | MP100GN | Monolithic Power Systems | 8V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C17237442 | SOIC-8 | Tube-packed | -40℃~+125℃@(TJ) | - | - | Non-isolated | 8V~30V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HF920AGSE-P | Monolithic Power Systems | 900V 150kHz 10V~24V SOIC-7 AC-DC Controllers and Regulators ROHS | C17232834 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 900V | 150kHz | Isolation | 10V~24V | Flyback | 83% | ||
| Min: 1 Mult: 1 | 0 | NCP1012APL100R2G | SANYO DENKI | 700V 100kHz 8.5V~10V PDIP-7 AC-DC Controllers and Regulators ROHS | C17237213 | PDIP-7 | Bag-packed | - | 700V | 100kHz | Isolation | 8.5V~10V | Flyback | 67% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3670C-H615-TL | POWER INTEGRATIONS | 60kHz 750V AC-DC Controllers and Regulators ROHS | C17226299 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | 60kHz | Isolation | - | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | STR5A451D | Sanken Elec | 650V 60kHz 8V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17232752 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 650V | 60kHz | Non-isolated | 8V~32V | Step-down | 62% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6900DS-LF-P | Monolithic Power Systems | 8V~24V SOIC-8 AC-DC Controllers and Regulators ROHS | C17270476 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | - | 8V~24V | - | - | ||
| Min: 1 Mult: 1 | 0 | STR6A153MV | Sanken Elec | 650V 65kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17271993 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 650V | 65kHz | Isolation | 8.5V~32V | Flyback | 75% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6910AGS-P | Monolithic Power Systems | 8.3V~24V SOIC-8 AC-DC Controllers and Regulators ROHS | C17269859 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | - | 8.3V~24V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3464C0245-TL | POWER INTEGRATIONS | 650V 25kHz~132kHz AC-DC Controllers and Regulators ROHS | C17271931 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 650V | 25kHz~132kHz | Isolation | - | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | STR3A451 | Sanken Elec | 650V 65kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17263084 | DIP-8 | Tube-packed | -40℃~+125℃ | 650V | 65kHz | Isolation | 8.5V~32V | Flyback | 80% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RAA2231814GSP#HA0 | RENESAS | 900V 50kHz~100kHz 10V~18V SOIC-13 AC-DC Controllers and Regulators ROHS | C17222349 | SOIC-13 | Tape & Reel (TR) | -40℃~+125℃@(TA) | 900V | 50kHz~100kHz | Isolation | 10V~18V | Flyback | 48% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PFS7624C-TL | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V InSOP AC-DC Controllers and Regulators ROHS | C568277 | InSOP | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | 22kHz~123kHz | - | 10.2V~15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TOP243GN-TL | POWER INTEGRATIONS | 700V 66kHz~132kHz SMD-7P AC-DC Controllers and Regulators ROHS | C568104 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 700V | 66kHz~132kHz | Isolation | - | Flyback | 66.5% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6951GJ-P | Monolithic Power Systems | TSOT-23-6 AC-DC Controllers and Regulators ROHS | C17304560 | TSOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP174AGJ-P | Monolithic Power Systems | 700V 5.3V~5.6V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C17300269 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 700V | - | Non-isolated | 5.3V~5.6V | Boost;Step-down;Step-down-Boost;Flyback | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6069MZ | Sanken Elec | 67kHz 700V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17217633 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 700V | 67kHz | Isolation | 8.5V~32V | Flyback | 75% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX5052BEUA+T | Analog Devices Inc./Maxim Integrated | 262kHz 10.8V~24V MSOP-8 AC-DC Controllers and Regulators ROHS | C17218038 | MSOP-8 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | 262kHz | - | 10.8V~24V | Boost;Flyback;SEPIC | 75% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6907GS-P | Monolithic Power Systems | 4.2V~35V SOIC-8 AC-DC Controllers and Regulators ROHS | C17287979 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | - | 4.2V~35V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP163AGSE-33-P | Monolithic Power Systems | 700V 5.3V~6.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C17276847 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 700V | - | Non-isolated | 5.3V~6.5V | Boost;Step-down;Step-down-Boost;Flyback | - | ||
| Min: 1 Mult: 1 | 0 | STR-L472 | Sanken Elec | 900V 35V SIP-8 AC-DC Controllers and Regulators ROHS | C17283794 | SIP-8 | Bag-packed | - | 900V | - | Isolation | 35V | Flyback | - |