Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Switching Frequency
|
Supply Voltage
|
Output Current
|
Dissipation Power
|
Features
|
Operating Temperature
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Switching Frequency
|
Supply Voltage
|
Output Current
|
Dissipation Power
|
Features
|
Operating Temperature
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
1755
(0+1755+0)In Stock | SL2263 | Slkor(SLKORMICRO Elec.) | SOT-23-6 AC-DC Controllers and Regulators ROHS | C2999984 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1750
(0+1750+0)In Stock | UC3845B-HXY | HXY MOSFET | 500kHz 30V SOP-8 AC-DC Controllers and Regulators ROHS | C18198398 | SOP-8 | Tape & Reel (TR) | 500kHz | 30V | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1740
(1740+0+0)In Stock | KP2205LGA | Kiwi Instruments | SOT-23-6 AC-DC Controllers and Regulators ROHS | C2692167 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1739
(1739+0+0)In Stock
View marketplace suppliers’ inventory
| TPS54260DRCR | Texas Instruments | 2.5A 100kHz~2500kHz 3.5V~60V VSON-10-EP(3x3) AC-DC Controllers and Regulators ROHS | C527685 | VSON-10-EP(3x3) | Tape & Reel (TR) | 100kHz~2500kHz | 3.5V~60V | 2.5A | - | Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Overheat Protection (OPT);Overcurrent Protection(OCP) | -40℃~+150℃@(Tj) | - | - | Non-isolated | Step-down | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1728
(1728+0+0)In Stock
View marketplace suppliers’ inventory
| LNK304DG-TL | POWER INTEGRATIONS | 170mA 66kHz 700V 85V~265V SO-8C AC-DC Controllers and Regulators ROHS | C185829 | SO-8C | Tape & Reel (TR) | 66kHz | 85V~265V | 170mA | - | Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Overheat Protection (OPT);Overcurrent Protection(OCP) | -40℃~+150℃@(Tj) | 700V | 69% | Non-isolated | Step-down-Boost;Flyback | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1728
(1728+0+0)In Stock | UC3843BM/TR | HGSEMI | SOP-8 AC-DC Controllers and Regulators ROHS | C2987350 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1724
(1724+0+0)In Stock | SY5055AHXP | Silergy Corp | 10V~24V SOP-14 AC-DC Controllers and Regulators ROHS | C21726210 | SOP-14 | Tape & Reel (TR) | - | 10V~24V | - | 1.02W | Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Overheat Protection (OPT);Overcurrent Protection(OCP);Undervoltage Protection(UVP) | -40℃~125℃@(Tj) | - | - | Non-isolated | Boost;Half-bridge | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1720
(0+1720+0)In Stock | KP12353SPA | Kiwi Instruments | SOP-7 AC-DC Controllers and Regulators ROHS | C2692398 | SOP-7 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1720
(0+1720+0)In Stock | SG3524N(XBLW) | XBLW | 0.1kHz~300kHz 8V~40V DIP-16 AC-DC Controllers and Regulators ROHS | C23066803 | DIP-16 | Tube-packed | 0.1kHz~300kHz | 8V~40V | - | - | - | 0℃~+70℃ | - | 49% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1717
(5+1712+0)In Stock
View marketplace suppliers’ inventory
| NCP4305DDR2G | onsemi | 35V SOIC-8 AC-DC Controllers and Regulators ROHS | C2892150 | SOIC-8 | Tape & Reel (TR) | - | 35V | - | - | - | -40℃~+125℃ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1700
(1700+0+0)In Stock
View marketplace suppliers’ inventory
| NCP1342AMDCDAD1R2G | onsemi | SOIC-9-150mil AC-DC Controllers and Regulators ROHS | C462899 | SOIC-9-150mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1699
(0+1699+0)In Stock | UC3844AN(XBLW) | XBLW | 1A 500kHz 30V DIP-8 AC-DC Controllers and Regulators ROHS | C18723591 | DIP-8 | Tube-packed | 500kHz | 30V | 1A | 1W | - | 0℃~+70℃ | - | 48% | - | Flyback | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1695
(1695+0+0)In Stock | OB2222ECPA | OB(On-Bright Elec) | SOP-8 AC-DC Controllers and Regulators ROHS | C261406 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1695
(1695+0+0)In Stock | SG3524N | HGSEMI | 50mA 100Hz~300kHz 8V~40V DIP-16 AC-DC Controllers and Regulators ROHS | C5310741 | DIP-16 | Tube-packed | 100Hz~300kHz | 8V~40V | 50mA | - | Overcurrent Protection(OCP) | 0℃~+70℃@(Ta) | - | 90% | Non-isolated | Push-pull type | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1689
(881+808+0)In Stock | COS3525AP | COSINE | 500mA 500kHz 8V~40V SOP-16 AC-DC Controllers and Regulators ROHS | C5367536 | SOP-16 | Tape & Reel (TR) | 500kHz | 8V~40V | 500mA | - | - | - | - | 49% | Non-isolated | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1686
(0+1686+0)In Stock
View marketplace suppliers’ inventory
| RT8481GE | Richtek Tech | SOT-23-6 AC-DC Controllers and Regulators ROHS | C3020453 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1662
(1662+0+0)In Stock | ME8123AD8G | MICRONE(Nanjing Micro One Elec) | DIP-8 AC-DC Controllers and Regulators ROHS | C2927388 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1659
(670+989+0)In Stock | UC3845AN(XBLW) | XBLW | 1A 500kHz 30V DIP-8 AC-DC Controllers and Regulators ROHS | C18723592 | DIP-8 | Tube-packed | 500kHz | 30V | 1A | 1W | - | 0℃~+70℃ | - | 48% | - | Flyback | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1654
(1215+439+0)In Stock | LD8116DGL | Leadtrend Tech | 1.5kHz 15V~56V SOT-26 AC-DC Controllers and Regulators ROHS | C648784 | SOT-26 | Tape & Reel (TR) | 1.5kHz | 15V~56V | - | 200mW | - | -40℃~+125℃ | - | - | Isolation | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1654
(1654+0+0)In Stock
View marketplace suppliers’ inventory
| UCC28951QPWRQ1 | Texas Instruments | TSSOP-24 AC-DC Controllers and Regulators ROHS | C702434 | TSSOP-24 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1647
(0+1647+0)In Stock | HT3846ARWZ | HTCSEMI | WSOP-16 AC-DC Controllers and Regulators ROHS | C3019552 | WSOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1646
(1646+0+0)In Stock | IW1710-01 | Dialog Semiconductor | 130kHz 16V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093918 | SOIC-8 | Tape & Reel (TR) | 130kHz | 16V | - | 15W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | - | - | - | Isolation | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1640
(1640+0+0)In Stock | LD7750RGR | Leadtrend Tech | 500mA 65kHz SOP-7 AC-DC Controllers and Regulators ROHS | C648777 | SOP-7 | Tape & Reel (TR) | 65kHz | - | 500mA | 400mW | - | -40℃~+125℃ | - | 75% | Isolation | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1633
(1061+572+0)In Stock | TEA18362T/1J | NXP Semicon | 25kHz~132.5kHz 9.9V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C557988 | SOIC-8 | Tape & Reel (TR) | 25kHz~132.5kHz | 9.9V~30V | - | - | - | -40℃~+150℃@(Tj) | - | - | Isolation | Flyback | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1620
(1620+0+0)In Stock | SY5983FAC | Silergy Corp | 1A 700V 120kHz SOP-8 AC-DC Controllers and Regulators ROHS | C19078367 | SOP-8 | Tape & Reel (TR) | 120kHz | - | 1A | 1.1W | Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Overheat Protection (OPT) | -40℃~+125℃@(Tj) | 700V | - | Isolation | Flyback |