Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | BM2PDB1Y-Z | ROHM Semicon | 25kHz 730V 11.1V~26V DIP-7 AC-DC Controllers and Regulators ROHS | C17572805 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | 25kHz | 730V | 40% | Non-isolated | 11.1V~26V | Step-down | ||
| Min: 1 Mult: 1 | 0 | LNK3208P | POWER INTEGRATIONS | 66kHz 725V 85V~265V DIP-7 AC-DC Controllers and Regulators ROHS | C17413061 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 66kHz | 725V | 69% | Non-isolated | 85V~265V | Step-down;Step-down-Boost;Flyback | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP024GS-10-P | Monolithic Power Systems | 700V 10V~25V SOIC-7 AC-DC Controllers and Regulators ROHS | C17378306 | SOIC-7 | Tape & Reel (TR) | -40℃~+110℃@(TA) | - | 700V | - | Isolation | 10V~25V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AP4341SNTR-G1 | Diodes Incorporated | 2V~6V SOT-23 AC-DC Controllers and Regulators ROHS | C17415727 | SOT-23 | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | 2V~6V | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4076C-H182-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17416382 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | - | Isolation | - | Flyback | ||
| Min: 1 Mult: 1 | 0 | UCC2802NG4 | Texas Instruments | 1MHz 8.3V~12V PDIP-8 AC-DC Controllers and Regulators ROHS | C17433268 | PDIP-8 | Tube-packed | -40℃~+85℃@(TA) | 1MHz | - | 99% | - | 8.3V~12V | Boost;Flyback;Forward | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MP6900DJ-LF-Z | Monolithic Power Systems | 8V~24V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C17324550 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | - | 8V~24V | - | ||
| Min: 1 Mult: 1 | 0 | IW1830-00 | RENESAS | 700V 79kHz 85V~264V PDIP-7 AC-DC Controllers and Regulators ROHS | C17325147 | PDIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 79kHz | 700V | - | Isolation | 85V~264V | Flyback | ||
| Min: 1 Mult: 1 | 0 | STR-A6063HZ | Sanken Elec | 700V 100kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17451020 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 100kHz | 700V | 75% | Isolation | 8.5V~32V | Flyback | ||
| Min: 1 Mult: 1 | 0 | BM2SCQ123T-LBZ | ROHM Semicon | 1.7kV 15V~27.5V TO-220-6 AC-DC Controllers and Regulators ROHS | C17458205 | TO-220-6 | Tube-packed | -40℃~+105℃ | 30kHz;120kHz | 1.7kV | - | Isolation | 15V~27.5V | - | ||
| Min: 1 Mult: 1 | 0 | ICE3A2065ZXKLA1 | Infineon Technologies | DIP-7 AC-DC Controllers and Regulators ROHS | C17448721 | DIP-7 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP157GS-P | Monolithic Power Systems | 500V 4.45V~4.6V SOIC-8 AC-DC Controllers and Regulators ROHS | C17450422 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 500V | - | Isolation | 4.45V~4.6V | Boost;Step-down;Step-down-Boost;Flyback | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP163BGSE-33-P | Monolithic Power Systems | 700V 5.3V~6.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C17444635 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 700V | - | Non-isolated | 5.3V~6.5V | Boost;Step-down;Step-down-Boost;Flyback | ||
| Min: 1 Mult: 1 | 0 | BM2PAA1Y-Z | ROHM Semicon | 730V 65kHz 11.1V~26V DIP-7 AC-DC Controllers and Regulators ROHS | C17453029 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | 65kHz | 730V | 40% | Non-isolated | 11.1V~26V | Step-down | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD7682FJ-LBE2 | ROHM Semicon | 120kHz 15V~27.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C17458028 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 120kHz | - | - | Isolation | 15V~27.5V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6922AGN-P | Monolithic Power Systems | 8V~24V SOIC-8 AC-DC Controllers and Regulators ROHS | C17519212 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | 8V~24V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6922AGS-P | Monolithic Power Systems | 8V~24V SOIC-14 AC-DC Controllers and Regulators ROHS | C17521131 | SOIC-14 | Tape & Reel (TR) | - | - | - | - | - | 8V~24V | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4375F-H341-TL | POWER INTEGRATIONS | 70kHz~90kHz 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17472262 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | 70kHz~90kHz | 750V | - | Isolation | 85V~265V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6906GS-P | Monolithic Power Systems | 4.2V~35V SOIC-8 AC-DC Controllers and Regulators ROHS | C17490314 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | - | - | 4.2V~35V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK3208G-TL | POWER INTEGRATIONS | 66kHz 725V 85V~265V SMD-7P AC-DC Controllers and Regulators ROHS | C17506655 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 66kHz | 725V | 69% | Non-isolated | 85V~265V | Step-down;Step-down-Boost;Flyback | ||
| Min: 1 Mult: 1 | 0 | AP3302AEV1 | Diodes Incorporated | 120kHz 10V~28V SOT-26 AC-DC Controllers and Regulators ROHS | C17506451 | SOT-26 | Box-packed | -40℃~+85℃@(TA) | 120kHz | - | - | Isolation | 10V~28V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4374F-H341-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17504954 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 750V | - | Isolation | 85V~265V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP163CGSE-33-P | Monolithic Power Systems | 700V 5.3V~6.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C17474606 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 700V | - | Non-isolated | 5.3V~6.5V | Boost;Step-down;Step-down-Boost;Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK3208D-TL | POWER INTEGRATIONS | 66kHz 725V 85V~265V SOIC-7 AC-DC Controllers and Regulators ROHS | C17501837 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 66kHz | 725V | 69% | Non-isolated | 85V~265V | Step-down;Step-down-Boost;Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | CPZ1076M-TL | POWER INTEGRATIONS | AC-DC Controllers and Regulators ROHS | C17492652 | - | Tape & Reel (TR) | - | - | - | - | - | - | - |