Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Topology
|
Features
|
Breakdown Voltage
|
Output Isolation
|
Duty Cycle
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Topology
|
Features
|
Breakdown Voltage
|
Output Isolation
|
Duty Cycle
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | PFS7726H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C3094550 | SIP-16 | Bag-packed | -40℃~+150℃@(Tj) | 22kHz~123kHz | 10.2V~15V | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PFS7729H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C3094610 | SIP-16 | Bag-packed | -40℃~+150℃@(Tj) | 22kHz~123kHz | 10.2V~15V | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PFS7725H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C3094611 | SIP-16 | Bag-packed | -40℃~+150℃@(Tj) | 22kHz~123kHz | 10.2V~15V | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1053P136 | onsemi | 136kHz PDIP-7 AC-DC Controllers and Regulators ROHS | C3094616 | PDIP-7 | Tube-packed | - | 136kHz | - | Flyback | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FT838MBD-RB | FMD(Fremont Micro Devices) | 650V 6V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C3094618 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | - | 6V~30V | Flyback | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | Isolation | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| R2A11302FT#V9 | RENESAS | AC-DC Controllers and Regulators ROHS | C3094626 | - | Tray | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UCC28061DG4 | Texas Instruments | 500kHz 14V~21V SOIC-16 AC-DC Controllers and Regulators ROHS | C3094633 | SOIC-16 | Tube-packed | -40℃~+125℃ | 500kHz | 14V~21V | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UC2861Q | Texas Instruments | 10kHz~1MHz 10.5V~22V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS | C3094637 | PLCC-20(9x9) | Bag-packed | -25℃~+85℃@(Ta) | 10kHz~1MHz | 10.5V~22V | Full Bridge;Half-bridge;Push-pull type | - | - | Non-isolated | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS6S1265REYDTU | onsemi | 650V 150kHz 9V~35V TO-3P-5L AC-DC Controllers and Regulators ROHS | C3094638 | TO-3P-5L | Tube-packed | -25℃~+85℃@(Ta) | 150kHz | 9V~35V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | - | 95% | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC3570N | Texas Instruments | 500kHz PDIP-14 AC-DC Controllers and Regulators ROHS | C3094659 | PDIP-14 | Tube-packed | - | 500kHz | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSGM0465RLDTU | onsemi | 650V 66kHz 7.5V~26V TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS | C3094662 | TO-220F-6L(Forming) | Tube-packed | -40℃~+125℃@(Tj) | 66kHz | 7.5V~26V | Flyback | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 650V | Isolation | 70% | 70W | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KA3843BD | onsemi | 500kHz 12V~25V SOIC-14 AC-DC Controllers and Regulators ROHS | C3094663 | SOIC-14 | Tube-packed | 0℃~+70℃@(Ta) | 500kHz | 12V~25V | - | - | - | - | 97% | - | |||
Min: 1 Mult: 1 | 0 | KA5Q0765RTHYDTU | onsemi | 18kHz~22kHz 650V 9V~40V TO-220F-5L AC-DC Controllers and Regulators ROHS | C3094667 | TO-220F-5L | Tube-packed | -25℃~+85℃@(Ta) | 18kHz~22kHz | 9V~40V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | - | 95% | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SG6980DZ | onsemi | 65kHz 12.5V~20V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094678 | PDIP-16 | Tube-packed | -20℃~+125℃ | 65kHz | 12.5V~20V | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC3580N-2G4 | Texas Instruments | 8.5V~15V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094775 | PDIP-16 | Tube-packed | -55℃~+150℃@(Tj) | - | 8.5V~15V | Flyback;Forward | - | - | Isolation | 66% | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSQ0465RBLDTU | onsemi | 48kHz~67kHz 650V 8V~20V TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS | C3094792 | TO-220F-6L(Forming) | Tube-packed | -25℃~+85℃@(Ta) | 48kHz~67kHz | 8V~20V | Flyback | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 650V | Isolation | - | 70W | |||
Min: 1 Mult: 1 | 0 | FSFR1800USL | onsemi | 300kHz 500V 10V~25V SIP-9 AC-DC Controllers and Regulators ROHS | C3094796 | SIP-9 | Bag-packed | -40℃~+130℃@(Tj) | 300kHz | 10V~25V | Half-bridge | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 500V | Isolation | 50% | 260W | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4812CQ | onsemi | 12V~18V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS | C3094798 | PLCC-20(9x9) | Tube-packed | 0℃~+70℃ | - | 12V~18V | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | STR-A6051M | Sanken Elec | 67kHz 650V 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C3094799 | DIP-8 | Tube-packed | -20℃~+125℃@(Ta) | 67kHz | 8.1V~32V | Flyback | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | Isolation | 83% | 31W | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC44604 | onsemi | AC-DC Controllers and Regulators ROHS | C3094801 | - | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4827CP2 | onsemi | 80kHz 0V~7V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094813 | PDIP-16 | Bag-packed | 0℃~+70℃@(Ta) | 80kHz | 0V~7V | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UCC3803PW | Texas Instruments | 31kHz 3.6V~12V TSSOP-8 AC-DC Controllers and Regulators ROHS | C3194530 | TSSOP-8 | Bag-packed | - | 31kHz | 3.6V~12V | Step-down;Boost;Flyback;Forward | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ML4800CSX | onsemi | 76kHz 11V~16.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C3093741 | SOIC-16 | Tape & Reel (TR) | 0℃~+70℃ | 76kHz | 11V~16.5V | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP1362ABDR2G | onsemi | 6.5V~28V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093749 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | 6.5V~28V | Flyback | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | - | Isolation | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC3580DTR-2 | Texas Instruments | 8.5V~15V SOIC-16 AC-DC Controllers and Regulators ROHS | C3093773 | SOIC-16 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | - | 8.5V~15V | Flyback;Forward | - | - | Isolation | 66% | - |