Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Topology
|
Supply Voltage
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Topology
|
Supply Voltage
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3694C-H606-TL | POWER INTEGRATIONS | 900V 100kHz InSOP-24D AC-DC Controllers and Regulators ROHS | C567564 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 900V | 100kHz | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3376C-H302-TL | POWER INTEGRATIONS | 75kHz 725V 3.42V~3.78V InSOP AC-DC Controllers and Regulators ROHS | C567577 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 725V | 75kHz | Isolation | Flyback | 3.42V~3.78V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3379C-H302-TL | POWER INTEGRATIONS | 750V 65kHz 3.42V~3.78V InSOP-24D AC-DC Controllers and Regulators ROHS | C567580 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 750V | 65kHz | Isolation | Flyback | 3.42V~3.78V | - | ||
| Min: 1 Mult: 1 | 0 | LNK302DG | POWER INTEGRATIONS | SO-8 AC-DC Controllers and Regulators ROHS | C567583 | SO-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK304DN | POWER INTEGRATIONS | SOIC-7 AC-DC Controllers and Regulators ROHS | C567585 | SOIC-7 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK305GN | POWER INTEGRATIONS | SMD-8P AC-DC Controllers and Regulators ROHS | C567587 | SMD-8P | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK3694P | POWER INTEGRATIONS | 900V 66kHz DIP-8 AC-DC Controllers and Regulators ROHS | C567610 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 900V | 66kHz | Isolation | Flyback | - | 65% | ||
| Min: 1 Mult: 1 | 0 | LNK353PN | POWER INTEGRATIONS | DIP-8 AC-DC Controllers and Regulators ROHS | C567614 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK353GN | POWER INTEGRATIONS | SMD-8P AC-DC Controllers and Regulators ROHS | C567615 | SMD-8P | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK354GN | POWER INTEGRATIONS | SMD-8P AC-DC Controllers and Regulators ROHS | C567618 | SMD-8P | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK363PG | POWER INTEGRATIONS | 700V 132kHz DIP-8 AC-DC Controllers and Regulators ROHS | C567626 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 700V | 132kHz | Isolation | Flyback | - | 60% | ||
| Min: 1 Mult: 1 | 0 | LNK364DG | POWER INTEGRATIONS | SO-7 AC-DC Controllers and Regulators ROHS | C567635 | SO-7 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LYT2003D | POWER INTEGRATIONS | SO-8 AC-DC Controllers and Regulators ROHS | C567696 | SO-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LYT4315E | POWER INTEGRATIONS | 140kHz 725V SIP-7 AC-DC Controllers and Regulators ROHS | C567734 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 725V | 140kHz | Isolation | Flyback;Step-down;Boost | - | 99.9% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LYT5216D-TL | POWER INTEGRATIONS | 132.7kHz 650V SOIC-14 AC-DC Controllers and Regulators ROHS | C567755 | SOIC-14 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 650V | 132.7kHz | Isolation | Flyback;Step-down;Boost | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK6424D-TL | POWER INTEGRATIONS | 85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567862 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 725V | 85kHz | Isolation | Flyback | - | 55% | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ADP1043AACPZ-R7 | Analog Devices | 3.1V~3.6V LFCSP-32(5x5) AC-DC Controllers and Regulators ROHS | C658675 | LFCSP-32(5x5) | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | 3.1V~3.6V | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ADP1046AACPZ-R7 | Analog Devices | 3V~3.6V LFCSP-32(5x5) AC-DC Controllers and Regulators ROHS | C658677 | LFCSP-32(5x5) | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | - | 3V~3.6V | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | LNK4322S-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SOT-23-6 AC-DC Controllers and Regulators ROHS | C567907 | SOT-23-6 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | 65kHz | Isolation | Flyback | 5V~16.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ADP1074ARWZ-RL | Analog Devices | 4.5V~36V SOIC-24-300mil AC-DC Controllers and Regulators ROHS | C658701 | SOIC-24-300mil | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | - | 4.5V~36V | - | ||
| Min: 1 Mult: 1 | 0 | LNK6663E | POWER INTEGRATIONS | 650V 120kHz~136kHz SIP-6 AC-DC Controllers and Regulators ROHS | C567922 | SIP-6 | Tube-packed | -40℃~+150℃@(Tj) | 650V | 120kHz~136kHz | Isolation | Flyback | - | 64% | ||
| Min: 1 Mult: 1 | 0 | LNK6665E | POWER INTEGRATIONS | 650V 120kHz~136kHz SIP-6 AC-DC Controllers and Regulators ROHS | C567930 | SIP-6 | Tube-packed | -40℃~+150℃@(Tj) | 650V | 120kHz~136kHz | Isolation | Flyback | - | 64% | ||
| Min: 1 Mult: 1 | 0 | LNK6666K | POWER INTEGRATIONS | SOP AC-DC Controllers and Regulators ROHS | C567936 | SOP | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK6668K | POWER INTEGRATIONS | SOP AC-DC Controllers and Regulators ROHS | C567944 | SOP | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6774K-TL | POWER INTEGRATIONS | 120kHz~136kHz 725V ESOP-12 AC-DC Controllers and Regulators ROHS | C567985 | ESOP-12 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 725V | 120kHz~136kHz | Isolation | Flyback | - | 64% |