Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
Supply Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
Supply Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6774K-TL | POWER INTEGRATIONS | 120kHz~136kHz 725V ESOP-12 AC-DC Controllers and Regulators ROHS | C567985 | ESOP-12 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 120kHz~136kHz | 725V | 64% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | LNK6775E | POWER INTEGRATIONS | 120kHz~136kHz 725V SIP-6 AC-DC Controllers and Regulators ROHS | C567986 | SIP-6 | Tube-packed | -40℃~+150℃@(Tj) | 120kHz~136kHz | 725V | 64% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | TNY178PN | POWER INTEGRATIONS | 132kHz 650V 85V~265V DIP-8 AC-DC Controllers and Regulators ROHS | C568023 | DIP-8 | Tube-packed | -40℃~+150℃@(Ta) | 132kHz | 650V | 65% | Isolation | Flyback | 85V~265V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TNY265GN-TL | POWER INTEGRATIONS | 700V 132kHz SMD-7P AC-DC Controllers and Regulators ROHS | C568045 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 132kHz | 700V | 65% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | TNY380PN | POWER INTEGRATIONS | 700V 132kHz~264kHz DIP-8 AC-DC Controllers and Regulators ROHS | C568079 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 132kHz~264kHz | 700V | 65% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | TOP232PN | POWER INTEGRATIONS | 700V 66kHz~132kHz DIP-8 AC-DC Controllers and Regulators ROHS | C568086 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 66kHz~132kHz | 700V | 78% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM66052-5.1YUDR6G/TR | SGMICRO | UTDFN-6L(2x1.5) AC-DC Controllers and Regulators ROHS | C699555 | UTDFN-6L(2x1.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM66055A-5.0YG/TR | SGMICRO | WLCSP-1.21x1.21-9B AC-DC Controllers and Regulators ROHS | C699557 | WLCSP-1.21x1.21-9B | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM66055A-5.4YG/TR | SGMICRO | WLCSP-1.21x1.21-9B AC-DC Controllers and Regulators ROHS | C699558 | WLCSP-1.21x1.21-9B | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM6609YTDF12G/TR | SGMICRO | TDFN-12L(3x3) AC-DC Controllers and Regulators ROHS | C699563 | TDFN-12L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM66099-3.6YG/TR | SGMICRO | WLCSP-1.22x0.83-6B AC-DC Controllers and Regulators ROHS | C699652 | WLCSP-1.22x0.83-6B | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM66099-ADJYG/TR | SGMICRO | WLCSP-1.22x0.83-6B AC-DC Controllers and Regulators ROHS | C699654 | WLCSP-1.22x0.83-6B | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM66099-3.6YTDI6G/TR | SGMICRO | TDFN-6AL(2x2) AC-DC Controllers and Regulators ROHS | C699657 | TDFN-6AL(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3694C-H606-TL | POWER INTEGRATIONS | 900V 100kHz InSOP-24D AC-DC Controllers and Regulators ROHS | C567564 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | 900V | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3365C-H301-TL | POWER INTEGRATIONS | 650V 80kHz 3.42V~3.78V InSOP AC-DC Controllers and Regulators ROHS | C567566 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 80kHz | 650V | - | Isolation | Flyback | 3.42V~3.78V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3376C-H302-TL | POWER INTEGRATIONS | 75kHz 725V 3.42V~3.78V InSOP AC-DC Controllers and Regulators ROHS | C567577 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 75kHz | 725V | - | Isolation | Flyback | 3.42V~3.78V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3379C-H302-TL | POWER INTEGRATIONS | 750V 65kHz 3.42V~3.78V InSOP-24D AC-DC Controllers and Regulators ROHS | C567580 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 65kHz | 750V | - | Isolation | Flyback | 3.42V~3.78V | ||
| Min: 1 Mult: 1 | 0 | LNK362PG | POWER INTEGRATIONS | 700V 132kHz DIP-8 AC-DC Controllers and Regulators ROHS | C567620 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 132kHz | 700V | 60% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | LNK363PG | POWER INTEGRATIONS | 700V 132kHz DIP-8 AC-DC Controllers and Regulators ROHS | C567626 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 132kHz | 700V | 60% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | LNK364DG | POWER INTEGRATIONS | SO-7 AC-DC Controllers and Regulators ROHS | C567635 | SO-7 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK563GN-TL | POWER INTEGRATIONS | 700V 83kHz SMD-7P AC-DC Controllers and Regulators ROHS | C567805 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 83kHz | 700V | 70% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK6416D-TL | POWER INTEGRATIONS | 85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567872 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 85kHz | 725V | 55% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | LNK6668V | POWER INTEGRATIONS | 650V 120kHz~136kHz DIP-12 AC-DC Controllers and Regulators ROHS | C567943 | DIP-12 | Tube-packed | -40℃~+150℃@(Tj) | 120kHz~136kHz | 650V | 64% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6764K-TL | POWER INTEGRATIONS | 650V 120kHz~136kHz BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567957 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 120kHz~136kHz | 650V | 64% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6765K-TL | POWER INTEGRATIONS | 650V 120kHz~136kHz BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567961 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 120kHz~136kHz | 650V | 64% | Isolation | Flyback | - |