Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Voltage
|
Topology
|
Operating Temperature
|
Breakdown Voltage
|
Output Isolation
|
Switching Frequency
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Voltage
|
Topology
|
Operating Temperature
|
Breakdown Voltage
|
Output Isolation
|
Switching Frequency
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TEA19363T/1J | NXP Semicon | 120V SOT-1437-1 AC-DC Controllers and Regulators ROHS | C5191683 | SOT-1437-1 | Tape & Reel (TR) | 120V | Flyback | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | ISOW7744FDFMR | Texas Instruments | DFM-20 AC-DC Controllers and Regulators ROHS | C5216377 | DFM-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | AP3981CS-13 | Diodes Incorporated | 650V 10V~28V SO-8 AC-DC Controllers and Regulators ROHS | C5244506 | SO-8 | Tape & Reel (TR) | 10V~28V | Flyback | -40℃~+85℃@(Ta) | 650V | Isolation | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP1623CDR2G | onsemi | 28kHz 30V SOIC-8 AC-DC Controllers and Regulators ROHS | C5209122 | SOIC-8 | Tape & Reel (TR) | 30V | - | -40℃~+125℃@(Tj) | - | - | 28kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | VIPER011XSTR | STMicroelectronics | 30kHz 800V 4.5V~30V SSOP-10 AC-DC Controllers and Regulators ROHS | C5267821 | SSOP-10 | Tape & Reel (TR) | 4.5V~30V | Step-down;Step-down-Boost;Flyback | -40℃~+150℃@(Tj) | 800V | - | 30kHz | 80% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP44014GS-P | Monolithic Power Systems | 13.4V~22V SOIC-8 AC-DC Controllers and Regulators ROHS | C7304620 | SOIC-8 | Tape & Reel (TR) | 13.4V~22V | - | -40℃~+125℃@(Tj) | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STR3A153 | Sanken Elec | 67kHz 650V 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17184806 | DIP-8 | Bag-packed | 8.1V~32V | Flyback | -40℃~+115℃@(TA) | 650V | Isolation | 67kHz | 74% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | XC9303B093KR-G | Torex Semicon | 300kHz 2V~10V MSOP-8 AC-DC Controllers and Regulators ROHS | C7394365 | MSOP-8 | Tape & Reel (TR) | 2V~10V | Step-down-Boost | -40℃~+85℃@(Ta) | - | - | 300kHz | 88% | ||
| Min: 1 Mult: 1 | 0 | STR6A169HZ | Sanken Elec | 700V 100kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17193551 | DIP-8 | Tube-packed | 8.5V~32V | Flyback | -40℃~+125℃@(TA) | 700V | Isolation | 100kHz | 75% | ||
| Min: 1 Mult: 1 | 0 | STR3A152 | Sanken Elec | 67kHz 650V 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17181401 | DIP-8 | Bag-packed | 8.1V~32V | Flyback | -40℃~+115℃@(TA) | 650V | Isolation | 67kHz | 74% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6902DS-LF-P | Monolithic Power Systems | 8V~24V SOIC-8 AC-DC Controllers and Regulators ROHS | C17196462 | SOIC-8 | Tape & Reel (TR) | 8V~24V | - | -40℃~+125℃@(TJ) | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3165C-H113-TL | POWER INTEGRATIONS | 650V 80kHz AC-DC Controllers and Regulators ROHS | C17198508 | - | Tape & Reel (TR) | - | Flyback | -40℃~+105℃@(TA) | 650V | Isolation | 80kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSC1S312A | Sanken Elec | 21kHz 600V 9.4V~35V SOIC-8 AC-DC Controllers and Regulators ROHS | C17202373 | SOIC-8 | Tape & Reel (TR) | 9.4V~35V | Flyback | -40℃~+125℃@(TA) | 600V | Isolation | 21kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3278C-H114-TL | POWER INTEGRATIONS | 750V 70kHz AC-DC Controllers and Regulators ROHS | C17202873 | - | Tape & Reel (TR) | - | Flyback | -40℃~+105℃@(TA) | 750V | Isolation | 70kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PFS7624C-TL | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V InSOP AC-DC Controllers and Regulators ROHS | C568277 | InSOP | Tape & Reel (TR) | 10.2V~15V | - | -40℃~+150℃@(Tj) | - | - | 22kHz~123kHz | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6069MZ | Sanken Elec | 67kHz 700V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17217633 | DIP-8 | Tube-packed | 8.5V~32V | Flyback | -40℃~+125℃@(TA) | 700V | Isolation | 67kHz | 75% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX5052BEUA+T | Analog Devices Inc./Maxim Integrated | 262kHz 10.8V~24V MSOP-8 AC-DC Controllers and Regulators ROHS | C17218038 | MSOP-8 | Tape & Reel (TR) | 10.8V~24V | Boost;Flyback;SEPIC | -40℃~+150℃@(TJ) | - | - | 262kHz | 75% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RAA2231814GSP#HA0 | RENESAS | 900V 50kHz~100kHz 10V~18V SOIC-13 AC-DC Controllers and Regulators ROHS | C17222349 | SOIC-13 | Tape & Reel (TR) | 10V~18V | Flyback | -40℃~+125℃@(TA) | 900V | Isolation | 50kHz~100kHz | 48% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2843BD1 | STMicroelectronics | 500kHz 7.6V~30V SO-8 AC-DC Controllers and Regulators ROHS | C1529977 | SO-8 | Tube-packed | 7.6V~30V | Boost;Flyback | -25℃~+85℃@(TA) | - | - | 500kHz | 96% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TOP243GN-TL | POWER INTEGRATIONS | 700V 66kHz~132kHz SMD-7P AC-DC Controllers and Regulators ROHS | C568104 | SMD-7P | Tape & Reel (TR) | - | Flyback | -40℃~+150℃@(Tj) | 700V | Isolation | 66kHz~132kHz | 66.5% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP163AGSE-33-P | Monolithic Power Systems | 700V 5.3V~6.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C17276847 | SOIC-16 | Tape & Reel (TR) | 5.3V~6.5V | Boost;Step-down;Step-down-Boost;Flyback | -40℃~+125℃@(TJ) | 700V | Non-isolated | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6907GS-P | Monolithic Power Systems | 4.2V~35V SOIC-8 AC-DC Controllers and Regulators ROHS | C17287979 | SOIC-8 | Tape & Reel (TR) | 4.2V~35V | - | -40℃~+125℃@(TJ) | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6900DS-LF-P | Monolithic Power Systems | 8V~24V SOIC-8 AC-DC Controllers and Regulators ROHS | C17270476 | SOIC-8 | Tape & Reel (TR) | 8V~24V | - | -40℃~+125℃@(TJ) | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STR6A153MV | Sanken Elec | 650V 65kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17271993 | DIP-8 | Tube-packed | 8.5V~32V | Flyback | -40℃~+125℃@(TA) | 650V | Isolation | 65kHz | 75% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6910AGS-P | Monolithic Power Systems | 8.3V~24V SOIC-8 AC-DC Controllers and Regulators ROHS | C17269859 | SOIC-8 | Tape & Reel (TR) | 8.3V~24V | - | -40℃~+125℃@(TJ) | - | - | - | - |