AC-DC Controllers and Regulators
The Results of AC-DC Controllers and Regulators 5957
Manufacturer
Package
Operating Temperature
Output Current
Breakdown Voltage
Supply Voltage
Switching Frequency
Duty Cycle
Features
Topology
Output Isolation
Dissipation Power
Results: 5957
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Operating Temperature
Switching Frequency
Duty Cycle
Output Isolation
Supply Voltage
Topology
Features
Breakdown Voltage
Dissipation Power
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Operating Temperature
Switching Frequency
Duty Cycle
Output Isolation
Supply Voltage
Topology
Features
Breakdown Voltage
Dissipation Power
Min: 1
Mult: 1
Full Reel: 2500
0
UCC25706QDRQ1Texas Instruments
1MHz 8V~15V SOIC-8 AC-DC Controllers and Regulators ROHS
C2863678SOIC-8Tape & Reel (TR)-55℃~+150℃@(Tj)1MHz93%Isolation8V~15VBoost;Flyback;Forward---
Min: 1
Mult: 1
Full Reel: 250
0
UCC28704DBVT-1Texas Instruments
85kHz 8.5V~35V SOT-23-6 AC-DC Controllers and Regulators ROHS
C2864968SOT-23-6Tape & Reel (TR)-40℃~+125℃@(Tj)85kHz-Isolation8.5V~35VFlyback---
Min: 1
Mult: 1
Full Reel: 75
0
UCC3802DTexas Instruments
1MHz 8.3V~12V SOIC-8 AC-DC Controllers and Regulators ROHS
C2865199SOIC-8Tape & Reel (TR)-40℃~+85℃@(TA)1MHz99%-8.3V~12VBoost;Step-down;Flyback;Forward---
Min: 1
Mult: 1
0
UCC2819PWTexas Instruments
120kHz 17V AC-DC Controllers and Regulators ROHS
C3094502-Bag-packed-40℃~+85℃120kHz--17V----
Min: 1
Mult: 1
0
PFS7725LPOWER INTEGRATIONS
22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS
C3094572SIP-16Bag-packed-40℃~+150℃@(Tj)22kHz~123kHz--10.2V~15V----
Min: 1
Mult: 1
0
UC3851DWTexas Instruments
500kHz 7.8V~32V SOIC-18-300mil AC-DC Controllers and Regulators ROHS
C3094577SOIC-18-300milTube-packed0℃~+70℃@(Ta)500kHz50%-7.8V~32VBoost;Step-down;Flyback;ForwardOvercurrent Protection(OCP);Overvoltage Protection (OVP)--
Min: 1
Mult: 1
0
UC2854BQTexas Instruments
80kHz~120kHz 10V~20V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS
C3094602PLCC-20(9x9)Bag-packed-40℃~+85℃80kHz~120kHz--10V~20V----
Min: 1
Mult: 1
0
UC2861QTexas Instruments
10kHz~1MHz 10.5V~22V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS
C3094637PLCC-20(9x9)Bag-packed-25℃~+85℃@(Ta)10kHz~1MHz-Non-isolated10.5V~22VFull Bridge;Half-bridge;Push-pull type---
Min: 1
Mult: 1
Full Reel: 25
0
UCC38501DWTexas Instruments
SOIC-20-300mil AC-DC Controllers and Regulators ROHS
C2878420SOIC-20-300milTape & Reel (TR)---------
Min: 1
Mult: 1
0
UCC3809P-1G4Texas Instruments
1MHz 8V~19V MSOP-8 AC-DC Controllers and Regulators ROHS
C3094591MSOP-8Tube-packed-55℃~+150℃@(Tj)1MHz70%Isolation8V~19VBoost;Step-down;Flyback;Forward---
Min: 1
Mult: 1
0
UCC28712DTexas Instruments
680Hz~100kHz 9V~35V SOIC-7 AC-DC Controllers and Regulators ROHS
C3094596SOIC-7Tube-packed-40℃~+125℃@(Tj)680Hz~100kHz-Isolation9V~35VFlybackOvercurrent Protection(OCP);Overvoltage Protection (OVP)--
Min: 1
Mult: 1
0
PFS7725HPOWER INTEGRATIONS
22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS
C3094611SIP-16Bag-packed-40℃~+150℃@(Tj)22kHz~123kHz--10.2V~15V----
Min: 1
Mult: 1
0
BM2SCQ124T-LBZROHM Semicon
1.7kV 15V~27.5V TO-220-6M AC-DC Controllers and Regulators ROHS
C3094711TO-220-6MTube-packed-40℃~+105℃30kHz;120kHz-Isolation15V~27.5V-Overcurrent Protection(OCP);Overvoltage Protection (OVP)1.7kV1.5W
Min: 1
Mult: 1
0
FT838MBD-RBFMD(Fremont Micro Devices)
650V 6V~30V DIP-8 AC-DC Controllers and Regulators ROHS
C3094618DIP-8Tube-packed-40℃~+150℃@(Tj)--Isolation6V~30VFlybackOvercurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP)650V-
Min: 1
Mult: 1
Full Reel: 2500
0
UCC3889DTRTexas Instruments
6.3V~9.3V SOIC-8 AC-DC Controllers and Regulators ROHS
C3093823SOIC-8Tape & Reel (TR)0℃~+70℃@(Ta)--Non-isolated6.3V~9.3VFlybackShort-Circuit Protection(SCP)--
Min: 1
Mult: 1
Full Reel: 2500
0
LNK3314D-TLPOWER INTEGRATIONS
66kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS
C3093963SOIC-7Tape & Reel (TR)-40℃~+150℃@(Tj)66kHz69%Isolation-Step-down;Step-down-Boost;FlybackOvercurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP)725V6W
Min: 1
Mult: 1
Full Reel: 2500
0
LNK3316D-TLPOWER INTEGRATIONS
66kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS
C3094003SOIC-7Tape & Reel (TR)-40℃~+150℃@(Tj)66kHz69%Isolation-Step-down;Step-down-Boost;FlybackOvercurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP)725V12W
Min: 1
Mult: 1
Full Reel: 2500
0
NCP1618DDR2Gonsemi
65kHz 9.5V~35V SOP-10 AC-DC Controllers and Regulators ROHS
C3093817SOP-10Tape & Reel (TR)-40℃~+125℃@(Tj)65kHz--9.5V~35V----
Min: 1
Mult: 1
Full Reel: 2000
0
INN4073C-H186-TLPOWER INTEGRATIONS
140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS
C3093942InSOP-24DTape & Reel (TR)-40℃~+105℃@(Ta)140kHz-Isolation-FlybackOvercurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP)750V70W
Min: 1
Mult: 1
Full Reel: 3000
0
UCC28781ARTWRTexas Instruments
500kHz 14V~34V WQFN-24(4x4) AC-DC Controllers and Regulators ROHS
C3093952WQFN-24(4x4)Tape & Reel (TR)-40℃~+125℃@(Ta)500kHz-Isolation14V~34VFlybackOvercurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP)--
Min: 1
Mult: 1
Full Reel: 2000
0
UCC2818DWTRTexas Instruments
6kHz~220kHz 12V~17V SOIC-16-300mil AC-DC Controllers and Regulators ROHS
C2873513SOIC-16-300milTape & Reel (TR)-40℃~+85℃6kHz~220kHz--12V~17V----
Min: 1
Mult: 1
0
UCC3808APW-2Texas Instruments
194kHz 4.1V~15V TSSOP-8 AC-DC Controllers and Regulators ROHS
C2876843TSSOP-8Tube-packed-194kHz--4.1V~15VPush-pull type---
Min: 1
Mult: 1
0
UCC3802PWTexas Instruments
1MHz 8.3V~12V TSSOP-8 AC-DC Controllers and Regulators ROHS
C2876858TSSOP-8Tube-packed-40℃~+85℃@(Ta)1MHz99%-8.3V~12VBoost;Step-down;Flyback;Forward---
Min: 1
Mult: 1
Full Reel: 2000
0
UCC2804PWTRTexas Instruments
8.3V~11V TSSOP-8 AC-DC Controllers and Regulators ROHS
C2876863TSSOP-8Tape & Reel (TR)-40℃~+125℃@(Ta)---8.3V~11V----
Min: 1
Mult: 1
Full Reel: 2500
0
UCC3813DTR-1Texas Instruments
46kHz 7.4V~12V SOIC-8 AC-DC Controllers and Regulators ROHS
C2878312SOIC-8Tape & Reel (TR)-46kHz--7.4V~12VBoost;Flyback;Forward---