Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Switching Frequency
|
Duty Cycle
|
Topology
|
Breakdown Voltage
|
Output Isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Switching Frequency
|
Duty Cycle
|
Topology
|
Breakdown Voltage
|
Output Isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UC3842AD8 | Texas Instruments | 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C1530296 | SOIC-8 | Tube-packed | 0℃~+70℃@(TA) | 10V~30V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC25702D | Texas Instruments | 100kHz 8.8V~15V SOIC-14 AC-DC Controllers and Regulators ROHS | C1530309 | SOIC-14 | Tube-packed | -40℃~+85℃@(TA) | 8.8V~15V | 100kHz | 99% | Boost;Flyback;Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2806D | Texas Instruments | 47kHz 8V~14.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C1530549 | SOIC-16 | Tube-packed | -40℃~+85℃@(TA) | 8V~14.5V | 47kHz | 50% | Boost;Flyback;Forward | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LM5025BMTC/NOPB | Texas Instruments | 200kHz~400kHz 8V~15V TSSOP-16 AC-DC Controllers and Regulators ROHS | C1530598 | TSSOP-16 | Tube-packed | -40℃~+125℃@(TJ) | 8V~15V | 200kHz~400kHz | 71%;73% | Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL68201IRZ | RENESAS | 300kHz~1.5MHz 4.5V~24V QFN-24-EP(4x4) AC-DC Controllers and Regulators ROHS | C1530463 | QFN-24-EP(4x4) | Tube-packed | -40℃~+85℃@(Ta) | 4.5V~24V | 300kHz~1.5MHz | - | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4800CP | Rochester Electronics, LLC | 250kHz 11V~16.5V PDIP-16 AC-DC Controllers and Regulators ROHS | C6301864 | PDIP-16 | Bag-packed | 0℃~+70℃ | 11V~16.5V | 250kHz | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STK760-213AC-E | onsemi | AC-DC Controllers and Regulators ROHS | C6240901 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A473MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C6754999 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 2V~10V | 300kHz | 92% | Step-down-Boost | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A202MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C6754993 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 2V~10V | 180kHz | 92% | Step-down-Boost | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A233MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C6754997 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 2V~10V | 300kHz | 92% | Step-down-Boost | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BM1C101F-GE2 | ROHM Semicon | 320kHz 8.9V~26V SOIC-18-208mil AC-DC Controllers and Regulators ROHS | C6470804 | SOIC-18-208mil | Tape & Reel (TR) | -40℃~+105℃ | 8.9V~26V | 320kHz | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP3910GK-P | Monolithic Power Systems | 30kHz~400kHz 5V~35V MSOP-10 AC-DC Controllers and Regulators ROHS | C6595751 | MSOP-10 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 5V~35V | 30kHz~400kHz | 95% | Boost;Flyback;Forward;SEPIC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SSC2005SC | Sanken Elec | 10.5V~13.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C6496610 | SOIC-8 | Tape & Reel (TR) | -40℃~+110℃ | 10.5V~13.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MPX2001GY-P | Monolithic Power Systems | SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C17298799 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSC3S932 | Sanken Elec | 600V 31.5kHz~300kHz 10V~35V SOIC-16-208mil AC-DC Controllers and Regulators ROHS | C17302054 | SOIC-16-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 10V~35V | 31.5kHz~300kHz | - | Half-bridge | 600V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4072C-H182-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17306493 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 50kHz~140kHz | - | Flyback | 750V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK3209G-TL | POWER INTEGRATIONS | 66kHz 725V 85V~265V SMD-7P AC-DC Controllers and Regulators ROHS | C17316677 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 85V~265V | 66kHz | 69% | Step-down;Step-down-Boost;Flyback | 725V | Non-isolated | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4076C-H186-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17319632 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 50kHz~140kHz | - | Flyback | 750V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP163CGS-5-P | Monolithic Power Systems | 700V 5.3V~6.5V SOIC-7 AC-DC Controllers and Regulators ROHS | C17226620 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 5.3V~6.5V | - | - | Boost;Step-down;Step-down-Boost;Flyback | 700V | Non-isolated | ||
| Min: 1 Mult: 1 | 0 | MP100GN | Monolithic Power Systems | 8V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C17237442 | SOIC-8 | Tube-packed | -40℃~+125℃@(TJ) | 8V~30V | - | - | - | - | Non-isolated | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HF920AGSE-P | Monolithic Power Systems | 900V 150kHz 10V~24V SOIC-7 AC-DC Controllers and Regulators ROHS | C17232834 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 10V~24V | 150kHz | 83% | Flyback | 900V | Isolation | ||
| Min: 1 Mult: 1 | 0 | NCP1012APL100R2G | SANYO DENKI | 700V 100kHz 8.5V~10V PDIP-7 AC-DC Controllers and Regulators ROHS | C17237213 | PDIP-7 | Bag-packed | - | 8.5V~10V | 100kHz | 67% | Flyback | 700V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3670C-H615-TL | POWER INTEGRATIONS | 60kHz 750V AC-DC Controllers and Regulators ROHS | C17226299 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 60kHz | - | Flyback | 750V | Isolation | ||
| Min: 1 Mult: 1 | 0 | STR5A451D | Sanken Elec | 650V 60kHz 8V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17232752 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 8V~32V | 60kHz | 62% | Step-down | 650V | Non-isolated | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6900DS-LF-P | Monolithic Power Systems | 8V~24V SOIC-8 AC-DC Controllers and Regulators ROHS | C17270476 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 8V~24V | - | - | - | - | - |