Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Dissipation Power
|
Breakdown Voltage
|
Output Isolation
|
Features
|
Duty Cycle
|
Topology
|
Output Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Dissipation Power
|
Breakdown Voltage
|
Output Isolation
|
Features
|
Duty Cycle
|
Topology
|
Output Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC2818AN | Texas Instruments | 6kHz~220kHz 12V~17V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094519 | PDIP-16 | Tube-packed | -40℃~+85℃ | 6kHz~220kHz | 12V~17V | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSQ210MX | onsemi | AC-DC Controllers and Regulators ROHS | C3094534 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | SGP400TZ | onsemi | 62kHz~68kHz 8V~30V SOT-23-6 AC-DC Controllers and Regulators ROHS | C3094536 | SOT-23-6 | Bag-packed | - | 62kHz~68kHz | 8V~30V | 247mW | - | Isolation | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PFS7726H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C3094550 | SIP-16 | Bag-packed | -40℃~+150℃@(Tj) | 22kHz~123kHz | 10.2V~15V | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | KA3842BD | onsemi | 500kHz 12V~25V SOIC-14 AC-DC Controllers and Regulators ROHS | C3094552 | SOIC-14 | Tube-packed | 0℃~+70℃@(Ta) | 500kHz | 12V~25V | - | - | - | - | 97% | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RAA2230124GSP#AA0 | RENESAS | 375V 50kHz 6.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094571 | SOIC-8 | Tube-packed | -40℃~+125℃@(Tj) | 50kHz | 6.5V | - | 375V | Non-isolated | Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | - | Step-down | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3851DW | Texas Instruments | 500kHz 7.8V~32V SOIC-18-300mil AC-DC Controllers and Regulators ROHS | C3094577 | SOIC-18-300mil | Tube-packed | 0℃~+70℃@(Ta) | 500kHz | 7.8V~32V | - | - | - | Overcurrent Protection(OCP);Overvoltage Protection (OVP) | 50% | Boost;Step-down;Flyback;Forward | - | |||
Min: 1 Mult: 1 | 0 | UCC38051P | Texas Instruments | 200kHz 12V~18V PDIP-8 AC-DC Controllers and Regulators ROHS | C3094582 | PDIP-8 | Tube-packed | 0℃~+70℃ | 200kHz | 12V~18V | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN6300HNY | onsemi | 8V~25V MDIP-8 AC-DC Controllers and Regulators ROHS | C3094586 | MDIP-8 | Tube-packed | -40℃~+125℃@(Ta) | - | 8V~25V | - | - | Isolation | Overcurrent Protection(OCP);Overvoltage Protection (OVP) | - | Flyback | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC3809P-1G4 | Texas Instruments | 1MHz 8V~19V MSOP-8 AC-DC Controllers and Regulators ROHS | C3094591 | MSOP-8 | Tube-packed | -55℃~+150℃@(Tj) | 1MHz | 8V~19V | - | - | Isolation | - | 70% | Boost;Step-down;Flyback;Forward | - | |||
Min: 1 Mult: 1 | 0 | ICE5QR2270AZXKLA1-ND | Infineon Technologies | 700V 10V~27V DIP-7 AC-DC Controllers and Regulators ROHS | C3094595 | DIP-7 | Bag-packed | -40℃~+150℃@(Tj) | - | 10V~27V | - | 700V | Isolation | - | - | Flyback | - | |||
Min: 1 Mult: 1 | 0 | UC2854BQ | Texas Instruments | 80kHz~120kHz 10V~20V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS | C3094602 | PLCC-20(9x9) | Bag-packed | -40℃~+85℃ | 80kHz~120kHz | 10V~20V | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PFS7725H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C3094611 | SIP-16 | Bag-packed | -40℃~+150℃@(Tj) | 22kHz~123kHz | 10.2V~15V | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FT838MBD-RB | FMD(Fremont Micro Devices) | 650V 6V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C3094618 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | - | 6V~30V | - | 650V | Isolation | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | - | Flyback | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | MP8796BGVT-0000-Z | Monolithic Power Systems | 30A 400kHz~1MHz TQFN-25(4x5) AC-DC Controllers and Regulators ROHS | C3198177 | TQFN-25(4x5) | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 400kHz~1MHz | - | - | - | - | - | - | Step-down | 30A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL6730CFUZ-T | RENESAS | 125kHz 15V~20V MSOP-10 AC-DC Controllers and Regulators ROHS | C5657256 | MSOP-10 | Tape & Reel (TR) | -40℃~+125℃ | 125kHz | 15V~20V | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | R1225N502D-TR-FE | Nisshinbo Micro Devices Inc. | 500kHz 2.3V~18.5V SOT-23-6W AC-DC Controllers and Regulators ROHS | C5853809 | SOT-23-6W | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 500kHz | 2.3V~18.5V | - | - | - | - | 100% | Step-down | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SSC2101S | Sanken Elec | SOIC-8-175mil AC-DC Controllers and Regulators ROHS | C5925511 | SOIC-8-175mil | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A433MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C5837373 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 2V~10V | - | - | - | - | 92% | Step-down-Boost | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A482MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C5837375 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | 2V~10V | - | - | - | - | 92% | Step-down-Boost | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A283MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C6337012 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 2V~10V | - | - | - | - | 92% | Step-down-Boost | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A323MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C6337016 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 2V~10V | - | - | - | - | 92% | Step-down-Boost | - | |||
Min: 1 Mult: 1 | 0 | STK760-213AC-E | onsemi | AC-DC Controllers and Regulators ROHS | C6240901 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | BM1C101F-GE2 | ROHM Semicon | 320kHz 8.9V~26V SOIC-18-208mil AC-DC Controllers and Regulators ROHS | C6470804 | SOIC-18-208mil | Tape & Reel (TR) | -40℃~+105℃ | 320kHz | 8.9V~26V | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | SSC2005SC | Sanken Elec | 10.5V~13.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C6496610 | SOIC-8 | Tape & Reel (TR) | -40℃~+110℃ | - | 10.5V~13.5V | - | - | - | - | - | - | - |