Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Dissipation Power
|
Features
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Dissipation Power
|
Features
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 250
| 0 | UCC28065DT | Texas Instruments | 800kHz 14V~21V SOIC-16 AC-DC Controllers and Regulators ROHS | C3093776 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 800kHz | 14V~21V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1816-20-SO7 | Dialog Semiconductor | 800V 64kHz 4V~16V SO-7IC AC-DC Controllers and Regulators ROHS | C3093791 | SO-7IC | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 64kHz | 4V~16V | 5W | Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 800V | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6005AGQ-P | Monolithic Power Systems | 420kHz 8V~80V QFN-10(3x3) AC-DC Controllers and Regulators ROHS | C3093841 | QFN-10(3x3) | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 420kHz | 8V~80V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | - | Isolation | Flyback;Forward | 70% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC3817DTR | Texas Instruments | 6kHz~220kHz 12V~17V SOIC-16 AC-DC Controllers and Regulators ROHS | C3093851 | SOIC-16 | Tape & Reel (TR) | 0℃~+70℃ | 6kHz~220kHz | 12V~17V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SSC9522S | Sanken Elec | 28.3kHz~300kHz 9.8V~35V SOIC-18-208mil AC-DC Controllers and Regulators ROHS | C3093861 | SOIC-18-208mil | Tape & Reel (TR) | -20℃~+85℃@(Ta) | 28.3kHz~300kHz | 9.8V~35V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | - | Isolation | Half-bridge | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK3307D-TL | POWER INTEGRATIONS | 66kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C3093876 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 66kHz | - | 12W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 725V | Isolation | Step-down;Step-down-Boost;Flyback | 69% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP11184A100PG | onsemi | 800V 100kHz 7.8V~16V PDIP-7 AC-DC Controllers and Regulators ROHS | C3093881 | PDIP-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 100kHz | 7.8V~16V | 40W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 800V | Isolation | Flyback | 80% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4073C-H185-TL | POWER INTEGRATIONS | 140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093926 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 140kHz | - | 70W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 750V | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4074C-H185-TL | POWER INTEGRATIONS | 140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093976 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 140kHz | - | 85W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 750V | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3870C-H801-TL | POWER INTEGRATIONS | 25kHz 750V 3.42V~3.78V InSOP-24D AC-DC Controllers and Regulators ROHS | C3094016 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 25kHz | 3.42V~3.78V | 85W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 750V | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | UC2875NG4 | Texas Instruments | 1MHz 9.5V~20V PDIP-20 AC-DC Controllers and Regulators ROHS | C3094459 | PDIP-20 | Tube-packed | -25℃~+85℃@(Ta) | 1MHz | 9.5V~20V | - | Overcurrent Protection(OCP) | - | Non-isolated | Full Bridge | 100% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC2818AN | Texas Instruments | 6kHz~220kHz 12V~17V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094519 | PDIP-16 | Tube-packed | -40℃~+85℃ | 6kHz~220kHz | 12V~17V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC3570N | Texas Instruments | 500kHz PDIP-14 AC-DC Controllers and Regulators ROHS | C3094659 | PDIP-14 | Tube-packed | - | 500kHz | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6151 | Sanken Elec | 650V 10V~35V DIP-8 AC-DC Controllers and Regulators ROHS | C3094709 | DIP-8 | Bag-packed | -20℃~+125℃@(Ta) | - | 10V~35V | 15W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6051M | Sanken Elec | 67kHz 650V 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C3094799 | DIP-8 | Tube-packed | -20℃~+125℃@(Ta) | 67kHz | 8.1V~32V | 31W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | Isolation | Flyback | 83% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC28050DR | Texas Instruments | 200kHz 15.4V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C2878376 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃ | 200kHz | 15.4V~18V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ALTAIR05T-800TR | STMicroelectronics | 800V 11.5V~23V SOIC-16 AC-DC Controllers and Regulators ROHS | C2970252 | SOIC-16 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | 11.5V~23V | - | - | 800V | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC2819PW | Texas Instruments | 120kHz 17V AC-DC Controllers and Regulators ROHS | C3094502 | - | Bag-packed | -40℃~+85℃ | 120kHz | 17V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PFS7725L | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C3094572 | SIP-16 | Bag-packed | -40℃~+150℃@(Tj) | 22kHz~123kHz | 10.2V~15V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3851DW | Texas Instruments | 500kHz 7.8V~32V SOIC-18-300mil AC-DC Controllers and Regulators ROHS | C3094577 | SOIC-18-300mil | Tube-packed | 0℃~+70℃@(Ta) | 500kHz | 7.8V~32V | - | Overcurrent Protection(OCP);Overvoltage Protection (OVP) | - | - | Boost;Step-down;Flyback;Forward | 50% | ||
| Min: 1 Mult: 1 | 0 | UCC38051P | Texas Instruments | 200kHz 12V~18V PDIP-8 AC-DC Controllers and Regulators ROHS | C3094582 | PDIP-8 | Tube-packed | 0℃~+70℃ | 200kHz | 12V~18V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2854BQ | Texas Instruments | 80kHz~120kHz 10V~20V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS | C3094602 | PLCC-20(9x9) | Bag-packed | -40℃~+85℃ | 80kHz~120kHz | 10V~20V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2861Q | Texas Instruments | 10kHz~1MHz 10.5V~22V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS | C3094637 | PLCC-20(9x9) | Bag-packed | -25℃~+85℃@(Ta) | 10kHz~1MHz | 10.5V~22V | - | - | - | Non-isolated | Full Bridge;Half-bridge;Push-pull type | - | ||
| Min: 1 Mult: 1 | 0 | BM2SCQ122T-LBZ | ROHM Semicon | 1.7kV 15V~27.5V TO-220-6M AC-DC Controllers and Regulators ROHS | C3094697 | TO-220-6M | Tube-packed | -40℃~+105℃ | 30kHz;120kHz | 15V~27.5V | 1.5W | Overcurrent Protection(OCP);Overvoltage Protection (OVP) | 1.7kV | Isolation | - | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6159M | Sanken Elec | 650V 10V~35V DIP-8 AC-DC Controllers and Regulators ROHS | C3094767 | DIP-8 | Bag-packed | -20℃~+125℃@(Ta) | - | 10V~35V | 13W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | Isolation | Flyback | - |