Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Dissipation Power
|
Features
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Dissipation Power
|
Features
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP44018-AGS-P | Monolithic Power Systems | 12V~32V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093927 | SOIC-8 | Tape & Reel (TR) | 125℃@(Tj) | 12V~32V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4073C-H186-TL | POWER INTEGRATIONS | 140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093942 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | 70W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 140kHz | 750V | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UCC28781ARTWR | Texas Instruments | 500kHz 14V~34V WQFN-24(4x4) AC-DC Controllers and Regulators ROHS | C3093952 | WQFN-24(4x4) | Tape & Reel (TR) | -40℃~+125℃@(Ta) | 14V~34V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 500kHz | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP171AGJ-P | Monolithic Power Systems | 700V 5.5V~5.7V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C3093967 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 5.5V~5.7V | 2W | Overheat Protection (OPT);Short-Circuit Protection(SCP) | - | 700V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ME8311ASG | MICRONE(Nanjing Micro One Elec) | SOP-8-4.2mm AC-DC Controllers and Regulators ROHS | C2911284 | SOP-8-4.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | XC9504B093AR-G | Torex Semicon | 300kHz 2V~10V MSOP-10 AC-DC Controllers and Regulators ROHS | C2441885 | MSOP-10 | Tape & Reel (TR) | -40℃~+85℃ | 2V~10V | - | - | 300kHz | - | - | Boost | 80% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | XC9502B093AR-G | Torex Semicon | 300kHz 2V~10V MSOP-10 AC-DC Controllers and Regulators ROHS | C2441891 | MSOP-10 | Tape & Reel (TR) | -40℃~+85℃ | 2V~10V | - | - | 300kHz | - | - | Step-down;Boost | 80% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | XC9505B092AR-G | Torex Semicon | 180kHz 2V~10V MSOP-10 AC-DC Controllers and Regulators ROHS | C2441883 | MSOP-10 | Tape & Reel (TR) | -40℃~+85℃ | 2V~10V | - | - | 180kHz | - | - | Step-down;Boost | 100% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | XC9504B092AR-G | Torex Semicon | 180kHz 2V~10V MSOP-10 AC-DC Controllers and Regulators ROHS | C2441884 | MSOP-10 | Tape & Reel (TR) | -40℃~+85℃ | 2V~10V | - | - | 180kHz | - | - | Boost | 80% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCD9222WRGZREP | Texas Instruments | 15.26kHz~2MHz 3V~3.6V VQFN-48-EP(7x7) AC-DC Controllers and Regulators ROHS | C2658807 | VQFN-48-EP(7x7) | Tape & Reel (TR) | -55℃~+115℃@(TJ) | 3V~3.6V | - | - | 15.26kHz~2MHz | - | - | Step-down | 100% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP175GS-P | Monolithic Power Systems | 700V 9V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C17372277 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 9V~30V | - | - | - | 700V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | - | ||
| Min: 1 Mult: 1 | 0 | STR5A451D | Sanken Elec | 650V 60kHz 8V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17232752 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 8V~32V | - | - | 60kHz | 650V | Non-isolated | Step-down | 62% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3670C-H615-TL | POWER INTEGRATIONS | 60kHz 750V AC-DC Controllers and Regulators ROHS | C17226299 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | - | - | 60kHz | 750V | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4076C-H186-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17319632 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | - | - | 50kHz~140kHz | 750V | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK3209G-TL | POWER INTEGRATIONS | 66kHz 725V 85V~265V SMD-7P AC-DC Controllers and Regulators ROHS | C17316677 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 85V~265V | - | - | 66kHz | 725V | Non-isolated | Step-down;Step-down-Boost;Flyback | 69% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3074M-H606-TL | POWER INTEGRATIONS | 25kHz~95kHz 725V 3.8V AC-DC Controllers and Regulators ROHS | C17370068 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 3.8V | - | - | 25kHz~95kHz | 725V | - | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | CPZ1061M-TL | POWER INTEGRATIONS | 650V AC-DC Controllers and Regulators ROHS | C17330095 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | - | - | - | 650V | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | IW1830-00 | RENESAS | 700V 79kHz 85V~264V PDIP-7 AC-DC Controllers and Regulators ROHS | C17325147 | PDIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 85V~264V | - | - | 79kHz | 700V | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1P107FJ-E2 | ROHM Semicon | 100kHz 8.9V~26V SOIC-8 AC-DC Controllers and Regulators ROHS | C17356205 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃@(TA) | 8.9V~26V | - | - | 100kHz | - | - | Flyback | 75% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4072C-H182-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17306493 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | - | - | 50kHz~140kHz | 750V | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP174AGJ-P | Monolithic Power Systems | 700V 5.3V~5.6V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C17300269 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 5.3V~5.6V | - | - | - | 700V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MP6900DJ-LF-Z | Monolithic Power Systems | 8V~24V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C17324550 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃ | 8V~24V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSC3S932 | Sanken Elec | 600V 31.5kHz~300kHz 10V~35V SOIC-16-208mil AC-DC Controllers and Regulators ROHS | C17302054 | SOIC-16-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 10V~35V | - | - | 31.5kHz~300kHz | 600V | Isolation | Half-bridge | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6951GJ-P | Monolithic Power Systems | TSOT-23-6 AC-DC Controllers and Regulators ROHS | C17304560 | TSOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD7682FJ-LBE2 | ROHM Semicon | 120kHz 15V~27.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C17458028 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 15V~27.5V | - | - | 120kHz | - | Isolation | Flyback | - |