Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Topology
|
Supply Voltage
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Topology
|
Supply Voltage
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3167C-H107-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C566863 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 650V | 100kHz | Isolation | Flyback | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3265C-H216-TL | POWER INTEGRATIONS | 650V 80kHz InSOP AC-DC Controllers and Regulators ROHS | C567495 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 650V | 80kHz | Isolation | Flyback | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3268C-H209-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C567508 | InSOP | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 650V | 100kHz | Isolation | Flyback | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3676C-H603-TL | POWER INTEGRATIONS | 75kHz 725V InSOP AC-DC Controllers and Regulators ROHS | C567549 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 725V | 75kHz | Isolation | Flyback | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3676C-H605-TL | POWER INTEGRATIONS | 75kHz 725V InSOP AC-DC Controllers and Regulators ROHS | C567551 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 725V | 75kHz | Isolation | Flyback | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3677C-H604-TL | POWER INTEGRATIONS | 70kHz 725V InSOP AC-DC Controllers and Regulators ROHS | C567556 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 725V | 70kHz | Isolation | Flyback | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3365C-H302-TL | POWER INTEGRATIONS | 650V 80kHz 3.42V~3.78V InSOP AC-DC Controllers and Regulators ROHS | C567567 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 650V | 80kHz | Isolation | Flyback | 3.42V~3.78V | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3379C-H302-TL | POWER INTEGRATIONS | 750V 65kHz 3.42V~3.78V InSOP-24D AC-DC Controllers and Regulators ROHS | C567580 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 750V | 65kHz | Isolation | Flyback | 3.42V~3.78V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK3202G-TL | POWER INTEGRATIONS | 66kHz 725V SMD-7P AC-DC Controllers and Regulators ROHS | C567597 | SMD-7P | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 725V | 66kHz | Non-isolated | Step-down;Step-down-Boost;Flyback | - | 69% | |||
Min: 1 Mult: 1 | 0 | LNK353PN | POWER INTEGRATIONS | DIP-8 AC-DC Controllers and Regulators ROHS | C567614 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | LNK354GN | POWER INTEGRATIONS | SMD-8P AC-DC Controllers and Regulators ROHS | C567618 | SMD-8P | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | LNK362PG | POWER INTEGRATIONS | 700V 132kHz DIP-8 AC-DC Controllers and Regulators ROHS | C567620 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 700V | 132kHz | Isolation | Flyback | - | 60% | |||
Min: 1 Mult: 1 | 0 | LNK364DG | POWER INTEGRATIONS | SO-7 AC-DC Controllers and Regulators ROHS | C567635 | SO-7 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | LYT4315E | POWER INTEGRATIONS | 140kHz 725V SIP-7 AC-DC Controllers and Regulators ROHS | C567734 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 725V | 140kHz | Isolation | Flyback;Step-down;Boost | - | 99.9% | |||
Min: 1 Mult: 1 | 0 | LYT4316E | POWER INTEGRATIONS | 140kHz 725V SIP-7 AC-DC Controllers and Regulators ROHS | C567735 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 725V | 140kHz | Isolation | - | - | 99.9% | |||
Min: 1 Mult: 1 | 0 | LYT4228E | POWER INTEGRATIONS | 140kHz 725V SIP-7 AC-DC Controllers and Regulators ROHS | C567745 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 725V | 140kHz | Isolation | Flyback;Step-down;Boost | - | 99.9% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK563DN-TL | POWER INTEGRATIONS | 700V 83kHz SOIC-7 AC-DC Controllers and Regulators ROHS | C567807 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 700V | 83kHz | Isolation | Flyback | - | 70% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK564GN-TL | POWER INTEGRATIONS | 700V 100kHz SMD-7P AC-DC Controllers and Regulators ROHS | C567812 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 700V | 100kHz | Isolation | Flyback | - | 70% | |||
Min: 1 Mult: 1 | 0 | LNK6406D | POWER INTEGRATIONS | SO-8 AC-DC Controllers and Regulators ROHS | C567869 | SO-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6418K-TL | POWER INTEGRATIONS | 85kHz 725V BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567896 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 725V | 85kHz | Isolation | Flyback | - | 55% | |||
Min: 1 Mult: 1 | 0 | LNK6448K | POWER INTEGRATIONS | SOP AC-DC Controllers and Regulators ROHS | C567901 | SOP | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LNK4322S-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SOT-23-6 AC-DC Controllers and Regulators ROHS | C567907 | SOT-23-6 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | 65kHz | Isolation | Flyback | 5V~16.5V | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LNK4003S-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SOT-23-6 AC-DC Controllers and Regulators ROHS | C567908 | SOT-23-6 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | 65kHz | Isolation | Flyback | 5V~16.5V | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK4023D-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SO-8 AC-DC Controllers and Regulators ROHS | C567913 | SO-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | 65kHz | Isolation | Flyback | 5V~16.5V | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK4004D-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SO-8 AC-DC Controllers and Regulators ROHS | C567915 | SO-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | 65kHz | Isolation | Flyback | 5V~16.5V | - |