AC-DC Controllers and Regulators
The Results of AC-DC Controllers and Regulators
6341
Manufacturer
Package
Operating Temperature
Frequency - Switching
Voltage - Supply
Output Current
Duty Cycle(Max)
Isolation
Features
Topology
Voltage - Breakdown
Pd - Power Dissipation
Results:
6341
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Frequency - Switching
|
Duty Cycle(Max)
|
Voltage - Supply
|
Topology
|
Output Current
|
Pd - Power Dissipation
|
Features
|
Voltage - Breakdown
|
Isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Frequency - Switching
|
Duty Cycle(Max)
|
Voltage - Supply
|
Topology
|
Output Current
|
Pd - Power Dissipation
|
Features
|
Voltage - Breakdown
|
Isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
6114
(0+6114+0)In Stock ![]() | UC2842BD1R2G | 500kHz 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C7112 | SOIC-8 | Tape & Reel (TR) | -25℃~+85℃@(TA) | 500kHz | 96% | 10V~30V | Boost;Flyback | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
5960
(2970+2990+0)In Stock | MX1118AS-LV | Asian Brands | SOP-8 AC-DC Controllers and Regulators ROHS | C19272944 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
5780
(5780+0+0)In Stock | UC3842N | Asian Brands | DIP-8 AC-DC Controllers and Regulators ROHS | C2987356 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5720
(5720+0+0)In Stock ![]() | UC3843BD1013TR | 500kHz 7.6V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C92746 | SOIC-8 | Tape & Reel (TR) | 0℃~+70℃@(TJ) | 500kHz | 96% | 7.6V~30V | Boost;Flyback | - | - | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 3000
|
5705
(5705+0+0)In Stock ![]() | AL1788W6-7 | 9V~25V SOT-26 AC-DC Controllers and Regulators ROHS | C507864 | SOT-26 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | - | 9V~25V | Flyback | - | 0.7W | Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Overcurrent Protection(OCP);Thermal Protection | - | Non-isolated | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
5687
(5687+0+0)In Stock ![]() | NCP1397ADR2G | 60kHz~500kHz 9.5V~20V SOIC-16 AC-DC Controllers and Regulators ROHS | C50420 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 60kHz~500kHz | 50% | 9.5V~20V | Half-bridge | - | - | - | - | Isolation | |||
| Min: 5 Mult: 5
Full Reel: 2500
|
5545
(5545+0+0)In Stock | UC3843BDTR(XBLW) | Asian Brands | 1A 500kHz 30V SOP-8 AC-DC Controllers and Regulators ROHS | C18723586 | SOP-8 | Tape & Reel (TR) | 0℃~+70℃ | 500kHz | 96% | 30V | Flyback | 1A | 1W | - | - | - | ||
| Min: 1 Mult: 1 |
5523
(5523+0+0)In Stock ![]() | TNY288PG | 124kHz~140kHz 725V DIP-8C AC-DC Controllers and Regulators ROHS | C139131 | DIP-8C | Tube-packed | -40℃~+150℃@(Tj) | 124kHz~140kHz | 67% | - | Flyback | - | - | - | 725V | Isolation | |||
| Min: 5 Mult: 5 |
5440
(5440+0+0)In Stock | DK124 | Asian Brands | DIP-8 AC-DC Controllers and Regulators ROHS | C78752 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5386
(5386+0+0)In Stock ![]() | UCC28C42DR | 1MHz 9V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C471877 | SOIC-8 | Tape & Reel (TR) | - | 1MHz | - | 9V~18V | Boost;Flyback;Forward | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
5000
(5000+0+0)In Stock ![]() | UC2842BD1013TR | 500kHz 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C516166 | SOIC-8 | Tape & Reel (TR) | -25℃~+85℃@(TA) | 500kHz | 96% | 10V~30V | Boost;Flyback | - | - | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 7500
|
4925
(0+4925+0)In Stock | SY50211WAZC | Asian Brands | 1A 800V 6V~18V SOT-335 AC-DC Controllers and Regulators ROHS | C41411723 | SOT-335 | Tape & Reel (TR) | -40℃~+105℃ | - | - | 6V~18V | Flyback | 1A | 0.67W | Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Thermal Protection;Overcurrent Protection(OCP) | 800V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4881
(4881+0+0)In Stock | UCC28064ADR | 45kHz 14V~21V SOIC-16 AC-DC Controllers and Regulators ROHS | C882391 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 45kHz | - | 14V~21V | - | - | - | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 1000
|
4880
(895+3985+0)In Stock ![]() | TEA1716T/2,518 | SO-24-300mil AC-DC Controllers and Regulators ROHS | C493584 | SO-24-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 4000
|
4800
(3975+825+0)In Stock | DX5011CT | Asian Brands | 700mA SOP-8 AC-DC Controllers and Regulators ROHS | C22364148 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | 700mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4780
(2516+2264+0)In Stock | NCP1336BDR2G | 9V~28V SOIC-13 AC-DC Controllers and Regulators ROHS | C457724 | SOIC-13 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | - | 9V~28V | Flyback | - | - | - | - | Isolation | |||
| Min: 5 Mult: 5
Full Reel: 2500
|
4775
(4645+130+0)In Stock | UC3845BDTR(XBLW) | Asian Brands | 1A 500kHz 30V SOP-8 AC-DC Controllers and Regulators ROHS | C18723588 | SOP-8 | Tape & Reel (TR) | 0℃~+70℃ | 500kHz | 48% | 30V | Flyback | 1A | 1W | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4721
(4721+0+0)In Stock ![]() | UC3842BVD1R2G | 500kHz 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C462971 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃@(TA) | 500kHz | 96% | 10V~30V | Boost;Flyback | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
4619
(4619+0+0)In Stock
Discontinued
| NCP1337DR2G | 130kHz 10V~20V SOIC-7 AC-DC Controllers and Regulators ROHS | C29892 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 130kHz | - | 10V~20V | Flyback | - | - | - | - | Isolation | |||
| Min: 5 Mult: 5
Full Reel: 4000
|
4575
(4575+0+0)In Stock | OB2223CPA | Asian Brands | SOP-8 AC-DC Controllers and Regulators ROHS | C93721 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4546
(4546+0+0)In Stock ![]() | NCP1653ADR2G | 60.3kHz~73.7kHz 8.75V~18V SOP-8 AC-DC Controllers and Regulators ROHS | C99437 | SOP-8 | Tape & Reel (TR) | -40℃~+125℃ | 60.3kHz~73.7kHz | - | 8.75V~18V | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
4432
(2150+2282+0)In Stock | NCP1230D65R2G | SOIC-8 AC-DC Controllers and Regulators ROHS | C129719 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Other Suppliers
| Lightning Deals Learn more 2500+:
$0.3212
Valid for
days 00:00:00 | Min: 2500 Mult: 2500
SPQ: 2500
|
20000
0%
Other Suppliers on LCSC, estimated lead time
4-6
business days
| NCP1230D65R2G | SOIC-8 AC-DC Controllers and Regulators ROHS | C129719 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
4428
(3604+824+0)In Stock | UCC28070DWR | 30kHz~300kHz 10V~21V SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C601654 | SOIC-20-300mil | Tape & Reel (TR) | -40℃~125℃@(Tj) | 30kHz~300kHz | 98% | 10V~21V | Boost | - | - | Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Thermal Protection;Overcurrent Protection(OCP);Undervoltage Protection(UVP) | - | Non-isolated | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
4320
(4320+0+0)In Stock ![]() | TPS2553DRVR-1 | 1.5A 2.5V~6.5V WSON-6-EP(2x2) AC-DC Controllers and Regulators ROHS | C411878 | WSON-6-EP(2x2) | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | - | 2.5V~6.5V | - | 1.5A | - | Overcurrent Protection(OCP);Short-Circuit Protection(SCP) | - | Non-isolated | |||
| Min: 1 Mult: 1 |
4308
(2709+1599+0)In Stock ![]() | LNK364PN | 700V 132kHz DIP-8B AC-DC Controllers and Regulators ROHS | C40740 | DIP-8B | Tube-packed | -40℃~+150℃@(Tj) | 132kHz | 60% | - | Flyback | - | - | - | 700V | Isolation |