Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Dissipation Power
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Topology
|
Output Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Dissipation Power
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Topology
|
Output Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 250
|
194
(0+194+0)In Stock
View marketplace suppliers’ inventory
| UCC24630DBVT | Texas Instruments | 3.6V~28V SOT-23-6 AC-DC Controllers and Regulators ROHS | C2657795 | SOT-23-6 | Tape & Reel (TR) | -40℃~+125℃ | 3.6V~28V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
190
(0+190+0)In Stock
View marketplace suppliers’ inventory
| NCP4318ALCDR2G | onsemi | SOIC-8 AC-DC Controllers and Regulators ROHS | C2902032 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
190
(0+190+0)In Stock
View marketplace suppliers’ inventory
| VIPER38LDTR | STMicroelectronics | 800V 60kHz 8.5V~23.5V SO-16 AC-DC Controllers and Regulators ROHS | C3093740 | SO-16 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 8.5V~23.5V | 20W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 800V | 60kHz | 80% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
190
(0+190+0)In Stock
View marketplace suppliers’ inventory
| INN2215K-TL | POWER INTEGRATIONS | ESOP-16-9mm AC-DC Controllers and Regulators ROHS | C394203 | ESOP-16-9mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
190
(0+190+0)In Stock | TL594INSR | Texas Instruments | SO-16-208mil AC-DC Controllers and Regulators ROHS | C2878775 | SO-16-208mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
190
(0+190+0)In Stock | DK2649CC | Shenzhen DongKe Semicon | SOP-8 AC-DC Controllers and Regulators ROHS | C3013892 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
190
(0+190+0)In Stock | HG7500BM/TR | HGSEMI | SOP-16 AC-DC Controllers and Regulators ROHS | C434507 | SOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
190
(0+190+0)In Stock
View marketplace suppliers’ inventory
| TOP221YN | POWER INTEGRATIONS | 700V 100kHz TO-220 AC-DC Controllers and Regulators ROHS | C394168 | TO-220 | Tube-packed | -40℃~+150℃@(Tj) | - | - | - | 700V | 100kHz | 67% | Isolation | Boost;Step-down;Flyback;Forward | - | ||
| Min: 1 Mult: 1 |
190
(0+190+0)In Stock
View marketplace suppliers’ inventory
| TL3842BP | Texas Instruments | 500kHz 10V~30V PDIP-8 AC-DC Controllers and Regulators ROHS | C485104 | PDIP-8 | Tube-packed | - | 10V~30V | - | - | - | 500kHz | - | - | Boost;Flyback;Forward | - | ||
| Min: 1 Mult: 1 |
189
(0+189+0)In Stock
View marketplace suppliers’ inventory
| LT8640SEV#PBF | Analog Devices | 6A 200kHz~3MHz QFN-24-EP(4x4) AC-DC Controllers and Regulators ROHS | C514429 | QFN-24-EP(4x4) | Tray | -40℃~+125℃@(Tj) | - | - | - | - | 200kHz~3MHz | - | - | Step-down | 6A | ||
| Min: 1 Mult: 1 |
187
(0+187+0)In Stock
View marketplace suppliers’ inventory
| L6566BH | STMicroelectronics | 10kHz~300kHz 8V~23V SOIC-16 AC-DC Controllers and Regulators ROHS | C2971649 | SOIC-16 | Tube-packed | -40℃~+150℃@(Tj) | 8V~23V | - | - | - | 10kHz~300kHz | 75% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
185
(0+0+185)In Stock
View marketplace suppliers’ inventory
| UCC3809DTR-2 | Texas Instruments | 1MHz 8V~19V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093716 | SOIC-8 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 8V~19V | - | - | - | 1MHz | 70% | Isolation | Boost;Step-down;Flyback;Forward | - | ||
| Min: 1 Mult: 1 |
184
(0+184+0)In Stock | UC3842N | Texas Instruments | 12V~28V PDIP-8 AC-DC Controllers and Regulators ROHS | C1530277 | PDIP-8 | Tube-packed | 0℃~+70℃@(TA) | 12V~28V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
180
(0+0+180)In Stock | UCC28702DBVR | Texas Instruments | 1kHz~130kHz 9V~35V SOT-23-6 AC-DC Controllers and Regulators ROHS | C2866435 | SOT-23-6 | Tape & Reel (TR) | -20℃~+125℃@(Tj) | 9V~35V | - | - | - | 1kHz~130kHz | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
180
(0+180+0)In Stock | UCC28065DR | Texas Instruments | 800kHz 14V~21V SOIC-16 AC-DC Controllers and Regulators ROHS | C2864556 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 14V~21V | - | - | - | 800kHz | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
179
(0+0+179)In Stock
View marketplace suppliers’ inventory
| NCP1236AD65R2G | onsemi | 65kHz 9.5V~28V SOIC-7 AC-DC Controllers and Regulators ROHS | C904392 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 9.5V~28V | - | - | - | 65kHz | 80% | Isolation | Flyback | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
178
(0+178+0)In Stock | XL2843 | XINLUDA | SOP-8 AC-DC Controllers and Regulators ROHS | C968670 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
178
(0+178+0)In Stock
View marketplace suppliers’ inventory
| TOP233YN | POWER INTEGRATIONS | 700V 66kHz~132kHz TO-220-7C AC-DC Controllers and Regulators ROHS | C394174 | TO-220-7C | Tube-packed | -40℃~+150℃@(Tj) | - | - | - | 700V | 66kHz~132kHz | 78% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
177
(0+0+177)In Stock
View marketplace suppliers’ inventory
| FAN6248HDMX | onsemi | 0V~27V SOIC-8 AC-DC Controllers and Regulators ROHS | C606296 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃ | 0V~27V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
|
177
(0+177+0)In Stock | TPS3422EGDRYT | Texas Instruments | SON-6(1x1.5) AC-DC Controllers and Regulators ROHS | C134016 | SON-6(1x1.5) | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
173
(0+173+0)In Stock
View marketplace suppliers’ inventory
| PI3USB42ZMEX | Diodes Incorporated | UQFN-10(1.4x1.8) AC-DC Controllers and Regulators ROHS | C780880 | UQFN-10(1.4x1.8) | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
170
(0+170+0)In Stock | TEA2095T/1/S30J | NXP Semicon | 4.75V~38V SOP-8 AC-DC Controllers and Regulators ROHS | C961487 | SOP-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 4.75V~38V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
168
(0+0+168)In Stock | UCC24636DBVR | Texas Instruments | 3.6V~28V SOT-23-6 AC-DC Controllers and Regulators ROHS | C2868874 | SOT-23-6 | Tape & Reel (TR) | -40℃~+125℃ | 3.6V~28V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
168
(0+168+0)In Stock
View marketplace suppliers’ inventory
| L6562ATDTR | STMicroelectronics | 10.5V~22.5V SO-8 AC-DC Controllers and Regulators ROHS | C2969951 | SO-8 | Tape & Reel (TR) | -25℃~+125℃ | 10.5V~22.5V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
|
168
(0+168+0)In Stock | LM5021MMX-2/NOPB | Texas Instruments | VSSOP-8-0.65mm AC-DC Controllers and Regulators ROHS | C2865463 | VSSOP-8-0.65mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |