Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
Output Isolation
|
Output Current
|
Dissipation Power
|
Features
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
Output Isolation
|
Output Current
|
Dissipation Power
|
Features
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
145
(145+0+0)In Stock
View marketplace suppliers’ inventory
| L5991AD | STMicroelectronics | 1MHz 7.6V~20V SOIC-16 AC-DC Controllers and Regulators ROHS | C10655 | SOIC-16 | Tube-packed | -40℃~+150℃@(TJ) | 1MHz | 93% | 7.6V~20V | Flyback | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
144
(144+0+0)In Stock | TEA2095T/1/S30J | NXP Semicon | 4.75V~38V SOP-8 AC-DC Controllers and Regulators ROHS | C961487 | SOP-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | 4.75V~38V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
143
(141+2+0)In Stock
View marketplace suppliers’ inventory
| TOP249YN | POWER INTEGRATIONS | 700V 66kHz~132kHz TO-220-7C AC-DC Controllers and Regulators ROHS | C38171 | TO-220-7C | Tube-packed | -40℃~+150℃@(Tj) | 66kHz~132kHz | 66.8% | - | Flyback | 700V | Isolation | - | - | - | ||
| Min: 1 Mult: 1 |
143
(142+1+0)In Stock | SDH8654B | Hangzhou Silan Microelectronics | DIP-7 AC-DC Controllers and Regulators ROHS | C2975178 | DIP-7 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
142
(142+0+0)In Stock
View marketplace suppliers’ inventory
| TOP250YN | POWER INTEGRATIONS | 700V 66kHz~132kHz TO-220-7C AC-DC Controllers and Regulators ROHS | C34852 | TO-220-7C | Tube-packed | -40℃~+150℃@(Tj) | 66kHz~132kHz | 66.8% | - | Flyback | 700V | Isolation | - | - | - | ||
| Min: 1 Mult: 1 |
141
(141+0+0)In Stock
View marketplace suppliers’ inventory
| VIPER53EDIP-E | STMicroelectronics | 93kHz~107kHz 620V 0V~19V DIP-8 AC-DC Controllers and Regulators ROHS | C2802547 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 93kHz~107kHz | - | 0V~19V | Step-down;Flyback | 620V | Non-isolated | - | - | Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 850
|
141
(141+0+0)In Stock
View marketplace suppliers’ inventory
| ISOW1412BDFMR | Texas Instruments | DFM-20 AC-DC Controllers and Regulators ROHS | C5216547 | DFM-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
140
(100+40+0)In Stock
View marketplace suppliers’ inventory
| TOP256PN | POWER INTEGRATIONS | 700V 66kHz DIP-8 AC-DC Controllers and Regulators ROHS | C74532 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 66kHz | 78% | - | Flyback | 700V | Isolation | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
140
(140+0+0)In Stock | TL494CM/TR | HGSEMI | SOP-16 AC-DC Controllers and Regulators ROHS | C19193412 | SOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
140
(140+0+0)In Stock | PN8161SE-M1 | Wuxi Chipown Micro-electronics | SOP-8 AC-DC Controllers and Regulators ROHS | C3024766 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
140
(140+0+0)In Stock | SY50213WFAC | Silergy Corp | SO-8 AC-DC Controllers and Regulators ROHS | C5632094 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
140
(140+0+0)In Stock | DK2649CB | Shenzhen DongKe Semicon | SOP-8 AC-DC Controllers and Regulators ROHS | C3013891 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
138
(0+138+0)In Stock
View marketplace suppliers’ inventory
| UCC24636DBVR | Texas Instruments | 3.6V~28V SOT-23-6 AC-DC Controllers and Regulators ROHS | C2868874 | SOT-23-6 | Tape & Reel (TR) | -40℃~+125℃ | - | - | 3.6V~28V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
|
138
(138+0+0)In Stock
View marketplace suppliers’ inventory
| UCC24630DBVT | Texas Instruments | 3.6V~28V SOT-23-6 AC-DC Controllers and Regulators ROHS | C2657795 | SOT-23-6 | Tape & Reel (TR) | -40℃~+125℃ | - | - | 3.6V~28V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
136
(136+0+0)In Stock
View marketplace suppliers’ inventory
| TL2842BDR | Texas Instruments | 500kHz 10V~30V SOIC-14 AC-DC Controllers and Regulators ROHS | C485085 | SOIC-14 | Tape & Reel (TR) | - | 500kHz | - | 10V~30V | Boost;Flyback;Forward | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
130
(130+0+0)In Stock
View marketplace suppliers’ inventory
| VIPER38LDTR | STMicroelectronics | 800V 60kHz 8.5V~23.5V SO-16 AC-DC Controllers and Regulators ROHS | C3093740 | SO-16 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 60kHz | 80% | 8.5V~23.5V | Flyback | 800V | Isolation | - | 20W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
129
(0+129+0)In Stock | TOP269KG-TL | POWER INTEGRATIONS | 725V ESOP-12 AC-DC Controllers and Regulators ROHS | C568211 | ESOP-12 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 66kHz;132kHz | 78% | - | Flyback | 725V | Isolation | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
127
(0+127+0)In Stock
View marketplace suppliers’ inventory
| DRV120APWR | Texas Instruments | 250mA 20kHz~60kHz 6V~28V TSSOP-14 AC-DC Controllers and Regulators ROHS | C701771 | TSSOP-14 | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 20kHz~60kHz | 100% | 6V~28V | Boost | - | Non-isolated | 250mA | - | Undervoltage Protection(UVP) | ||
| Min: 1 Mult: 1 |
126
(126+0+0)In Stock
View marketplace suppliers’ inventory
| L5991D | STMicroelectronics | 1MHz 10V~20V SO-16 AC-DC Controllers and Regulators ROHS | C5267800 | SO-16 | Tube-packed | -40℃~+150℃@(Tj) | 1MHz | 93% | 10V~20V | Boost;Flyback | - | Isolation | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
125
(0+125+0)In Stock
View marketplace suppliers’ inventory
| NCP12400BBEBA0DR2G | onsemi | 65kHz~100kHz 8.9V~28V SOIC-7 AC-DC Controllers and Regulators ROHS | C904409 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 65kHz~100kHz | 80% | 8.9V~28V | Flyback | - | Isolation | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
125
(125+0+0)In Stock
View marketplace suppliers’ inventory
| UC2845BD1013TR | STMicroelectronics | 500kHz 7.6V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C111203 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 500kHz | 48% | 7.6V~30V | Boost;Flyback | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
125
(125+0+0)In Stock
View marketplace suppliers’ inventory
| UCC28C45DGKR | Texas Instruments | 1MHz 7.6V~18V MSOP-8 AC-DC Controllers and Regulators ROHS | C702437 | MSOP-8 | Tape & Reel (TR) | - | 1MHz | - | 7.6V~18V | Boost;Flyback;Forward | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
125
(0+125+0)In Stock | NCP1623ADR2G | onsemi | 28kHz 30V SOIC-8 AC-DC Controllers and Regulators ROHS | C5209121 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 28kHz | - | 30V | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
123
(123+0+0)In Stock
View marketplace suppliers’ inventory
| PI3USB42ZMEX | Diodes Incorporated | 120mA 1.8V~4.5V UQFN-10(1.4x1.8) AC-DC Controllers and Regulators ROHS | C780880 | UQFN-10(1.4x1.8) | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | 1.8V~4.5V | - | - | Non-isolated | 120mA | 0.5W | Short-Circuit Protection(SCP) | ||
| Min: 1 Mult: 1
Full Reel: 500
|
121
(28+93+0)In Stock | HT2576S-5.0 | HTCSEMI | TO-263-5 AC-DC Controllers and Regulators ROHS | C2834474 | TO-263-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |