Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Current
|
Features
|
Dissipation Power
|
Breakdown Voltage
|
Output Isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Current
|
Features
|
Dissipation Power
|
Breakdown Voltage
|
Output Isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2842N | Texas Instruments | 500kHz 12V~28V DIP-8 AC-DC Controllers and Regulators ROHS | C701457 | DIP-8 | Tube-packed | -40℃~+85℃@(Ta) | 500kHz | 97% | 12V~28V | Boost;Step-down;Step-down-Boost;Flyback;Forward | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| APR34309CMPTR-G1 | Diodes Incorporated | 50V 3.3V~6V SOIC-8 AC-DC Controllers and Regulators ROHS | C507890 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | 3.3V~6V | Flyback | - | Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 2.2W | 50V | Non-isolated | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC3808DTR-1 | Texas Instruments | 1MHz 8.3V~14V SOIC-8 AC-DC Controllers and Regulators ROHS | C702443 | SOIC-8 | Tape & Reel (TR) | -55℃~+150℃@(TJ) | 1MHz | 50% | 8.3V~14V | Push-pull type | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LNK632DG-TL | POWER INTEGRATIONS | 700V 98kHz~105kHz SO-7 AC-DC Controllers and Regulators ROHS | C74527 | SO-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 98kHz~105kHz | 55% | - | Flyback | - | Overheat Protection (OPT);Overcurrent Protection(OCP);Short-Circuit Protection(SCP) | - | 700V | Non-isolated | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC28910DR | Texas Instruments | 700V 420Hz~115kHz 6.5V~30V SOIC-7 AC-DC Controllers and Regulators ROHS | C527701 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 420Hz~115kHz | - | 6.5V~30V | Flyback | - | - | - | 700V | Isolation | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | OB2263NMP | OB(On-Bright Elec) | SOT-23-6 AC-DC Controllers and Regulators ROHS | C909933 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | KP2123SGA | Kiwi Instruments | SOP-7 AC-DC Controllers and Regulators ROHS | C668637 | SOP-7 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | KP201LGA | Kiwi Instruments | SOT-23-6L AC-DC Controllers and Regulators ROHS | C310443 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCV1397ADR2G | onsemi | 60kHz~500kHz 9.5V~20V SOIC-16 AC-DC Controllers and Regulators ROHS | C603859 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 60kHz~500kHz | 50% | 9.5V~20V | Half-bridge | - | - | - | - | Isolation | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LNK624PG | POWER INTEGRATIONS | 100kHz 725V DIP-8 AC-DC Controllers and Regulators ROHS | C567856 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 100kHz | 54% | - | Flyback | - | - | - | 725V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A322MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C6337014 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A222MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C6337010 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | R1225N302A-TR-FE | Nisshinbo Micro Devices Inc. | 300kHz 2.3V~18.5V SOT-23-6W AC-DC Controllers and Regulators ROHS | C6372877 | SOT-23-6W | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 300kHz | 100% | 2.3V~18.5V | Step-down | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | R2A20114BFP#W5 | RENESAS | 78kHz 24V LQFP-40(7x7) AC-DC Controllers and Regulators ROHS | C6372899 | LQFP-40(7x7) | Tape & Reel (TR) | -40℃~+125℃ | 78kHz | - | 24V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9505B093DR-G | Torex Semicon | USP-10(2.5x2.7) AC-DC Controllers and Regulators ROHS | C6361924 | USP-10(2.5x2.7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | R1211N002C-TR-FE | Nisshinbo Micro Devices Inc. | 700kHz 2.5V~6V SOT-23-6W AC-DC Controllers and Regulators ROHS | C6636511 | SOT-23-6W | Tape & Reel (TR) | -40℃~+85℃ | 700kHz | 90% | 2.5V~6V | Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | R1225N152D-TR-FE | Nisshinbo Micro Devices Inc. | 500kHz 2.3V~18.5V SOT-23-6W AC-DC Controllers and Regulators ROHS | C6636517 | SOT-23-6W | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 500kHz | 100% | 2.3V~18.5V | Step-down | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A362MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C6008963 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A472MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C6008967 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9503B092DR-G | Torex Semicon | USP-10(2.5x2.7) AC-DC Controllers and Regulators ROHS | C6008980 | USP-10(2.5x2.7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A243MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C6035908 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | R1225N172D-TR-FE | Nisshinbo Micro Devices Inc. | 500kHz 2.3V~18.5V SOT-23-6W AC-DC Controllers and Regulators ROHS | C5715532 | SOT-23-6W | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 500kHz | 100% | 2.3V~18.5V | Step-down | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL6731AFBZ-T | RENESAS | 111kHz~138kHz 15V~20V SOIC-14 AC-DC Controllers and Regulators ROHS | C6211246 | SOIC-14 | Tape & Reel (TR) | -40℃~+125℃ | 111kHz~138kHz | - | 15V~20V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A403MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C5838360 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A463MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C5838361 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | - | - |