Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
Supply Voltage
|
Output Current
|
Features
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
Supply Voltage
|
Output Current
|
Features
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | INN2605K-TL | POWER INTEGRATIONS | 100kHz 725V ESOP AC-DC Controllers and Regulators ROHS | C566832 | ESOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | 725V | 60% | Isolation | Flyback | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KP201ELGA | Kiwi Instruments | SOT-23-6L AC-DC Controllers and Regulators ROHS | C668649 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2842N | Texas Instruments | 500kHz 12V~28V DIP-8 AC-DC Controllers and Regulators ROHS | C701457 | DIP-8 | Tube-packed | -40℃~+85℃@(Ta) | 500kHz | - | 97% | - | Boost;Step-down;Step-down-Boost;Flyback;Forward | 12V~28V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| APR34309CMPTR-G1 | Diodes Incorporated | 50V 3.3V~6V SOIC-8 AC-DC Controllers and Regulators ROHS | C507890 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | 50V | - | Non-isolated | Flyback | 3.3V~6V | - | Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 2.2W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC3808DTR-1 | Texas Instruments | 1MHz 8.3V~14V SOIC-8 AC-DC Controllers and Regulators ROHS | C702443 | SOIC-8 | Tape & Reel (TR) | -55℃~+150℃@(TJ) | 1MHz | - | 50% | - | Push-pull type | 8.3V~14V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LNK632DG-TL | POWER INTEGRATIONS | 700V 98kHz~105kHz SO-7 AC-DC Controllers and Regulators ROHS | C74527 | SO-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 98kHz~105kHz | 700V | 55% | Non-isolated | Flyback | - | - | Overheat Protection (OPT);Overcurrent Protection(OCP);Short-Circuit Protection(SCP) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | OB2263NMP | OB(On-Bright Elec) | SOT-23-6 AC-DC Controllers and Regulators ROHS | C909933 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC28910DR | Texas Instruments | 700V 420Hz~115kHz 6.5V~30V SOIC-7 AC-DC Controllers and Regulators ROHS | C527701 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 420Hz~115kHz | 700V | - | Isolation | Flyback | 6.5V~30V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LNK624PG | POWER INTEGRATIONS | 100kHz 725V DIP-8 AC-DC Controllers and Regulators ROHS | C567856 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 100kHz | 725V | 54% | Isolation | Flyback | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCV1397ADR2G | onsemi | 60kHz~500kHz 9.5V~20V SOIC-16 AC-DC Controllers and Regulators ROHS | C603859 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 60kHz~500kHz | - | 50% | Isolation | Half-bridge | 9.5V~20V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | KP2123SGA | Kiwi Instruments | SOP-7 AC-DC Controllers and Regulators ROHS | C668637 | SOP-7 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A403MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C5838360 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | - | 92% | - | Step-down-Boost | 2V~10V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | iW1691-08 | Dialog Semiconductor | SOIC-8 AC-DC Controllers and Regulators ROHS | C5175390 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | iW3626-02 | Dialog Semiconductor | SOT-23-6 AC-DC Controllers and Regulators ROHS | C5175394 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | UC2842M/TR | HGSEMI | SOP-8 AC-DC Controllers and Regulators ROHS | C5310815 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | iW1706-01 | Dialog Semiconductor | 72kHz 16V SOT-23-5 AC-DC Controllers and Regulators ROHS | C5118907 | SOT-23-5 | Tape & Reel (TR) | - | 72kHz | - | - | Isolation | Flyback | 16V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | AP8012HSSC-R1 | Wuxi Chipown Micro-electronics | SOP-8 AC-DC Controllers and Regulators ROHS | C5158521 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | LD5523UGL | Leadtrend Tech | 8V~26.5V SOT-23-6 AC-DC Controllers and Regulators ROHS | C5370453 | SOT-23-6 | Tape & Reel (TR) | -40℃~+125℃ | 65kHz;130kHz | - | 81% | Isolation | Flyback | 8V~26.5V | - | - | 200mW | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LD7841KGS | Leadtrend Tech | 90kHz 12V~23V SOP-8 AC-DC Controllers and Regulators ROHS | C5370454 | SOP-8 | Tape & Reel (TR) | -40℃~+125℃ | 90kHz | - | - | Isolation | Flyback | 12V~23V | - | - | 250mW | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TEA1833LTS/1H | NXP Semicon | 65kHz 10.5V~36V SOT-457 AC-DC Controllers and Regulators ROHS | C5191672 | SOT-457 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 65kHz | - | 90% | Isolation | Flyback | 10.5V~36V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SY7066AQMC | Silergy Corp | QFN-10(2x2) AC-DC Controllers and Regulators ROHS | C207629 | QFN-10(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | OB25134QCPA | OB(On-Bright Elec) | SOP-8 AC-DC Controllers and Regulators ROHS | C138843 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | OB2530TCP | OB(On-Bright Elec) | SOP-8 AC-DC Controllers and Regulators ROHS | C138850 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HG2594M-12/TR | HGSEMI | SOP-8 AC-DC Controllers and Regulators ROHS | C253894 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| ADP3211AMNR2G | onsemi | QFN-32-EP(5x5) AC-DC Controllers and Regulators ROHS | C457623 | QFN-32-EP(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |