AC-DC Controllers and Regulators
The Results of AC-DC Controllers and Regulators 5961
Manufacturer
Package
Operating Temperature
Output Current
Topology
Synchronous Rectification
Dissipation Power
Number of Outputs
Breakdown Voltage
Supply Voltage
Switching Frequency
Duty Cycle
Features
Switch tube (built-in/external)
Output Isolation
Results: 5961
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Features
Operating Temperature
Breakdown Voltage
Switching Frequency
Duty Cycle
Output Isolation
Supply Voltage
Topology
Dissipation Power
Output Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Features
Operating Temperature
Breakdown Voltage
Switching Frequency
Duty Cycle
Output Isolation
Supply Voltage
Topology
Dissipation Power
Output Current
Min: 1
Mult: 1
Full Reel: 2500
0
UCC35701DTRTexas Instruments
700kHz 9V~15V SOIC-14 AC-DC Controllers and Regulators ROHS
C3093905SOIC-14Tape & Reel (TR)Overcurrent Protection(OCP)-55℃~+150℃@(Tj)-700kHz99%Isolation9V~15VBoost;Step-down;Flyback;Forward--
Min: 1
Mult: 1
Full Reel: 2500
0
TEA19162T/3JNXP Semicon
134kHz 70V~276V SO-8 AC-DC Controllers and Regulators ROHS
C3093910SO-8Tape & Reel (TR)--40℃~+150℃@(Tj)-134kHz--70V~276V---
Min: 1
Mult: 1
Full Reel: 2500
0
NCP13992AUDR2Gonsemi
600V 20kHz~750kHz 9.5V~20V SOIC-16 AC-DC Controllers and Regulators ROHS
C3093925SOIC-16Tape & Reel (TR)Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP)-50℃~+150℃@(Tj)600V20kHz~750kHz50%Isolation9.5V~20VFlyback--
Min: 1
Mult: 1
Full Reel: 3000
0
UCC28781QRTWRQ1Texas Instruments
500kHz 14V~34V WQFN-24(4x4) AC-DC Controllers and Regulators ROHS
C3093973WQFN-24(4x4)Tape & Reel (TR)Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP)-40℃~+125℃@(Tj)-500kHz-Isolation14V~34VFlyback--
Min: 1
Mult: 1
Full Reel: 2500
0
ICE1PCS02GInfineon Technologies
65kHz 10.2V~21V DIP-8 AC-DC Controllers and Regulators ROHS
C3093985DIP-8Tape & Reel (TR)--40℃~+125℃-65kHz--10.2V~21V---
Min: 1
Mult: 1
Full Reel: 4000
0
DP3842Shenzhen Developer Microelec.
SOP-8 AC-DC Controllers and Regulators ROHS
C3151990SOP-8Tape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 4000
0
DP4011SGAShenzhen Developer Microelec.
SOP-8 AC-DC Controllers and Regulators ROHS
C3151993SOP-8Tape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 3000
0
RT7738LAGERichtek Tech
SOT-23-6 AC-DC Controllers and Regulators ROHS
C3034099SOT-23-6Tape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 2500
0
FAN6922MRMXonsemi
AC-DC Controllers and Regulators ROHS
C3093705-Tape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 2500
0
ISL6842IU-TRENESAS
2MHz 8.8V~18V MSOP-8 AC-DC Controllers and Regulators ROHS
C3093722MSOP-8Tape & Reel (TR)Overcurrent Protection(OCP)-40℃~+105℃@(Ta)-2MHz96%Isolation8.8V~18VBoost;Step-down;Flyback--
Min: 1
Mult: 1
Full Reel: 2500
0
FAN6754BMLMYonsemi
22kHz~65kHz 10V~24V SOP-8 AC-DC Controllers and Regulators ROHS
C3093731SOP-8Tape & Reel (TR)---22kHz~65kHz-Isolation10V~24V---
Min: 1
Mult: 1
Full Reel: 2000
0
INN3467C-TLPOWER INTEGRATIONS
25kHz InSOP-24D AC-DC Controllers and Regulators ROHS
C3093744InSOP-24DTape & Reel (TR)Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP)-40℃~+105℃@(Ta)650V;725V25kHz-Isolation-Flyback44W-
Min: 1
Mult: 1
Full Reel: 2500
0
ICE3B0365JGInfineon Technologies
67kHz 650V 10.3V~26V BSOP-12-EP-300mil AC-DC Controllers and Regulators ROHS
C3093765BSOP-12-EP-300milTape & Reel (TR)Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP)-25℃~+130℃@(Tj)650V67kHz75%Isolation10.3V~26VFlyback--
Min: 1
Mult: 1
Full Reel: 2500
0
FAN6300SYonsemi
8V~25V SOIC-8 AC-DC Controllers and Regulators ROHS
C3093766SOIC-8Tape & Reel (TR)Overcurrent Protection(OCP);Overvoltage Protection (OVP);Short-Circuit Protection(SCP)-40℃~+105℃@(Ta)---Isolation8V~25VFlyback--
Min: 1
Mult: 1
Full Reel: 2500
0
FAN4802MYonsemi
64kHz 11V~22V SOIC-16 AC-DC Controllers and Regulators ROHS
C3093770SOIC-16Tape & Reel (TR)--40℃~+105℃-64kHz--11V~22V---
Min: 1
Mult: 1
Full Reel: 2000
0
INN4074C-H186-TLPOWER INTEGRATIONS
140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS
C3093797InSOP-24DTape & Reel (TR)Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP)-40℃~+105℃@(Ta)750V140kHz-Isolation-Flyback85W-
Min: 1
Mult: 1
Full Reel: 2500
0
NCP1239DD100R2Gonsemi
100kHz 8.8V~35V SO-7IC AC-DC Controllers and Regulators ROHS
C3093801SO-7ICTape & Reel (TR)Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP)--100kHz80%Isolation8.8V~35VFlyback--
Min: 1
Mult: 1
Full Reel: 2500
0
NCP1342BKDCDAD1R2Gonsemi
700V 25kHz~500kHz 9V~28V SOIC-9 AC-DC Controllers and Regulators ROHS
C3093937SOIC-9Tape & Reel (TR)Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP)-40℃~+125℃@(Tj)700V25kHz~500kHz-Isolation9V~28VFlyback--
Min: 1
Mult: 1
Full Reel: 2500
0
TEA18363LT/2JNXP Semicon
25kHz~132.5kHz 9.9V~30V SO-8 AC-DC Controllers and Regulators ROHS
C3093959SO-8Tape & Reel (TR)Overheat Protection (OPT);Overvoltage Protection (OVP)-40℃~+150℃@(Tj)-25kHz~132.5kHz-Isolation9.9V~30VFlyback75W-
Min: 1
Mult: 1
Full Reel: 2000
0
INN4075C-H186-TLPOWER INTEGRATIONS
140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS
C3093971InSOP-24DTape & Reel (TR)Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP)-40℃~+105℃@(Ta)750V140kHz-Isolation-Flyback90W-
Min: 1
Mult: 1
Full Reel: 2500
0
ICE2AS01GHUMA1Infineon Technologies
100kHz 8.5V~21V SOIC-8 AC-DC Controllers and Regulators ROHS
C3094002SOIC-8Tape & Reel (TR)Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP)-40℃~+150℃@(Tj)-100kHz72%Isolation8.5V~21VFlyback--
Min: 1
Mult: 1
Full Reel: 3000
0
SG6860TYonsemi
22kHz~70kHz 9.5V~22V SOT-26 AC-DC Controllers and Regulators ROHS
C3094004SOT-26Tape & Reel (TR)---22kHz~70kHz--9.5V~22V---
Min: 1
Mult: 1
Full Reel: 3000
0
IW1700-00Dialog Semiconductor
72kHz 16V SOT-23-6 AC-DC Controllers and Regulators ROHS
C3094009SOT-23-6Tape & Reel (TR)Overcurrent Protection(OCP);Overvoltage Protection (OVP);Short-Circuit Protection(SCP)--72kHz-Isolation16VFlyback--
Min: 1
Mult: 1
Full Reel: 1000
0
UCC2583QTRTexas Instruments
8.9V~14V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS
C2657842PLCC-20(9x9)Tape & Reel (TR)--40℃~+85℃----8.9V~14V---
Min: 1
Mult: 1
Full Reel: 2500
0
UCC25630-4DDBRTexas Instruments
35kHz~1MHz 13V~26V SOIC-14 AC-DC Controllers and Regulators ROHS
C2657934SOIC-14Tape & Reel (TR)--40℃~+125℃@(TJ)-35kHz~1MHz50%-13V~26VHalf-bridge--