Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Topology
|
Duty Cycle
|
Supply Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Topology
|
Duty Cycle
|
Supply Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3679C-H606-TL | POWER INTEGRATIONS | 750V 65kHz InSOP-24D-9.4mm AC-DC Controllers and Regulators ROHS | C567561 | InSOP-24D-9.4mm | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 750V | 65kHz | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC38C42YN | Microchip Tech | 500kHz 9V~20V DIP-8 AC-DC Controllers and Regulators ROHS | C641281 | DIP-8 | Tube-packed | -40℃~+150℃@(TJ) | - | 500kHz | - | Boost;Step-down;Flyback;Forward | 96% | 9V~20V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6448K-TL | POWER INTEGRATIONS | 85kHz 725V BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567902 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 725V | 85kHz | Isolation | Flyback | 55% | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | LNK4012S-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SOT-23-6 AC-DC Controllers and Regulators ROHS | C567904 | SOT-23-6 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | 65kHz | Isolation | Flyback | - | 5V~16.5V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6665K-TL | POWER INTEGRATIONS | 650V 120kHz~136kHz BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567933 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 650V | 120kHz~136kHz | Isolation | Flyback | 64% | - | ||
| Min: 1 Mult: 1 | 0 | LNK6669E | POWER INTEGRATIONS | 650V 120kHz~136kHz SIP-6 AC-DC Controllers and Regulators ROHS | C567946 | SIP-6 | Tube-packed | -40℃~+150℃@(Tj) | 650V | 120kHz~136kHz | Isolation | Flyback | 64% | - | ||
| Min: 1 Mult: 1 | 0 | LNK6766V | POWER INTEGRATIONS | 650V 120kHz~136kHz DIP-12 AC-DC Controllers and Regulators ROHS | C567963 | DIP-12 | Tube-packed | -40℃~+150℃@(Tj) | 650V | 120kHz~136kHz | Isolation | Flyback | 64% | - | ||
| Min: 1 Mult: 1 | 0 | LNK6778V | POWER INTEGRATIONS | 120kHz~136kHz 725V DIP-12 AC-DC Controllers and Regulators ROHS | C567999 | DIP-12 | Tube-packed | -40℃~+150℃@(Tj) | 725V | 120kHz~136kHz | Isolation | Flyback | 64% | - | ||
| Min: 1 Mult: 1 | 0 | FSDM311A | onsemi | DIP-8 AC-DC Controllers and Regulators ROHS | C891279 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP4305AMTTWG | onsemi | 35V WDFN-8(2x2) AC-DC Controllers and Regulators ROHS | C892457 | WDFN-8(2x2) | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | - | - | 35V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1011AP100G | onsemi | 700V 100kHz 8.5V~10V PDIP-7 AC-DC Controllers and Regulators ROHS | C897112 | PDIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 700V | 100kHz | Isolation | Flyback | 67% | 8.5V~10V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1079BAP100G | onsemi | 700V 100kHz 6.5V~20V PDIP-8 AC-DC Controllers and Regulators ROHS | C897151 | PDIP-8 | Tube-packed | -40℃~+125℃@(Tj) | 700V | 100kHz | Isolation | Flyback | 68% | 6.5V~20V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1337PG | onsemi | PDIP-7 AC-DC Controllers and Regulators ROHS | C897157 | PDIP-7 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCV1075P065G | onsemi | 670V 65kHz 7.8V~8.6V DIP-7 AC-DC Controllers and Regulators ROHS | C897164 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | 670V | 65kHz | Non-isolated | Flyback | 68% | 7.8V~8.6V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCV1076P100G | onsemi | 670V 100kHz 7.7V~8.5V DIP-7 AC-DC Controllers and Regulators ROHS | C897166 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | 670V | 100kHz | Non-isolated | Flyback | 69% | 7.7V~8.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| CS51022AEDR16G | onsemi | 1MHz 7.7V~20V SOIC-16 AC-DC Controllers and Regulators ROHS | C903459 | SOIC-16 | Tape & Reel (TR) | -40℃~+85℃@(TA) | - | 1MHz | - | Flyback;Forward;Push-pull type | - | 7.7V~20V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN6248HCMX | onsemi | 0V~27V SOIC-8 AC-DC Controllers and Regulators ROHS | C903529 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | - | - | 0V~27V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP12400BBBBB2DR2G | onsemi | 65kHz 9.5V~28V SOIC-7 AC-DC Controllers and Regulators ROHS | C904408 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | 65kHz | Isolation | Flyback | 80% | 9.5V~28V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP81174MNTXG | onsemi | 200kHz~1MHz 7V~20V QFN-32(5x5) AC-DC Controllers and Regulators ROHS | C904547 | QFN-32(5x5) | Tape & Reel (TR) | 0℃~+100℃@(TA) | - | 200kHz~1MHz | - | Step-down | - | 7V~20V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCV1060BD060R2G | onsemi | 670V 60kHz 8.4V~9.5V SOP-10 AC-DC Controllers and Regulators ROHS | C904579 | SOP-10 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 670V | 60kHz | - | Boost;Step-down;Flyback;Forward | - | 8.4V~9.5V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UCC28070QPWRQ1 | Texas Instruments | 11.2V~21V TSSOP-20 AC-DC Controllers and Regulators ROHS | C181617 | TSSOP-20 | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | - | - | 11.2V~21V | ||
| Min: 1 Mult: 1 | 0 | UC3845BD1G | onsemi | 500kHz 7.6V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C231835 | SOIC-8 | Tube-packed | 0℃~+70℃@(TA) | - | 500kHz | - | Boost;Flyback | 48% | 7.6V~30V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN9673QX | onsemi | LQFP-32(7x7) AC-DC Controllers and Regulators ROHS | C191962 | LQFP-32(7x7) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RT7738GGE | Richtek Tech | 65kHz 12V~25V SOT-23-6 AC-DC Controllers and Regulators ROHS | C250414 | SOT-23-6 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | 65kHz | Isolation | Flyback | - | 12V~25V | ||
| Min: 1 Mult: 1 | 0 | SDH8634 | Hangzhou Silan Microelectronics | DIP-8 AC-DC Controllers and Regulators ROHS | C250750 | DIP-8 | Tube-packed | - | - | - | - | - | - | - |