Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Topology
|
Switching Frequency
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Topology
|
Switching Frequency
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4475F-H341-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17227097 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | 85V~265V | Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | AP3304VW6-7 | Diodes Incorporated | 23kHz~100kHz 10V~50V SOT-26 AC-DC Controllers and Regulators ROHS | C17384195 | SOT-26 | Bag-packed | -40℃~+85℃@(TA) | - | Isolation | 10V~50V | Flyback | 23kHz~100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3878C-H804-TL | POWER INTEGRATIONS | 750V 70kHz AC-DC Controllers and Regulators ROHS | C17396952 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | Flyback | 70kHz | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6061MZ | Sanken Elec | 67kHz 700V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17233240 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 700V | Isolation | 8.5V~32V | Flyback | 67kHz | 75% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1707-00 | RENESAS | 72kHz 16V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17218030 | SOT-23-6 | Tape & Reel (TR) | - | - | Isolation | 16V | Flyback | 72kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3465C0245-TL | POWER INTEGRATIONS | 650V 25kHz~132kHz AC-DC Controllers and Regulators ROHS | C17186224 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 650V | Isolation | - | Flyback | 25kHz~132kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 9000
| 0 | A8298SESTR-T | Allegro MicroSystems, LLC | QFN-20(4x4) AC-DC Controllers and Regulators ROHS | C2659308 | QFN-20(4x4) | Tape & Reel (TR) | -20℃~+85℃ | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | ZL2008ALBFT | RENESAS | AC-DC Controllers and Regulators ROHS | C20698237 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3766HUFD#TRPBF | Analog Devices | 5V~10V QFN-28-EP(4x5) AC-DC Controllers and Regulators ROHS | C685892 | QFN-28-EP(4x5) | Tape & Reel (TR) | -40℃~+150℃ | - | - | 5V~10V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LTC7840EFE#TRPBF | Analog Devices | 50kHz~425kHz 5.5V~60V TSSOP-28-EP AC-DC Controllers and Regulators ROHS | C690250 | TSSOP-28-EP | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | 5.5V~60V | Boost | 50kHz~425kHz | 96% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7840IUFD#TRPBF | Analog Devices | 50kHz~425kHz 5.5V~60V QFN-28-EP(4x5) AC-DC Controllers and Regulators ROHS | C690260 | QFN-28-EP(4x5) | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | - | 5.5V~60V | Boost | 50kHz~425kHz | 96% | ||
| Min: 1 Mult: 1 | 0 | LTC3705IGN#PBF | Analog Devices | 18V~80V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C685715 | SSOP-16-150mil | Tube-packed | -40℃~+85℃@(TA) | - | - | 18V~80V | Forward | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3803HS6-3#TRPBF | Analog Devices | 300kHz 5.7V~8V TSOT-23-6 AC-DC Controllers and Regulators ROHS | C686050 | TSOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | - | 5.7V~8V | Flyback | 300kHz | 80% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3805IDD-5#TRPBF | Analog Devices | 70kHz~700kHz 3.95V~9.5V DFN-10-EP(3x3) AC-DC Controllers and Regulators ROHS | C686080 | DFN-10-EP(3x3) | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | 3.95V~9.5V | Boost;Flyback;SEPIC | 70kHz~700kHz | 80% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3803MPS6-3#TRPBF | Analog Devices | 300kHz 5.7V~8V TSOT-23-6 AC-DC Controllers and Regulators ROHS | C686062 | TSOT-23-6 | Tape & Reel (TR) | -55℃~+150℃@(TJ) | - | - | 5.7V~8V | Flyback | 300kHz | 80% | ||
| Min: 1 Mult: 1 | 0 | LT1105IN8#PBF | Analog Devices | 200kHz 7V~30V PDIP-8 AC-DC Controllers and Regulators ROHS | C17396179 | PDIP-8 | Tube-packed | -40℃~+125℃@(TJ) | - | Isolation | 7V~30V | Flyback;Forward | 200kHz | 63% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7840HUFD#TRPBF | Analog Devices | 50kHz~425kHz 5.5V~60V QFN-28-EP(4x5) AC-DC Controllers and Regulators ROHS | C690256 | QFN-28-EP(4x5) | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | - | 5.5V~60V | Boost | 50kHz~425kHz | 96% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1241CS8#TRPBF | Analog Devices | 500kHz 8.2V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663256 | SO-8 | Tape & Reel (TR) | 0℃~+100℃@(TJ) | - | - | 8.2V~25V | Step-down | 500kHz | 48% | ||
| Min: 1 Mult: 1 | 0 | LT1339CN#PBF | Analog Devices | 20V PDIP-20 AC-DC Controllers and Regulators ROHS | C663457 | PDIP-20 | Tube-packed | 0℃~+70℃@(TA) | - | - | 20V | Boost;Forward | - | 90% | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | LT3781EG#TRPBF | Analog Devices | 700kHz 9V~18V SSOP-20-208mil AC-DC Controllers and Regulators ROHS | C671531 | SSOP-20-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | - | - | 9V~18V | Forward | 700kHz | - | ||
| Min: 1 Mult: 1 | 0 | LT3804EFE#PBF | Analog Devices | 8V~25V TSSOP-28-EP AC-DC Controllers and Regulators ROHS | C671611 | TSSOP-28-EP | Tube-packed | -40℃~+125℃ | - | - | 8V~25V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1952EGN#TRPBF | Analog Devices | 100kHz~500kHz 9.25V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665623 | SSOP-16-150mil | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | 9.25V~25V | Forward | 100kHz~500kHz | 90% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1241IS8#TRPBF | Analog Devices | 500kHz 8.2V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663259 | SO-8 | Tape & Reel (TR) | -40℃~+100℃@(TA) | - | - | 8.2V~25V | Step-down | 500kHz | 48% | ||
| Min: 1 Mult: 1 | 0 | LTC7840EFE#PBF | Analog Devices | 50kHz~425kHz 5.5V~60V TSSOP-28-EP AC-DC Controllers and Regulators ROHS | C690249 | TSSOP-28-EP | Tube-packed | -40℃~+125℃@(TJ) | - | - | 5.5V~60V | Boost | 50kHz~425kHz | 96% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3766EGN#TRPBF | Analog Devices | 5V~10V SSOP-28-150mil AC-DC Controllers and Regulators ROHS | C685886 | SSOP-28-150mil | Tape & Reel (TR) | -40℃~+125℃ | - | - | 5V~10V | - | - | - |