Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
Supply Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
Supply Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LNK6428K-TL | POWER INTEGRATIONS | 85kHz 725V BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567899 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 85kHz | 725V | 55% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK4014D-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SO-8 AC-DC Controllers and Regulators ROHS | C567916 | SO-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | 65kHz | - | - | Isolation | Flyback | 5V~16.5V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6664K-TL | POWER INTEGRATIONS | 650V 120kHz~136kHz ESOP-12 AC-DC Controllers and Regulators ROHS | C567929 | ESOP-12 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 120kHz~136kHz | 650V | 64% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3162C-H113-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C566835 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | 650V | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3166C-H113-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C566859 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | 650V | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3266C-H207-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C567499 | InSOP | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 100kHz | 650V | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3165C-H103-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C566849 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | 650V | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3165C-H104-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C566850 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | 650V | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3165C-H105-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C566851 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | 650V | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3166C-H102-TL | POWER INTEGRATIONS | 650V 100kHz SOP AC-DC Controllers and Regulators ROHS | C566854 | SOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | 650V | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3166C-H106-TL | POWER INTEGRATIONS | 650V 100kHz SOP AC-DC Controllers and Regulators ROHS | C566856 | SOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | 650V | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3167C-H101-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C566861 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | 650V | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3367C-H301-TL | POWER INTEGRATIONS | 650V 65kHz 3.42V~3.78V InSOP AC-DC Controllers and Regulators ROHS | C567570 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 65kHz | 650V | - | Isolation | Flyback | 3.42V~3.78V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3368C-H301-TL | POWER INTEGRATIONS | 650V 65kHz 3.42V~3.78V InSOP AC-DC Controllers and Regulators ROHS | C567572 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 65kHz | 650V | - | Isolation | Flyback | 3.42V~3.78V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LYT2003D-TL | POWER INTEGRATIONS | 85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567697 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 85kHz | 725V | 55% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | LYT4216E | POWER INTEGRATIONS | 140kHz 725V SIP-7 AC-DC Controllers and Regulators ROHS | C567727 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 140kHz | 725V | 99.9% | Isolation | Flyback;Step-down;Boost | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6448K-TL | POWER INTEGRATIONS | 85kHz 725V BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567902 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 85kHz | 725V | 55% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6665K-TL | POWER INTEGRATIONS | 650V 120kHz~136kHz BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567933 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 120kHz~136kHz | 650V | 64% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | LNK6669E | POWER INTEGRATIONS | 650V 120kHz~136kHz SIP-6 AC-DC Controllers and Regulators ROHS | C567946 | SIP-6 | Tube-packed | -40℃~+150℃@(Tj) | 120kHz~136kHz | 650V | 64% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | LNK6765V | POWER INTEGRATIONS | 650V 120kHz~136kHz DIP-12 AC-DC Controllers and Regulators ROHS | C567959 | DIP-12 | Tube-packed | -40℃~+150℃@(Tj) | 120kHz~136kHz | 650V | 64% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TOP243PN | POWER INTEGRATIONS | 700V 66kHz~132kHz DIP-8 AC-DC Controllers and Regulators ROHS | C568102 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 66kHz~132kHz | 700V | 66.5% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP1360BACCYSNT1G | onsemi | TSOP-6-1.5mm AC-DC Controllers and Regulators ROHS | C892119 | TSOP-6-1.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP4305AMTTWG | onsemi | 35V WDFN-8(2x2) AC-DC Controllers and Regulators ROHS | C892457 | WDFN-8(2x2) | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | - | - | 35V | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP19118T-E/MJ | Microchip Tech | QFN-24-EP(4x4) AC-DC Controllers and Regulators ROHS | C623141 | QFN-24-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3268C-H212-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C567510 | InSOP | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 100kHz | 650V | - | Isolation | Flyback | - |