Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Features
|
Dissipation Power
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Features
|
Dissipation Power
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UCC28502DW | Texas Instruments | 100kHz 9.7V~18V SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C3094539 | SOIC-20-300mil | Bag-packed | -40℃~+85℃ | 100kHz | 9.7V~18V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PFS7723H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C3094664 | SIP-16 | Bag-packed | -40℃~+150℃@(Tj) | 22kHz~123kHz | 10.2V~15V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE2QR4765ZXKLA1 | Infineon Technologies | 650V 52kHz 10.5V~27V DIP-7 AC-DC Controllers and Regulators ROHS | C3094699 | DIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 52kHz | 10.5V~27V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 31W | 650V | 50% | Isolation | Flyback | ||
| Min: 1 Mult: 1 | 0 | UC3854NG4 | Texas Instruments | 200kHz 14.5V~30V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094819 | PDIP-16 | Tube-packed | 0℃~+70℃ | 200kHz | 14.5V~30V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC28712DR | Texas Instruments | 680Hz~100kHz 9V~35V SOIC-7 AC-DC Controllers and Regulators ROHS | C2878388 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 680Hz~100kHz | 9V~35V | - | - | - | - | Isolation | Flyback | ||
| Min: 1 Mult: 1 | 0 | UCC2580N-2 | Texas Instruments | 8.5V~15V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094477 | PDIP-16 | Bag-packed | -55℃~+150℃@(Tj) | - | 8.5V~15V | - | - | - | 66% | Isolation | Flyback;Forward | ||
| Min: 1 Mult: 1 | 0 | STR-A6069H | Sanken Elec | 700V 100kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C3094547 | DIP-8 | Tube-packed | -20℃~+125℃@(Ta) | 100kHz | 8.1V~32V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 30W | 700V | 83% | Isolation | Flyback | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HV3-2405E-5 | HARRIS | 15V~275V PDIP-8 AC-DC Controllers and Regulators ROHS | C3094562 | PDIP-8 | Bag-packed | 0℃~+75℃ | - | 15V~275V | - | - | - | - | Non-isolated | - | ||
| Min: 1 Mult: 1 | 0 | UC3865Q | Texas Instruments | 10kHz~1MHz 10.5V~22V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS | C3094677 | PLCC-20(9x9) | Bag-packed | 0℃~+70℃@(Ta) | 10kHz~1MHz | 10.5V~22V | - | - | - | - | Non-isolated | Full Bridge;Half-bridge;Push-pull type | ||
| Min: 1 Mult: 1 | 0 | BM2SCQ121T-LBZ | ROHM Semicon | 1.7kV 15V~27.5V TO-220-6M AC-DC Controllers and Regulators ROHS | C3094732 | TO-220-6M | Tube-packed | -40℃~+105℃ | 30kHz;120kHz | 15V~27.5V | Overcurrent Protection(OCP);Overvoltage Protection (OVP) | 1.5W | 1.7kV | - | Isolation | - | ||
| Min: 1 Mult: 1 | 0 | TOP256EG | POWER INTEGRATIONS | 700V SIP-7 AC-DC Controllers and Regulators ROHS | C3094827 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 66kHz;132kHz | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 119W | 700V | 78% | Isolation | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SY5028ABC | Silergy Corp | SOT-23-6 AC-DC Controllers and Regulators ROHS | C2980210 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4073C-H181-TL | POWER INTEGRATIONS | 140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093720 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 140kHz | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 70W | 750V | - | Isolation | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| AP39811BS7-13 | Diodes Incorporated | 650V 10V~28V SOIC-7 AC-DC Controllers and Regulators ROHS | C3093805 | SOIC-7 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | 10V~28V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | - | 650V | - | Isolation | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4075C-H185-TL | POWER INTEGRATIONS | 140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093900 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 140kHz | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 90W | 750V | - | Isolation | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HR1002AGSE-P | Monolithic Power Systems | 600kHz 13V~15.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C3093950 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 600kHz | 13V~15.5V | Overcurrent Protection(OCP);Overheat Protection (OPT);Short-Circuit Protection(SCP) | 1.56W | - | 50% | Isolation | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP171AGS-P | Monolithic Power Systems | 700V 5.5V~5.7V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094005 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | 5.5V~5.7V | Overheat Protection (OPT);Short-Circuit Protection(SCP) | 2W | 700V | - | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | ||
| Min: 1 Mult: 1 | 0 | PFS7728H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C3094538 | SIP-16 | Bag-packed | -40℃~+150℃@(Tj) | 22kHz~123kHz | 10.2V~15V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PFS7727H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C3094568 | SIP-16 | Bag-packed | -40℃~+150℃@(Tj) | 22kHz~123kHz | 10.2V~15V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2854BQ-TI | Texas Instruments | 80kHz~120kHz 10V~20V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS | C3094603 | PLCC-20(9x9) | Bag-packed | -40℃~+85℃ | 80kHz~120kHz | 10V~20V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HF500GP-30 | Monolithic Power Systems | 700V 25kHz 12.5V~24V PDIP-8-7B AC-DC Controllers and Regulators ROHS | C3094728 | PDIP-8-7B | Tube-packed | -40℃~+125℃@(Tj) | 25kHz | 12.5V~24V | Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 1.5W | 700V | - | Isolation | Flyback | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2852NG4 | Texas Instruments | 200kHz 13V~30V PDIP-8 AC-DC Controllers and Regulators ROHS | C3094833 | PDIP-8 | Tube-packed | -40℃~+85℃ | 200kHz | 13V~30V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HF900GPR | Monolithic Power Systems | 300kHz 900V 10.1V~24.5V PDIP-8-7EP AC-DC Controllers and Regulators ROHS | C3094838 | PDIP-8-7EP | Tube-packed | -40℃~+125℃@(Tj) | 300kHz | 10.1V~24.5V | - | - | 900V | - | Isolation | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | UCC28056BDBVT | Texas Instruments | 8.5V~34V SOT-23-6 AC-DC Controllers and Regulators ROHS | C2873311 | SOT-23-6 | Tape & Reel (TR) | -40℃~+125℃@(Ta) | - | 8.5V~34V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC2809PTR-2 | Texas Instruments | VSSOP-8-0.65mm AC-DC Controllers and Regulators ROHS | C2876441 | VSSOP-8-0.65mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |