Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Features
|
Breakdown Voltage
|
Output Isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Features
|
Breakdown Voltage
|
Output Isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL8841AMBZ-T | RENESAS | 2MHz 9V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C2658541 | SOIC-8 | Tape & Reel (TR) | -55℃~+125℃@(TJ) | 2MHz | 48% | 9V~30V | Boost;Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ISL6398IRTZ-TK | RENESAS | 120kHz~2.025MHz 4.75V~5.25V TQFN-40-EP(5x5) AC-DC Controllers and Regulators ROHS | C2658760 | TQFN-40-EP(5x5) | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 120kHz~2.025MHz | 98% | 4.75V~5.25V | Step-down | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX5094DAUA+T | Analog Devices Inc./Maxim Integrated | 10kHz~500kHz 7.6V~30V MSOP-8 AC-DC Controllers and Regulators ROHS | C2682635 | MSOP-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 10kHz~500kHz | 49.8% | 7.6V~30V | Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KA5Q0740RTYDTU | onsemi | 18kHz~22kHz 400V 9V~40V TO-220F-5L AC-DC Controllers and Regulators ROHS | C3094458 | TO-220F-5L | Tube-packed | -25℃~+85℃@(Ta) | 18kHz~22kHz | 95% | 9V~40V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 400V | - | ||
| Min: 1 Mult: 1 | 0 | PFS7728H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C3094538 | SIP-16 | Bag-packed | -40℃~+150℃@(Tj) | 22kHz~123kHz | - | 10.2V~15V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN4822IM | onsemi | 12.8V~14.2V SOIC-16-300mil AC-DC Controllers and Regulators ROHS | C3094543 | SOIC-16-300mil | Tube-packed | -40℃~+85℃ | - | - | 12.8V~14.2V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PFS7727H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C3094568 | SIP-16 | Bag-packed | -40℃~+150℃@(Tj) | 22kHz~123kHz | - | 10.2V~15V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2854BQ-TI | Texas Instruments | 80kHz~120kHz 10V~20V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS | C3094603 | PLCC-20(9x9) | Bag-packed | -40℃~+85℃ | 80kHz~120kHz | - | 10V~20V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KA5M0280RTU | onsemi | 67kHz 800V 8.8V~30V TO-220F-4 AC-DC Controllers and Regulators ROHS | C3094643 | TO-220F-4 | Tube-packed | -25℃~+85℃@(Ta) | 67kHz | 77% | 8.8V~30V | Flyback;Forward | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 800V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KA3842ACS | onsemi | 500kHz 10V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C3094703 | DIP-8 | Tube-packed | 0℃~+70℃@(Ta) | 500kHz | 96% | 10V~30V | - | Overcurrent Protection(OCP) | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6731BFBZ | RENESAS | 56.5kHz~70.7kHz 15V~20V SOIC-14 AC-DC Controllers and Regulators ROHS | C3094758 | SOIC-14 | Bag-packed | -40℃~+125℃ | 56.5kHz~70.7kHz | - | 15V~20V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL8842AMBZ | RENESAS | 2MHz 8.8V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094763 | SOIC-8 | Bag-packed | -55℃~+125℃@(Ta) | 2MHz | 96% | 8.8V~30V | Boost;Flyback | Overcurrent Protection(OCP) | - | Non-isolated | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC33368VOM | Microchip Tech | 16V SOIC-16 AC-DC Controllers and Regulators ROHS | C3094778 | SOIC-16 | Bag-packed | -25℃~+125℃@(Ta) | - | - | 16V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2852NG4 | Texas Instruments | 200kHz 13V~30V PDIP-8 AC-DC Controllers and Regulators ROHS | C3094833 | PDIP-8 | Tube-packed | -40℃~+85℃ | 200kHz | - | 13V~30V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FAN4800ASMY | onsemi | 64kHz 11V~30V SOIC-16 AC-DC Controllers and Regulators ROHS | C3094600 | SOIC-16 | Bag-packed | -40℃~+105℃ | 64kHz | - | 11V~30V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3854QTR-UN | Texas Instruments | 200kHz 10V~20V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS | C3094615 | PLCC-20(9x9) | Bag-packed | 0℃~+70℃ | 200kHz | - | 10V~20V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC3889NG4 | Texas Instruments | 6.3V~9.3V PDIP-8 AC-DC Controllers and Regulators ROHS | C3094625 | PDIP-8 | Bag-packed | 0℃~+70℃@(Ta) | - | - | 6.3V~9.3V | Flyback | Short-Circuit Protection(SCP) | - | Non-isolated | ||
| Min: 1 Mult: 1 | 0 | KA5M0265RTU | onsemi | 67kHz 650V 8.8V~30V TO-220F-4 AC-DC Controllers and Regulators ROHS | C3094675 | TO-220F-4 | Tube-packed | -25℃~+85℃@(Ta) | 67kHz | 77% | 8.8V~30V | Flyback;Forward | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CS3845GD14 | CHERRY | 7V~8.2V SOIC-14 AC-DC Controllers and Regulators ROHS | C3094680 | SOIC-14 | Bag-packed | 0℃~+70℃@(Ta) | - | 48% | 7V~8.2V | - | - | - | Non-isolated | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KA5Q0565RTYDTU | onsemi | 18kHz~22kHz 650V 9V~30V TO-220F-5L AC-DC Controllers and Regulators ROHS | C3094690 | TO-220F-5L | Tube-packed | -25℃~+85℃@(Ta) | 18kHz~22kHz | 95% | 9V~30V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | - | ||
| Min: 1 Mult: 1 | 0 | UC2825BDWG4 | Texas Instruments | 1MHz 10V~22V SOIC-16-300mil AC-DC Controllers and Regulators ROHS | C3094720 | SOIC-16-300mil | Tube-packed | -55℃~+150℃@(Tj) | 1MHz | 50% | 10V~22V | Boost;Flyback;Forward | Overcurrent Protection(OCP) | - | Non-isolated | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4826CP2 | onsemi | 190kHz 10.5V~13.2V PDIP-20 AC-DC Controllers and Regulators ROHS | C3094750 | PDIP-20 | Tube-packed | 0℃~+70℃ | 190kHz | - | 10.5V~13.2V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN6961DY | onsemi | 60kHz 13.5V~24.5V MDIP-8 AC-DC Controllers and Regulators ROHS | C3094770 | MDIP-8 | Tube-packed | -40℃~+125℃ | 60kHz | - | 13.5V~24.5V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ML4805CP | Microchip Tech | 200kHz 18V PDIP-18 AC-DC Controllers and Regulators ROHS | C3094795 | PDIP-18 | Bag-packed | 0℃~+70℃ | 200kHz | - | 18V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3823BN | Texas Instruments | 1MHz 10V~22V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094800 | PDIP-16 | Bag-packed | -55℃~+150℃@(Tj) | 1MHz | 100% | 10V~22V | Boost;Step-down;Flyback;Forward | Overcurrent Protection(OCP) | - | Non-isolated |